Tube 精密放大器

结果: 1,401
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 通道数量 GBP-增益带宽产品 SR - 转换速率 Vos - 输入偏置电压 Ib - 输入偏流 电源电压-最大 电源电压-最小 工作电源电流 每个通道的输出电流 CMRR - 共模抑制比 en - 输入电压噪声密度 封装 / 箱体 安装风格 关闭 最小工作温度 最大工作温度 系列 资格 封装
Analog Devices 精密放大器 1.1MHz, 0.4V/ s Over-The-Top Micropower, Rail-To-Rail Input and Output Op Amp

1 Channel 1 MHz 350 mV/us 100 uV 20 nA 44 V 2.7 V 190 uA 22 mA 110 dB 27 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 55 C + 125 C LT1637 Tube
Analog Devices 精密放大器 1.2MHz, 0.4V/ s Over-The-Top uP R2R In

2 Channel 1.2 MHz 380 mV/us 400 uV 20 nA 44 V 2.5 V 170 uA 25 mA 98 dB 20 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 85 C LT1638 Tube
Analog Devices 精密放大器 1.2MHz, 0.4V/ s Over-The-Top uP R2R In

2 Channel 1.2 MHz 380 mV/us 200 uV 20 nA 44 V 2.5 V 170 uA 25 mA 98 dB 20 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1638 Tube
Analog Devices 精密放大器 2x/4x R2R Out, pA In Prec Op Amps

2 Channel 2 MHz 900 mV/us 100 pA 40 V 2.4 V 650 uA 30 mA 128 dB 9.5 nV/sqrt Hz PDIP-8 Through Hole LT1884 Tube
Analog Devices 精密放大器 2x/4x R2R Out, pA In Prec Op Amps

2 Channel 2 MHz 900 mV/us 30 uV 100 pA 40 V 2.4 V 650 uA 30 mA 128 dB 9.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1884 Tube
Analog Devices 精密放大器 2x/4x R2R Out, pA In Prec Op Amps

4 Channel 2 MHz 900 mV/us 30 uV 150 pA 40 V 2.4 V 650 uA 30 mA 128 dB 9.5 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C LT1885 Tube
Analog Devices 精密放大器 Precision, High Voltage Difference/Curre

1 Channel 650 kHz 750 mV/us 20 uV 15 nA 50 V 3.3 V 350 uA 30 mA 96 dB 22 nV/sqrt Hz DFN-14 SMD/SMT Shutdown - 40 C + 85 C LT1997-1 Tube
Analog Devices 精密放大器 Prec, Wide V Rng Gain Sel Amp

1 Channel 1.1 MHz 750 mV/us 20 uV 15 nA 50 V 3.3 V 350 uA 30 mA 91 dB 50 nV/sqrt Hz DFN-14 SMD/SMT Shutdown - 40 C + 85 C LT1997-3 Tube
Analog Devices 精密放大器 2x 1.6V, 1 A Prec R2R In & Out Op Amp

2 Channel 2 kHz 800 uV/us 175 uV 5 pA 16 V 1.6 V 850 nA 5 mA 115 dB 325 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C LT6004 Tube
Analog Devices 精密放大器 135 A, 14nV/rtHz, R2R Out Prec Op Amp w

1 Channel 330 kHz 90 mV/us 30 uV 20 pA 40 V 2.7 V 135 uA 5 mA 135 dB 14 nV/sqrt Hz DFN-8 SMD/SMT Shutdown - 40 C + 85 C LT6010 Tube
Analog Devices 精密放大器 135 A, 14nV/rtHz, R2R Out Prec Op Amp w

1 Channel 330 kHz 90 mV/us 20 uV 20 pA 40 V 2.7 V 135 uA 5 mA 135 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 85 C LT6010 Tube
Analog Devices 精密放大器 2x/4x 135 A, 14nV/rtHz, R2R Out Prec Op

2 Channel 330 kHz 90 mV/us 25 uV 20 pA 40 V 2.4 V 135 uA 5 mA 135 dB 14 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown 0 C + 70 C LT6011 Tube
Analog Devices 精密放大器 2x/4x 135 A, 14nV/rtHz, R2R Out Prec Op

4 Channel 330 kHz 90 mV/us 30 uV 20 pA 40 V 2.4 V 135 uA 5 mA 135 dB 14 nV/sqrt Hz SSOP-16 SMD/SMT No Shutdown - 40 C + 85 C LT6012 Tube
Analog Devices 精密放大器 2x uP, 5V/ s Prec R2R Out Amp

2 Channel 400 kHz 5 V/us 20 uV 100 pA 30 V 3 V 90 uA 8 mA 133 dB 50 nV/sqrt Hz DFN-8 SMD/SMT Shutdown - 40 C + 125 C LT6020 Tube
Analog Devices 精密放大器 2x uP, 1.4V/ s Prec R2R Out Amp

2 Channel 40 kHz 1.45 V/us 100 pA 30 V 3 V 18 uA 15 mA 132 dB 132 nV/sqrt Hz DFN-8 SMD/SMT LT6023 Tube
Analog Devices 精密放大器 2x uP, 1.4V/ s Prec R2R Out Amp

2 Channel 40 kHz 1.45 V/us 100 pA 30 V 3 V 18 uA 15 mA 136 dB 132 nV/sqrt Hz DFN-10 SMD/SMT LT6023 Tube
Analog Devices 精密放大器 2x uP, 1.4V/ s Prec R2R Out Amp

2 Channel 40 kHz 1.45 V/us 100 pA 30 V 3 V 18 uA 15 mA 136 dB 132 nV/sqrt Hz MSOP-8 SMD/SMT LT6023 Tube
Analog Devices 精密放大器 2x 60MHz, 20V/ s L Pwr, R2R In & Out Pr

2 Channel 60 MHz 20 V/us 150 uV 250 nA 12.6 V 2.2 V 900 uA 45 mA 102 dB 10 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT6221 Tube
Analog Devices 精密放大器 60MHz, R2R Out, 1.9nV/rtHz, 1.2mA Op Amp

2 Channel 60 MHz 17 V/us 350 uV 1.5 uA 12.6 V 3 V 1.15 mA 55 mA 110 dB 1.9 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 85 C LT6234 Tube
Analog Devices 精密放大器 2x R2R Out 215MHz, 1.1nV/vHz Op Amp/SA

2 Channel 215 MHz 60 V/us 75 uV 5 uA 12.6 V 3 V 3.15 mA 45 mA 115 dB 1.1 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown 0 C + 70 C LT6237 Tube
Analog Devices 精密放大器 2x 1.5MHz, R2R, CMOS Amplifier

2 Channel 1.5 MHz 500 mV/us 300 uV 1 pA 5.5 V 2.5 V 110 uA 12.5 mA 80 dB 31 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown 0 C + 70 C LTC6084 Tube
Analog Devices 精密放大器 ULTRA-LOW OFFSET VOLTAGE

1 Channel 600 kHz 300 mV/us 85 uV 9 nA 18 V, +/- 18 V 3 V, +/- 3 V 1.1 mA 15 mA 120 dB 10.5 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C OP07 Tube
Analog Devices 精密放大器 Low Cost OP07

1 Channel 600 kHz 200 mV/us 150 uV 1 nA 18 V, +/- 18 V 4 V, +/- 4 V 1.1 mA 15 mA 115 dB 10 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OP07D Tube
Analog Devices 精密放大器 SINGLE PRECISION RAIL TO RAIL OP AMP

1 Channel 4.25 MHz 4 V/us 100 uV 450 nA 36 V, +/- 18 V 3 V, +/- 1.5 V 2.25 mA 10 mA 90 dB 3.9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OP184 Tube
Analog Devices 精密放大器 SOL-16 MARKED AS "OP200G"

2 Channel 500 kHz 150 mV/us 80 uV 10 nA 18 V, +/- 20 V 3 V, +/- 3 V 570 uA 10 mA 130 dB 22 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C OP200 Tube