Operational Amplifiers 精密放大器

结果: 600
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 通道数量 GBP-增益带宽产品 SR - 转换速率 Vos - 输入偏置电压 Ib - 输入偏流 电源电压-最大 电源电压-最小 工作电源电流 每个通道的输出电流 CMRR - 共模抑制比 en - 输入电压噪声密度 封装 / 箱体 安装风格 关闭 最小工作温度 最大工作温度 系列 资格 封装
Analog Devices 精密放大器 uP, 2x, 1x S, Prec Op Amps

2 Channel 200 kHz 70 mV/us 50 uV 6 nA 44 V 2.2 V 38 uA 15 mA 110 dB 28 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1078 Tube
Analog Devices 精密放大器 2x L Pwr Prec, pA In Op Amps

2 Channel 750 kHz 300 mV/us 20 uV 70 pA 40 V 2 V 350 uA 10 mA 136 dB 14 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LT1112 Tube
Analog Devices 精密放大器 2x/4x L Pwr Prec, pA In Op Amps

4 Channel 750 kHz 300 mV/us 20 uV 70 pA 40 V 2 V 350 uA 10 mA 136 dB 14 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C LT1114 Tube
Analog Devices 精密放大器 2x/4x L Pwr Prec, pA In Op Amps

4 Channel 750 kHz 300 mV/us 25 uV 70 pA 40 V 2 V 350 uA 10 mA 136 dB 14 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C LT1114 Tube
Analog Devices 精密放大器 Ultra-L N, L Dist, Audio Op Amp

1 Channel 70 MHz 15 V/us 50 uV 50 nA 44 V 8 V 8.5 mA 30 mA 123 dB 900 pV/sqrt Hz SOIC-16 SMD/SMT No Shutdown 0 C + 70 C LT1115 Tube
Analog Devices 精密放大器 17 A Max, Dual, Single Supply, Precision Op Amps

2 Channel 85 kHz 40 mV/us 30 uV 3 nA 44 V 2 V 12 uA 30 mA 106 dB 49 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1178 Tube
Analog Devices 精密放大器 17 A Max, Dual, Single Supply, Precision Op Amps

2 Channel 85 kHz 40 mV/us 40 uV 3 nA 44 V 2 V 12 uA 30 mA 106 dB 49 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1178 Tube
Analog Devices 精密放大器 14MHz, 7V/ s, Single Supply Dual and Quad Precision Op Amps

2 Channel 13 MHz 7 V/us 100 uV 50 nA 36 V 2.5 V 1.3 mA 50 mA 105 dB 12 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LT1211 Tube
Analog Devices 精密放大器 14MHz, 7V/ s, Single Supply Dual and Quad Precision Op Amps

4 Channel 13 MHz 7 V/us 100 uV 60 nA 36 V 2.5 V 1.3 mA 50 mA 102 dB 12 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C LT1212 Tube
Analog Devices 精密放大器 28MHz, 12V/ s, Single Supply Dual Precision Op Amps

2 Channel 28 MHz 8.5 V/us 100 uV 80 nA 36 V 2.5 V 2.7 mA 50 mA 105 dB 10 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LT1213 Tube
Analog Devices 精密放大器 28MHz, 12V/ s, Single Supply Dual Precision Op Amps

2 Channel 28 MHz 8.5 V/us 100 uV 80 nA 36 V 2.5 V 2.7 mA 50 mA 105 dB 10 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1213 Tube
Analog Devices 精密放大器 28MHz, 12V/ s, Single Supply Quad Precision Op Amps

4 Channel 28 MHz 8.5 V/us 100 uV 100 nA 36 V 2.5 V 2.7 mA 50 mA 105 dB 10 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C LT1214 Tube
Analog Devices 精密放大器 23MHz, 50V/ s, Single Supply Dual Precision Op Amps

2 Channel 23 MHz 30 V/us 150 uV 420 nA 36 V 2.5 V 4.75 mA 50 mA 108 dB 12 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LT1215 Tube
Analog Devices 精密放大器 23MHz, 50V/ s, Single Supply Dual Precision Op Amps

2 Channel 23 MHz 30 V/us 150 uV 420 nA 36 V 2.5 V 4.75 mA 50 mA 108 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1215 Tube
Analog Devices 精密放大器 Prec R2R In & Out Op Amp

1 Channel 300 kHz 100 mV/us 25 uV 30 nA 16 V 2 V 370 uA 10 mA 106 dB 33 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 85 C LT1218L Tube
Analog Devices 精密放大器 2x Prec R2R In & Out Op Amps

2 Channel 160 kHz 65 mV/us 150 uV 10 nA 36 V 2 V 340 uA 75 mA 106 dB 29 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1368 Tube
Analog Devices 精密放大器 1x S, 2x Prec Op Amp

2 Channel 950 kHz 300 mV/us 60 uV 15 nA 22 V 3 V 330 uA 2 mA 101 dB 23 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LT1413 Tube
Analog Devices 精密放大器 2x, Prec JFET In Op Amp

2 Channel 1 MHz 4 V/us 150 uV 50 pA 40 V 9 V 1.8 mA 6 mA 100 dB 13 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LT1457 Tube
Analog Devices 精密放大器 2x, Prec JFET In Op Amp

2 Channel 1 MHz 4 V/us 220 uV 50 pA 40 V 9 V 1.8 mA 6 mA 100 dB 13 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1457 Tube
Analog Devices 精密放大器 1.5 A Max, Single Precision Rail-to-Rail Input and Output Op Amps

1 Channel 2.7 kHz 1 mV/us 200 uV 250 pA 36 V 2.1 V 1 uA 1.3 mA 120 dB 185 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1494 Tube
Analog Devices 精密放大器 1.5 A Max, Single Precision Rail-to-Rail Input and Output Op Amps

1 Channel 2.7 kHz 1 mV/us 200 uV 250 pA 36 V 2.1 V 1 uA 1.3 mA 120 dB 185 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LT1494 Tube
Analog Devices 精密放大器 1.5 A Max, Single Precision Rail-to-Rail Input and Output Op Amps

1 Channel 2.7 kHz 1 mV/us 200 uV 250 pA 36 V 2.1 V 1 uA 1.3 mA 120 dB 185 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1494 Tube
Analog Devices 精密放大器 1.5 A Max, Dual Precision Rail-to-Rail Input and Output Op Amps

2 Channel 2.7 kHz 1 mV/us 200 uV 250 pA 36 V 2.1 V 1 uA 1.3 mA 120 dB 185 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LT1495 Tube
Analog Devices 精密放大器 1.5 A Max, Dual Precision Rail-to-Rail Input and Output Op Amps

2 Channel 2.7 kHz 1 mV/us 200 uV 250 pA 36 V 2.1 V 1 uA 1.3 mA 120 dB 185 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LT1495 Tube
Analog Devices 精密放大器 1.5 A Max, Dual Precision Rail-to-Rail Input and Output Op Amps

2 Channel 2.7 kHz 1 mV/us 200 uV 250 pA 36 V 2.1 V 1 uA 1.3 mA 120 dB 185 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LT1495 Tube