OTHER 精密放大器

结果: 865
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 通道数量 GBP-增益带宽产品 SR - 转换速率 Vos - 输入偏置电压 Ib - 输入偏流 电源电压-最大 电源电压-最小 工作电源电流 每个通道的输出电流 CMRR - 共模抑制比 en - 输入电压噪声密度 封装 / 箱体 安装风格 关闭 最小工作温度 最大工作温度 系列 资格 封装
Analog Devices 精密放大器 2x uP Zero-Drift Op Amps

2 Channel 500 kHz 500 mV/us 500 nV 1 pA 11 V 2.7 V 135 uA 4 mA 130 dB 85 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LTC2055 Tube
Analog Devices 精密放大器 uP Prec, 2x CMOS R2R In/Out Amps

2 Channel 750 kHz 50 mV/us 200 fA 5.5 V 2.7 V 54 uA 10 mA 110 dB 18 nV/sqrt Hz DFN-10 SMD/SMT LTC6078 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Over-The-Top uP R2R In & Out Op Amp

1 Channel 200 kHz 70 mV/us 5 nA 44 V 2.6 V 42 uA 25 mA 110 dB 52 nV/sqrt Hz MSOP-8 SMD/SMT LT1636 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 4x Zero-Drift Op Amps

4 Channel 3 MHz 2 V/us 500 nV 25 pA 11 V 2.7 V 850 uA 10 mA 130 dB SSOP-16 SMD/SMT Shutdown - 40 C + 85 C LTC2052 Tube
Analog Devices 精密放大器 2x uP Zero-Drift Op Amps

2 Channel 500 kHz 500 mV/us 500 nV 1 pA 11 V 2.7 V 135 uA 4 mA 130 dB 85 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C LTC2055 Tube
Analog Devices 精密放大器 2x/4x Prec Zero-Drift Op Amps With Int C

4 Channel 2.5 MHz 4 V/us 500 nV 15 pA 16.5 V 4.75 V 1 mA 25 mA 120 dB 70 nV/sqrt Hz SO-18 SMD/SMT No Shutdown - 40 C + 85 C LTC1053 Tube
Analog Devices 精密放大器 Over-The-Top uP R2R In & Out Op Amp

1 Channel 200 kHz 70 mV/us 5 nA 44 V 2.6 V 42 uA 25 mA 110 dB 52 nV/sqrt Hz MSOP-8 SMD/SMT LT1636 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 1x 1.8V, 13 A Prec R2R Op Amp

1 Channel 50 kHz 15 mV/us 2 nA 18 V 1.8 V 13 uA 4 mA 105 dB 75 nV/sqrt Hz DFN-6 SMD/SMT LT6000 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 1.2MHz, 0.4V/ s Over-The-Top uP R2R In

2 Channel 1.2 MHz 380 mV/us 20 nA 44 V 2.5 V 170 uA 25 mA 98 dB 20 nV/sqrt Hz SOIC-8 SMD/SMT LT1638 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 SOT-23, R2R Out, pA In C Prec Op Amp

1 Channel 1.1 MHz 550 mV/us 150 pA 40 V 2.4 V 1.2 mA 10 mA 135 dB 13 nV/sqrt Hz SOT-23-5 SMD/SMT LT1880 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 3.2MHz, 0.8V/ s L Pwr, Over-The-Top Pre

1 Channel 3.2 MHz 750 mV/us 2 nA 50 V 3 V 315 uA 25 mA 126 dB 18 nV/sqrt Hz SOT-23-5 SMD/SMT LT6015 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 1x uP Zero-Drift Op Amps

1 Channel 500 kHz 500 mV/us 500 nV 1 pA 11 V 2.7 V 150 uA 4 mA 130 dB 85 nV/sqrt Hz SOT-23-5 SMD/SMT Shutdown 0 C + 70 C LTC2054 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 4x Prec R2R In & Out Op Amps

4 Channel 400 kHz 130 mV/us 10 nA 36 V 2 V 340 uA 75 mA 106 dB 29 nV/sqrt Hz SOIC-14 SMD/SMT LT1367 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 2x 18MHz, L N, R2R Out, CMOS Op Amp

2 Channel 18 MHz 10 V/us 1 pA 12 V 2.8 V 1.8 mA 30 mA 105 dB 7 nV/sqrt Hz DFN-8 SMD/SMT LTC6241 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 2x 50MHz, L N, R2R, CMOS Op Amp

2 Channel 50 MHz 35 V/us 1 pA 6 V 2.8 V 6.25 mA 35 mA 105 dB 8 nV/sqrt Hz MSOP-8 SMD/SMT LTC6244 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 2x R2R Out, pA In Prec Op Amps

2 Channel 1 MHz 350 mV/us 25 uV 100 pA 40 V 2.4 V 650 uA 10 mA 128 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT1881 Tube
Analog Devices 精密放大器 Prec R2R In & Out Op Amp

1 Channel 300 kHz 100 mV/us 25 uV 30 nA 36 V 2 V 370 uA 10 mA 106 dB 33 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1218 Tube
Analog Devices 精密放大器 Prec, 100 A Gain Sel Amp

1 Channel 560 kHz 120 mV/us 25 uV 2.5 nA 40 V 2.4 V 100 uA 12 mA 100 dB 46 nV/sqrt Hz MSOP-10 SMD/SMT No Shutdown - 40 C + 125 C LT1991 Tube
Analog Devices 精密放大器 SOT-23, R2R Out, pA In C Prec Op Amp

1 Channel 1.1 MHz 550 mV/us 150 pA 40 V 2.4 V 1.2 mA 10 mA 135 dB 13 nV/sqrt Hz SOT-23-5 SMD/SMT LT1880 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 1.2MHz, 0.4V/ s Over-The-Top uP R2R In

2 Channel 1.2 MHz 380 mV/us 350 uV 20 nA 44 V 2.5 V 170 uA 25 mA 98 dB 20 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C LT1638 Tube
Analog Devices 精密放大器 Ultra L N Prec Hi Speed Op Amps

1 Channel 20 MHz 6 V/us 25 nA 44 V 8 V 7.4 mA 30 mA 126 dB 850 pV/sqrt Hz SOIC-8 SMD/SMT LT1128 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 2x/4x Prec Zero-Drift Op Amps With Int C

4 Channel 2.5 MHz 4 V/us 500 nV 15 pA 16.5 V 4.75 V 1 mA 25 mA 120 dB 70 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C LTC1053 Tube
Analog Devices 精密放大器 1x uP Zero-Drift Op Amps

1 Channel 500 kHz 500 mV/us 10 uV 1 pA 11 V 2.7 V 150 uA 4 mA 130 dB 85 nV/sqrt Hz SOT-23-5 SMD/SMT Shutdown - 55 C + 150 C LTC2054 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Prec, Hi Speed, JFET In Op Amps

1 Channel 5.5 MHz 14 V/us 500 uV 10 pA 40 V 8 V 5 mA 30 mA 100 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT1056 Tube
Analog Devices 精密放大器 QUAD PRECISION RAIL-RAIL CHOPPER OP AMP

4 Channel 1.5 MHz 400 mV/us 1 uV 50 pA 5 V 2.7 V 1 mA 30 mA 140 dB 42 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8554 Tube