POS 精密放大器

结果: 920
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 通道数量 GBP-增益带宽产品 SR - 转换速率 Vos - 输入偏置电压 Ib - 输入偏流 电源电压-最大 电源电压-最小 工作电源电流 每个通道的输出电流 CMRR - 共模抑制比 en - 输入电压噪声密度 封装 / 箱体 安装风格 关闭 最小工作温度 最大工作温度 系列 资格 封装
Analog Devices 精密放大器 1x 18MHz, L N, R2R Out, CMOS Op Amp

1 Channel 18 MHz 10 V/us 200 fA 6 V 2.8 V 2 mA 30 mA 105 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT LTC6240 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 1.5 A Max, Single Precision Rail-to-Rail Input and Output Op Amps

1 Channel 2.7 kHz 1 mV/us 250 pA 36 V 2.1 V 1 uA 1.3 mA 120 dB 185 nV/sqrt Hz SOIC-8 SMD/SMT LT1494 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Prec Op Amp

1 Channel 800 kHz 250 mV/us 500 pA 44 V 6 V 1.5 mA 25 mA 126 dB 9.6 nV/sqrt Hz SOIC-8 SMD/SMT LT1001 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 80MHz, 25V/ s Low Power Rail-to-Rail Input and Output Precision Op Amp

1 Channel 80 MHz 25 V/us 25 nA 12.6 V 2.3 V 1.6 mA 45 mA 105 dB 8.5 nV/sqrt Hz SOT-23-5 SMD/SMT LT1800 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 2x/4x 135 A, 14nV/rtHz, R2R Out Prec Op

2 Channel 330 kHz 90 mV/us 20 pA 40 V 2.4 V 135 uA 5 mA 135 dB 14 nV/sqrt Hz MSOP-8 SMD/SMT LT6011 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 uP Prec, 2x CMOS R2R In/Out Amps

2 Channel 750 kHz 50 mV/us 200 fA 5.5 V 2.7 V 54 uA 10 mA 110 dB 18 nV/sqrt Hz MSOP-8 SMD/SMT LTC6078 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 uP Prec, 2x CMOS R2R In/Out Amps

2 Channel 750 kHz 50 mV/us 200 fA 5.5 V 2.7 V 54 uA 10 mA 110 dB 18 nV/sqrt Hz MSOP-8 SMD/SMT LTC6078 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 215MHz, R2R Out, 1.1nV/rtHz, 3.5mA Op Am

2 Channel 215 MHz 70 V/us 100 uV 5 uA 12.6 V 3 V 3.3 mA 45 mA 120 dB 1.1 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown 0 C + 70 C LT6231 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 2x 60MHz, 20V/ s L Pwr, R2R In & Out Pr

2 Channel 60 MHz 20 V/us 150 uV 250 nA 12.6 V 2.2 V 900 uA 45 mA 102 dB 10 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown 0 C + 70 C LT6221 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 2x Zero-Drift Op Amps

2 Channel 3 MHz 2 V/us 500 nV 25 pA 11 V 2.7 V 850 uA 10 mA 130 dB SOIC-8 SMD/SMT Shutdown 0 C + 70 C LTC2051 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Prec, 1x S Op Amp

1 Channel 600 kHz 400 mV/us 80 uV 9 nA 44 V 4 V 340 uA 25 mA 114 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT1006 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 uP, 1x S, Prec Op Amp

1 Channel 230 kHz 80 mV/us 12 uV 7 nA 44 V 2.2 V 48 uA 25 mA 106 dB 27 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1077 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 uP, 2x & 4x, 1x S, Prec Op Amps

4 Channel 200 kHz 70 mV/us 60 uV 6 nA 44 V 2.2 V 38 uA 15 mA 110 dB 28 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown 0 C + 70 C LT1079 Tube
Analog Devices 精密放大器 Prec, 100 A Gain Sel Amp

1 Channel 560 kHz 120 mV/us 15 uV 2.5 nA 36 V 2.7 V 100 uA 12 mA 100 dB 18 nV/sqrt Hz MSOP-10 SMD/SMT No Shutdown - 40 C + 85 C LT1996 Tube
Analog Devices 精密放大器 uP, 2x & 4x, 1x S, Prec Op Amps

4 Channel 200 kHz 70 mV/us 60 uV 6 nA 44 V 2.2 V 38 uA 15 mA 110 dB 28 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C LT1079 Tube
Analog Devices 精密放大器 uP, 2x & 4x, 1x S, Prec Op Amps

4 Channel 200 kHz 70 mV/us 40 uV 6 nA 44 V 2.2 V 38 uA 15 mA 110 dB 28 nV/sqrt Hz PDIP-14 Through Hole No Shutdown 0 C + 70 C LT1079 Tube
Analog Devices 精密放大器 Zero-Drift Op Amps in SOT-23

1 Channel 3 MHz 2 V/us 500 nV 20 pA 11 V 2.7 V 800 uA 10 mA 130 dB SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LTC2050 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 2x/4x 135 A, 14nV/rtHz, R2R Out Prec Op

2 Channel 330 kHz 90 mV/us 25 uV 20 pA 40 V 2.4 V 135 uA 5 mA 135 dB 14 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 85 C LT6011 Tube
Analog Devices 精密放大器 Zero-Drift Op Amps in SOT-23

1 Channel 3 MHz 2 V/us 500 nV 20 pA 6 V 2.7 V 800 uA 10 mA 130 dB SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LTC2050 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Zero-Drift Op Amps in SOT-23

1 Channel 3 MHz 2 V/us 500 nV 20 pA 11 V 2.7 V 800 uA 10 mA 130 dB SOIC-8 SMD/SMT Shutdown - 40 C + 125 C LTC2050 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 4x R2R Out, pA In Prec Op Amps

4 Channel 1 MHz 350 mV/us 30 uV 150 pA 40 V 2.4 V 650 uA 10 mA 128 dB 14 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C LT1882 Tube
Analog Devices 精密放大器 Zero-Drift Op Amps in SOT-23

1 Channel 3 MHz 2 V/us 500 nV 20 pA 11 V 2.7 V 800 uA 10 mA 130 dB SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C LTC2050 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Zero-Drift Op Amps in SOT-23

1 Channel 3 MHz 2 V/us 500 nV 20 pA 11 V 2.7 V 800 uA 10 mA 130 dB SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C LTC2050 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Zero-Drift Op Amps in SOT-23

1 Channel 3 MHz 2 V/us 500 nV 20 pA 6 V 2.7 V 800 uA 10 mA 130 dB SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C LTC2050 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 2x R2R Out, pA In Prec Op Amps

2 Channel 1 MHz 350 mV/us 25 uV 100 pA 40 V 2.4 V 650 uA 10 mA 128 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT1881 Tube