AEC-Q100 精密放大器

结果: 220
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 通道数量 GBP-增益带宽产品 SR - 转换速率 Vos - 输入偏置电压 Ib - 输入偏流 电源电压-最大 电源电压-最小 工作电源电流 每个通道的输出电流 CMRR - 共模抑制比 en - 输入电压噪声密度 封装 / 箱体 安装风格 关闭 最小工作温度 最大工作温度 系列 资格 封装
STMicroelectronics 精密放大器 Precision (200uV), rail-to-rail 16 V cmos Op-Amps, dual, GBP 9MHz 无库存交货期 30 周
最低: 4,000
倍数: 4,000
: 4,000

2 Channel 9 MHz 2.5 V/us 200 uV 50 pA 16 V 2.7 V 850 uA 45 mA 78 dB 22 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSX7192 AEC-Q100 Reel
Analog Devices 精密放大器 Dual LowCostNoise 16V R-R CMOS Amp

2 Channel 4 MHz 3.5 V/us 600 uV 1 pA 8 V, 16 V 2.5 V, 5 V 1.55 mA 140 mA 100 dB 10 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8666 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Single, Zero drift, RRIO, 5V OpAmp

1 Channel 2.5 MHz 1 V/us 1 uV 100 pA 2.5 V, 6 V 1.35 V, 2.7 V 1.1 mA 30 mA 140 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8628 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Quad, Zero drift, RRIO, 5V Op Amp

4 Channel 2.5 MHz 1 V/us 1 uV 300 pA 2.5 V, 6 V 1.35 V, 2.7 V 4.4 mA 30 mA 140 dB 22 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8630 AEC-Q100 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 精密放大器 Ultra-Low Offset/Drift, Low-Noise, Preci

1 Channel 1 MHz 350 mV/us 2 uV 1 pA 5.5 V 2.7 V 600 uA 40 mA 140 dB 30 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C MAX4238A AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Single, Lw Cst, 8MHz, RRI

1 Channel 8.4 MHz 6 V/us 500 uV 200 pA 6 V 2.7 V 1.2 mA 50 mA 80 dB 33 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C AD8601 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Dual, 24MHz, RRIO, 5V Op Amp

2 Channel 24 MHz 11 V/us 600 uV 1 pA 5.5 V 2.7 V 4 mA 120 mA 84 dB 8 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown - 40 C + 125 C AD8646 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Precision CMOS R-R OPAMP

2 Channel 8.4 MHz 6 V/us 80 uV 200 fA 6 V 2.7 V 750 uA 30 mA 65 dB 33 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8602 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 2X,MicronPower, Lw Cst, RRIO, 5V OpAmp

2 Channel 400 kHz 100 mV/us 400 uV 1 pA 2.5 V, 5 V 900 mV, 1.8 V 76 uA 95 dB 25 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8617 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Single, Zero drift, RRIO, 5V OpAmp

1 Channel 2.5 MHz 1 uV 100 pA 2.5 V, 6 V 1.35 V, 2.7 V 1.1 mA 140 dB TSOT-23-5 SMD/SMT - 40 C + 125 C AD8628 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 16V Quad Low Noise AMP

4 Channel 4 MHz 3.5 V/us 600 uV 1 pA 8 V, 16 V 2.5 V, 5 V 1.55 mA 110 dB 10 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C AD8668 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Dual, Zero drift, RRIO, 5V OpAmp

2 Channel 2.5 MHz 1 V/us 1 uV 100 pA 2.5 V, 6 V 1.35 V, 2.7 V 2.2 mA 30 mA 140 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8629 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Single Low Power AutoZero Amp

1 Channel 430 kHz 400 mV/us 5 uV 25 pA 5.5 V 2.7 V 180 uA 25 mA 150 dB 50 nV/sqrt Hz TSOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C AD8538 AEC-Q100 Reel, Cut Tape
Analog Devices 精密放大器 Quad RRIO CMOS Op Amp

4 Channel 8.2 MHz 5.2 V/us 80 uV 200 fA 5.5 V 2.7 V 750 uA 50 mA 68 dB 33 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8604 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Quad RRIO CMOS Op Amp

4 Channel 8.2 MHz 5.2 V/us 80 uV 200 fA 5.5 V 2.7 V 750 uA 50 mA 68 dB 33 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8604 AEC-Q100 Tube
Analog Devices 精密放大器 Single, Lw Cst, 8MHz, RRIO, 5V OpAmp

1 Channel 8.4 MHz 500 uV 200 pA 6 V 2.7 V 1.2 mA 80 dB SOT-23-5 SMD/SMT - 40 C + 125 C AD8601 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Single, Lw Cst, 8MHz, RRIO, 5V OpAmp

1 Channel 8.4 MHz 6 V/us 500 uV 200 pA 6 V 2.7 V 1.2 mA 50 mA 80 dB 33 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C AD8601 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 2X,MicronPower,Lw Cst,RRIO,5V OpAmp

2 Channel 400 kHz 100 mV/us 400 uV 1 pA 2.5 V, 5 V 900 mV, 1.8 V 76 uA 80 mA 95 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8617 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Single Low Noise CMOS Amplifier

1 Channel 10 MHz 5 V/us 400 uV 1 pA 6 V 2.7 V 1.05 mA 80 mA 95 dB 8 nV/sqrt Hz TSOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C AD8691 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 30V,Micropower, OVP, RRIO OpAmp

2 Channel 786 kHz 300 mV/us 35 uV 10 nA 15 V, 30 V 1.5 V, 3 V 120 uA 10 mA 77 dB 27 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4096-2 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Single, Zero drift, RRIO, 5V OpAmp

1 Channel 2.5 MHz 1 V/us 1 uV 100 pA 2.5 V, 6 V 1.35 V, 2.7 V 1.1 mA 30 mA 140 dB 22 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C AD8628 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Dual, Zero drift, RRIO, 16V Op Amp

2 Channel 1.5 MHz 2.5 V/us 3 uV 75 pA 8 V, 16 V 2.5 V, 5 V 3 mA 37 mA 142 dB 60 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8639 AEC-Q100 Tube
Analog Devices 精密放大器 Low Noise, R-R out, DigiTrim Cmos Op Amp

28 MHz MSOP-8 SMD/SMT - 40 C + 125 C AD8655 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 DUAL, PRECISION CMOS RAIL-RAIL OP AMP

2 Channel 10 MHz 5 V/us 400 uV 1 pA 6 V 2.7 V 1.05 mA 80 mA 90 dB 8 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8692 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 2X, Lw Noise, Prcsn, RRIO, 5V Op Amp

2 Channel 28 MHz 11 V/us 50 uV 500 pA 5.5 V 2.7 V 9 mA 100 dB 4 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8656 AEC-Q100 Reel, Cut Tape, MouseReel