RX4901CE XB A00

Epson Timing
732-RX4901CEXBA00
RX4901CE XB A00

制造商:

说明:
实时时钟 RX4901CE XB A00 REAL TIME CLOCK 3 WIRE SPI-BUS +/-5PPM -40 85C PIN 4FOUT 1K TR

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Epson
产品种类: 实时时钟
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RX4901CE
Reel
商标: Epson Timing
产品类型: Real Time Clocks
工厂包装数量: 1000
子类别: Clock & Timer ICs
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8542390090
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RX8901CE/4901CE Real-Time Clock Modules

Epson Timing RX8901CE/4901CE Real-Time Clock Modules (RTCs) feature an I2C or 3- or 4-wire SPI interface and are high-precision components with low power consumption and an integrated event system with up to 3 event inputs. This event system can detect events and record the timestamp while the microcontroller remains in sleep mode, reducing system power consumption for longer battery life. Epson RX8901CE modules can record timestamps for 32 events in either FIFO or direct mode. These RTCs consume 240nA from a 3V supply and feature a built-in power supply switching circuit. The modules offer time resolution down to 1/512th of a second and are highly stable across the devices' entire operating temperature range.

RX4901CE Real-Time Clock Modules

Epson Timing RX4901CE Real-Time Clock Modules (RTCs) feature a 3- or 4-wire SPI interface and are high-precision components with low power consumption and an integrated event system with up to three event inputs. This event system can detect events and record the timestamp while the microcontroller remains in sleep mode, reducing system power consumption for longer battery life. Epson RX4901CE modules can record timestamps for 32 events in either FIFO or direct mode. These RTCs consume 240nA from a 3V supply and feature a built-in power supply switching circuit. The modules offer time resolution down to 1/512th of a second and are highly stable across the devices' entire operating temperature range.