ALD7555PAL

Advanced Linear Devices
585-ALD7555PAL
ALD7555PAL

制造商:

说明:
计时器和支持产品 CMOS Analog RC Timer

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 74

库存:
74 可立即发货
生产周期:
5 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥25.7979 ¥25.80
¥19.2778 ¥192.78
¥16.8483 ¥842.42
¥15.7183 ¥1,571.83
¥14.8482 ¥3,712.05
¥14.5092 ¥7,254.60
¥13.8086 ¥13,808.60
¥13.3792 ¥33,448.00
¥13.1193 ¥65,596.50

产品属性 属性值 选择属性
Advanced Linear Devices
产品种类: 计时器和支持产品
RoHS:  
Single/Dual CMOS Analog RC Timer
1 Timer
CMOS, NMOS, TTL
DIP-8
2 V
10 V
0 C
+ 70 C
ALD7555P
Through Hole
Tube
商标: Advanced Linear Devices
频率: 2.5 MHz
工作电源电流: 90 uA
Pd-功率耗散: 600 mW
产品: Timers
产品类型: Timers & Support Products
关闭: No Shutdown
工厂包装数量: 50
子类别: Clock & Timer ICs
电源类型: Single
单位重量: 2.268 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ALD7555 / ALD7556 CMOS Analog RC Timers

Advanced Linear Devices ALD7555 / ALD7556 CMOS Analog RC Timers offer improved performance in speed, leakage currents, supply current, stability, temperature voltage stability, and discharge output drive compared to NE555 / NE556, SE555, TLC555, and ICM7555 / ICM7556 timers. The ALD7555 and ALD7556 feature high input impedance, which allows smaller timing capacitors and a longer timing cycle, high speed, and low power dissipation for battery-operated environments. This feature also offers reduced supply current spikes, allowing smaller and lower cost decoupling capacitors. These single/dual monolithic analog RC timing circuits offer a guaranteed low operating supply voltage of 2V to 10V, and a high discharge sinking current of 80mA at 5V.