TS3A26746EYZPR

Texas Instruments
595-TS3A26746EYZPR
TS3A26746EYZPR

制造商:

说明:
模拟和数字交叉点 IC 2x2 Crosspoint Sw

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
无库存
生产周期:
18 周 预计工厂生产时间。
最少: 3000   倍数: 3000
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按3000的倍数订购)
¥3.1979 ¥9,593.70
¥3.1188 ¥18,712.80

产品属性 属性值 选择属性
Texas Instruments
产品种类: 模拟和数字交叉点 IC
RoHS:  
TS3A26746E
Audio Crosspoint Switches
2 x 2
3.3 V
- 40 C
+ 85 C
SMD/SMT
DSBGA-6
Reel
商标: Texas Instruments
产品类型: Analog & Digital Crosspoint ICs
工厂包装数量: 3000
子类别: Communication & Networking ICs
电源类型: Single
电源电压-最大: 3.6 V
电源电压-最小: 3 V
单位重量: 1.700 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TS3A26746E 2x2 Crosspoint Switch

Texas Instruments TS3A26746E 2x2 Crosspoint Switch for Audio Applications is used to interchange the Ground and MIC connections on a headphone connector. The TI TS3A26746E Crosspoint Switch features a Ground switch with an ultra-low RON of <0.1Ω to minimize the voltage drop across it, preventing undesired increases in headphone ground reference voltage. The switch state is controlled via the SEL input. When SEL=High, GND is connected to RING2, and MIC is connected to SLEEVE. When SEL=Low, GND is connected to SLEEVE, and MIC is connected to RING2. An internal 100k pull-up resistor on the SEL input sets the default state of the switch. The Texas Instruments TS3A26746E is ideal for a variety of applications, including cell phones, PDAs, portable instrumentation, digital still cameras, and portable navigation devices.