ENC28J60-I/SP

Microchip Technology
579-ENC28J60-I/SP
ENC28J60-I/SP

制造商:

说明:
以太网 IC 8 KB RAM MAC&PHY Ethernet Controller

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 299

库存:
299 可立即发货
生产周期:
6 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥36.6459 ¥36.65

产品属性 属性值 选择属性
Microchip
产品种类: 以太网 IC
RoHS:  
Through Hole
SPDIP-28
Ethernet Controllers
10BASE-T
1 Transceiver
10 Mb/s
MII, MIIM, SPI
3.3 V
- 40 C
+ 85 C
ENC28J60
Tube
商标: Microchip Technology
双工: Full Duplex, Half Duplex
湿度敏感性: Yes
产品类型: Ethernet ICs
工厂包装数量: 15
子类别: Communication & Networking ICs
单位重量: 3.800 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310075
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
中国台湾
发货时,国家/地区可能会发生变化。

ENC624J600 ENC Ethernet Controller

Microchip Technology ENC624J600 ENC Ethernet Controller is a low-cost stand-alone 10/100 Base-T Ethernet interface controller with integrated MAC and PHY, hardware cryptographic security engines, and a factory preprogrammed unique MAC address. A 24Kbyte on-chip RAM buffer is available for TX and RX operations. The Microchip ENC624J600 is offered with an industry standard Serial Peripheral Interface (SPI) or a flexible parallel interface. This device is designed to serve as an Ethernet network interface for any microcontroller equipped with SPI or a standard parallel port. The Microchip ENC624J600 Controller enables designers to create secured network- and Internet-connected embedded applications with minimized board space, cost, and complexity.