ST7580

STMicroelectronics
511-ST7580
ST7580

制造商:

说明:
网络控制器与处理器 IC FSK, PSK Multi-Mode PWR LN SOC 9.6 kbps

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 58

库存:
58
可立即发货
在途量:
1,560
预期 2026/5/11
生产周期:
35
大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥92.1402 ¥92.14
¥73.6195 ¥736.20
¥68.817 ¥1,720.43
¥63.7772 ¥6,377.72
¥61.2912 ¥15,322.80
¥61.1217 ¥30,560.85
¥59.89 ¥59,890.00
2,500 报价

产品属性 属性值 选择属性
STMicroelectronics
产品种类: 网络控制器与处理器 IC
RoHS:  
ST7580
Power Line Communications
57.6 kb/s
8 MHz
UART
1.8 V
35 mA
- 40 C
+ 85 C
SMD/SMT
VFQFPN-48
Tray
商标: STMicroelectronics
湿度敏感性: Yes
产品类型: Network Controller & Processor ICs
工厂包装数量: 1560
子类别: Communication & Networking ICs
电源电压-最大: 1.98 V
电源电压-最小: 1.62 V
单位重量: 130 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A992.C

STarGRID™ Power Line Networking SoC Devices

STMicroelectronics STarGRID™ Power Line Networking System-on-Chip Devices are designed to effectively address demanding smart-metering and smart-grid application requirements and related standards. These STarGRID SoC devices optimize power consumption and system cost, making them an ideal choice for many green applications. STMicroelectronics STarGRID Power Line Networking System-on-Chip Devices combine a high-performance digital signal processor (DSP) core with a programmable protocol engine. They offer a full analog front-end and power-line driver in a single chip to offer a complete, flexible, and cost-effective narrowband powerline communication solution.

ST7580多模电源线SoC器件

STMicroelectronics ST7580多模电源线片上系统 (SoC) 器件基于双数字内核架构(PHY处理器引擎和协议控制器内核)。这些ST7580 SoC具有高达57.6kbps的主控制器UART接口、基于AES-128的认证和机密性服务以及过零检测功能。这些多模电源线SoC器件适用于符合EN50065、FCC第15部分和ARIB标准的应用。这些ST7580 IC的工作温度范围为-40°C至105°C。典型应用包括命令和控制网络、智能计量和街道照明控制。