AS8510-ASSM

ams OSRAM
985-AS8510-ASSM
AS8510-ASSM

制造商:

说明:
数据采集ADC/DAC – 专业 2Ch Data Acquisition 16 Bit Dual 100uOhm

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 806

库存:
806 可立即发货
生产周期:
20 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥88.3434 ¥88.34
¥69.0656 ¥690.66
¥64.2744 ¥1,606.86
¥58.9747 ¥5,897.47
¥56.50 ¥14,125.00
整卷卷轴(请按500的倍数订购)
¥54.5903 ¥27,295.15
¥52.771 ¥52,771.00
2,500 报价
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

备用包装

制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥88.3434
最小:
1

产品属性 属性值 选择属性
ams OSRAM
产品种类: 数据采集ADC/DAC – 专业
RoHS:  
AS8510
SMD/SMT
SSOP-20
Data Acquisition Device
Data Acquisition Front-End IC
16 bit
2 Channel
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
结构: Sigma Delta
商标: ams OSRAM
组装国: Not Available
扩散国家: Not Available
原产国: AT
接口类型: SPI
湿度敏感性: Yes
转换器数量: 2 Converter
Pd-功率耗散: 50 mW
产品类型: Data Acquisition ADCs/DACs - Specialized
参考电压: 1.2 V
工厂包装数量: 500
子类别: Data Converter ICs
零件号别名: 183200023 Q65114A0684
单位重量: 3.576 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

AS8510 Data Acquisition Front-End IC

ams OSRAM AS8510 Data Acquisition Front-End IC is a virtually offset free, low noise, two-channel measurement device. AS8510 is tailored to accurately measure battery current from mA range up to kA range in conjunction with a 100μΩ shunt resistor in series with the battery rail. Through the second measurement channel, it enables the capture of, either battery voltage synchronous with the current measurement, or, measure the analog output of an internal or external temperature sensor. Both channels are matched and can either measure small signals up to ±160mV versus ground, through a programmable gain amplifier or larger signals in the 0 to 1V range without the amplifier.