CIRCUIT PROTECTOR 瞬态电压抑制二极管 - TVS

结果: 16
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 极性 通道数量 工作电压 端接类型 钳位电压 击穿电压 封装 / 箱体 Ipp - 峰值脉冲电流 峰值脉冲功耗 (Pppm) Cd - 二极管电容 Vesd - 静电放电电压触点 Vesd - 静电放电电压气隙 最小工作温度 最大工作温度 系列 资格 封装
onsemi ESD保护二极管/TVS二极管 12 V Unidirectional ESD Protection Device 76,218库存量
最低: 1
倍数: 1
最大: 16,000
: 8,000

Unidirectional 1 Channel 12 V SMD/SMT 22 V 14.1 V X2DFN-2 8.5 A 220 W 65 pF 30 kV 30 kV - 65 C + 150 C ESDU3121 Reel, Cut Tape, MouseReel
onsemi ESD保护二极管/TVS二极管 32V Dual Line CAN Bus Protector in SC-70 (SOT-323) AEC-Q 24 V CAN Bus Protector 6,636库存量
10,000预期 2027/3/19
最低: 1
倍数: 1
: 10,000

Bidirectional 1 Channel 32 V SMD/SMT 60 V 39 V SC-70-3 (SOT-323-3) 2 A 120 W 6 pF 21 kV 21 kV - 55 C + 150 C NUP3125 AEC-Q101 Reel, Cut Tape
onsemi ESD保护二极管/TVS二极管 32V Dual Line CAN Bus Protector in SC-70 (SOT-323) AEC-Q 24 V CAN Bus Protector 17,667库存量
15,000预期 2027/2/12
最低: 1
倍数: 1
最大: 3,000
: 3,000

Bidirectional 2 Channel 32 V SMD/SMT 57 V 39 V SC-70-3 (SOT-323-3) 2 A 120 W 5.7 pF 21 kV 21 kV - 55 C + 150 C NUP3125 AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD保护二极管/TVS二极管 24V CANbus Protector AEC-Q101 1库存量
60,000在途量
最低: 1
倍数: 1
: 3,000

Bidirectional 2 Channel 24 V SMD/SMT 40 V 26.2 V SC-59-3 (SOT-23-3) 500 W 30 pF 30 kV 30 kV - 55 C + 150 C CDSOT23-T24CAN-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD保护二极管/TVS二极管 SOT-23 24V CANbus
171,800在途量
最低: 1
倍数: 1
: 3,000

Bidirectional 2 Channel 24 V SMD/SMT 40 V 26.2 V SC-59-3 (SOT-23-3) 500 W 30 pF 30 kV 30 kV - 55 C + 150 C CDSOT23-T24CAN-Q Reel, Cut Tape, MouseReel

onsemi ESD保护二极管/TVS二极管 Surge protector, Quad, Ultra Low Capacitance 1,552库存量
最低: 1
倍数: 1

Unidirectional 4 Channel 12 V SMD/SMT 13.5 V UDFN-6 0.7 pF - 40 C + 150 C NUP3112 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi ESD保护二极管/TVS二极管 SOT1123 MID CAP TVS 6,304库存量
最低: 1
倍数: 1

Unidirectional 2 Channel 5 V SMD/SMT 9.5 V 6.2 V SOT-1123-3 1 A 39 W 30 pF 15 kV - 55 C + 125 C ESD11A5 Reel, Cut Tape, MouseReel
onsemi ESD保护二极管/TVS二极管 SC-88A5 EUT S DS CPR PFH 2,335库存量
最低: 1
倍数: 1

Unidirectional 4 Channel 5 V SMD/SMT 12.5 V 6 V SC-88A-5 12 A 200 W 90 pF 9 kV 16 kV - 55 C + 150 C SMF05 AEC-Q100 Reel, Cut Tape

onsemi ESD保护二极管/TVS二极管 SC70 28V PROTECTION OPN 6,000库存量
最低: 1
倍数: 1
: 3,000

Bidirectional 1 Channel 26.5 V SMD/SMT 50 V 31 V SC-70-3 3.5 A 150 W 11.5 pF 25 kV 25 kV - 55 C + 175 C NUP1128 AEC-Q101 Reel, Cut Tape

onsemi ESD保护二极管/TVS二极管 ZEN SOT23 REG .225W 400库存量
最低: 1
倍数: 1

Unidirectional 2 Channel 1 V SMD/SMT 8 V 5.2 V SOT-23-3 3 A 24 W - 55 C + 150 C NZ23C5V6 Reel, Cut Tape, MouseReel
onsemi ESD保护二极管/TVS二极管 SOT-1123 EUT SNG CPR PBF 1,319库存量
最低: 1
倍数: 1

Unidirectional 2 Channel 5 V SMD/SMT 9.5 V 6.2 V SOT-1123-3 1 A 39 W 30 pF 15 kV - 55 C + 125 C ESD11A5 AEC-Q100 Reel, Cut Tape

Analog Devices / Maxim Integrated ESD保护二极管/TVS二极管 2-/4-/6-/8-Channel 30kV ESD Protectors

Unidirectional 8 Channel 16 V SMD/SMT 120 V UDFN-10 6 pF 14 kV 30 kV - 40 C + 125 C MAX13208E Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated ESD保护二极管/TVS二极管 2-/4-/6-/8-Channel 30kV ESD Protectors

Unidirectional 2 Channel 900 mV to 16 V SMD/SMT 120 V UDFN-6 6 pF 12 kV 30 kV - 40 C + 125 C MAX13202E Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated ESD保护二极管/TVS二极管 2-/4-/6-/8-Channel 30kV ESD Protectors

Unidirectional 6 Channel 16 V SMD/SMT 120 V UDFN-8 6 pF 14 kV 30 kV - 40 C + 125 C MAX13206E Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated ESD保护二极管/TVS二极管 2-/4-/6-/8-Channel 30kV ESD Protectors

Unidirectional 4 Channel 16 V SMD/SMT 120 V UDFN-6 6 pF 14 kV 30 kV - 40 C + 125 C MAX13204E Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated ESD保护二极管/TVS二极管 3Ch Low-Leakage ESD Protector

Unidirectional 3 Channel 16 V SMD/SMT SC-70-5 6 pF 8 kV 15 kV - 40 C + 125 C MAX14541E Reel, Cut Tape, MouseReel