MouseReel 桥式整流器

结果: 364
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 类型 安装风格 端接类型 封装 / 箱体 If - 正向电流 峰值反向电压 Vf - 正向电压 最大浪涌电流 最小工作温度 最大工作温度 长度 宽度 高度 系列 资格 封装
STMicroelectronics 桥式整流器 60 A 1200 V thyristor controlled half bridge in ACEPACK SMIT module 无库存交货期 52 周
最低: 1
倍数: 1
: 200

AEC-Q101 Reel, Cut Tape, MouseReel
Diodes Incorporated MSB30JL-13
Diodes Incorporated 桥式整流器 Low Voltage Bridge MSBL T&R 2.5K

Reel, Cut Tape, MouseReel
Panjit 桥式整流器 M8 package, 5A/1000V low vf bridge

M8 Reel, Cut Tape, MouseReel
Panjit 桥式整流器 M8 package, 6A/1000V low vf bridge

M8 Reel, Cut Tape, MouseReel
Panjit 桥式整流器 M8 package, 8A/1000V low vf bridge

M8 Reel, Cut Tape, MouseReel
Panjit 桥式整流器 M6 package, 8A/1000V bridge

SMD/SMT SMD/SMT M6 8 A 1 kV 900 mV 400 A - 55 C + 150 C 10.4 mm 7.2 mm 1.8 mm Reel, Cut Tape, MouseReel
Diodes Incorporated ABS20MH-13
Diodes Incorporated 桥式整流器 Standard Bridge SOPA-4(Type-WX) T&R 3K
Single Phase Bridge SMD/SMT SMD/SMT SOPA-4 2 A 1 kV 950 mV 55 A - 55 C + 150 C 5.25 mm 4.65 mm 1.4 mm Reel, Cut Tape, MouseReel
Diodes Incorporated MSB25JL-13
Diodes Incorporated 桥式整流器 Low Voltage Bridge MSBL T&R 2.5K
Single Phase Bridge SMD/SMT SMD/SMT MSBL-4 2.5 A 600 V 920 mV 180 A - 55 C + 150 C 7.40 mm 6.7 mm 1.5 mm Reel, Cut Tape, MouseReel
Diodes Incorporated MSB40K-13
Diodes Incorporated 桥式整流器 Standard Bridge MSBL T&R 2.5K
Single Phase Bridge SMD/SMT SMD/SMT MSBL-4 4 A 800 V 1.1 V 110 A - 55 C + 150 C 6.6 mm 7.3 mm 1.4 mm Reel, Cut Tape, MouseReel
Diodes Incorporated TT10J-13
Diodes Incorporated 桥式整流器 Medium/High Power Bridge TTL T&R 1.5K
Single Phase Bridge SMD/SMT SMD/SMT TTL-4 10 A 600 V 1.05 V 360 A - 55 C + 150 C 10.35 mm 7.15 mm 1.8 mm Reel, Cut Tape, MouseReel
Diodes Incorporated TT10K-13
Diodes Incorporated 桥式整流器 Medium/High Power Bridge TTL T&R 1.5K
Single Phase Bridge SMD/SMT SMD/SMT TTL-4 10 A 800 V 1.05 V 360 A - 55 C + 150 C 10.35 mm 7.15 mm 1.8 mm Reel, Cut Tape, MouseReel
Diodes Incorporated TT8L08-13
Diodes Incorporated 桥式整流器 Low Voltage Bridge TTL T&R 1.5K

Reel, Cut Tape, MouseReel
Comchip Technology 桥式整流器 AUTOMOTIVE RECTIFIER BRIDGE 800V 1A ABS

Reel, Cut Tape, MouseReel
Comchip Technology CDBHD260-HF
Comchip Technology 桥式整流器 DIODE BRIDGE 2A 60V TO-269AA

Reel, Cut Tape, MouseReel