Microchip Technology MOSFET

结果: 497
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 技术 安装风格 封装 / 箱体 晶体管极性 通道数量 Vds-漏源极击穿电压 Id-连续漏极电流 Rds On-漏源导通电阻 Vgs - 栅极-源极电压 Vgs th-栅源极阈值电压 Qg-栅极电荷 最小工作温度 最大工作温度 Pd-功率耗散 通道模式 商标名 封装
Microchip Technology MOSFET N-CHANNEL DEPLETION MODE 20,602库存量
最低: 1
倍数: 1

Si SMD/SMT DFN-8 N-Channel 2 Channel 250 V 1.1 A 3.5 Ohms - 20 V, 20 V 2.1 V 7.04 nC - 55 C + 150 C Depletion Tray

Microchip Technology MOSFET 250V 7Ohm 18,557库存量
最低: 1
倍数: 1
: 2,000

Si SMD/SMT SOT-89-3 N-Channel 1 Channel 250 V 316 mA 7 Ohms - 20 V, 20 V 600 mV - 55 C + 150 C 1.6 W Enhancement Reel, Cut Tape, MouseReel

Microchip Technology MOSFET 350V 15Ohm 18,964库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT SOT-23-3 N-Channel 1 Channel 350 V 110 mA 15 Ohms - 20 V, 20 V 600 mV - 55 C + 150 C 360 mW Enhancement Reel, Cut Tape, MouseReel
Microchip Technology MOSFET 60V 3Ohm 12,062库存量
最低: 1
倍数: 1

Si Through Hole TO-92-3 N-Channel 1 Channel 60 V 350 mA 3 Ohms - 20 V, 20 V 800 mV - 55 C + 150 C 1 W Enhancement Bulk
Microchip Technology MOSFET 120V 6Ohm 1,324库存量
最低: 1
倍数: 1

Si Through Hole TO-92-3 N-Channel 1 Channel 120 V 230 mA 6 Ohms - 30 V, 30 V 800 mV - 55 C + 150 C 1 W Enhancement Bulk
Microchip Technology MOSFET 400V 15Ohm 1,516库存量
最低: 1
倍数: 1
: 3,300

Si SMD/SMT SOIC-8 P-Channel 1 Channel 400 V 210 mA 15 Ohms - 20 V, 20 V 2 V - 55 C + 150 C 1.3 W Enhancement Reel, Cut Tape, MouseReel
Microchip Technology MOSFET N-CH Enhancmnt Mode MOSFET 1,937库存量
最低: 1
倍数: 1
: 2,000

Si Through Hole TO-92-3 N-Channel 1 Channel 500 V 50 mA 45 Ohms - 20 V, 20 V 2 V - 55 C + 150 C 1 W Enhancement Ammo Pack
Microchip Technology MOSFET 60V 3Ohm 3,196库存量
最低: 1
倍数: 1

Si Through Hole TO-92-3 N-Channel 1 Channel 60 V 330 mA 3 Ohms - 30 V, 30 V 800 mV - 55 C + 150 C 1 W Enhancement Bulk

Microchip Technology MOSFET 40V 6Ohm 4,728库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT SOT-23-3 P-Channel 1 Channel 40 V 160 mA 6 Ohms - 20 V, 20 V 1 V - 55 C + 150 C 360 mW Enhancement Reel, Cut Tape, MouseReel
Microchip Technology MOSFET P-CH Enhancmnt Mode MOSFET 2,601库存量
最低: 1
倍数: 1
: 2,000

Si Through Hole TO-92-3 P-Channel 1 Channel 400 V 86 mA 30 Ohms - 20 V, 20 V 2.4 V - 55 C + 150 C 740 mW Enhancement Reel, Cut Tape
Microchip Technology MOSFET N-CH Enhancmnt Mode MOSFET 3,309库存量
最低: 1
倍数: 1
: 2,000

Si Through Hole TO-92-3 N-Channel 1 Channel 600 V 160 mA 25 Ohms - 20 V, 20 V 1.5 V - 55 C + 150 C 1 W Enhancement Ammo Pack

Microchip Technology MOSFET 1.8V-rated reverse-blocking PFET 3,615库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT SOT-143-4 P-Channel 1 Channel 6 V 1.8 A 160 mOhms - 6 V, 6 V 1.2 V - 40 C + 150 C 568 mW Enhancement Reel, Cut Tape, MouseReel
Microchip Technology MOSFET N-Channel MOSFET 400V 0.12A 3P TO-92 3,566库存量
最低: 1
倍数: 1
: 2,000

Si Through Hole TO-92-3 N-Channel 1 Channel 400 V 120 mA 25 Ohms - 20 V, 20 V 3.5 V - 55 C + 150 C 1 W Depletion Reel, Cut Tape

Microchip Technology MOSFET 18V 2.5Ohm 1,742库存量
最低: 1
倍数: 1
: 2,000

Si SMD/SMT SOT-89-3 N-Channel 1 Channel 18 V 400 mA 2.5 Ohms - 15 V, 15 V 300 mV - 55 C + 150 C 1.6 W Enhancement Reel, Cut Tape, MouseReel

Microchip Technology MOSFET Lateral N-Ch MOSFET Depletion-Mode 3,580库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT SOT-23-5 N-Channel 1 Channel 9 V 330 mA 1.4 Ohms - 12 V, 600 mV 3 V - 25 C + 125 C 360 mW Depletion Reel, Cut Tape, MouseReel
Microchip Technology MOSFET N & P Channel Enhanc ement Dual MOSFET 2,112库存量
最低: 1
倍数: 1
: 3,300

Si SMD/SMT SOIC-8 N-Channel, P-Channel 2 Channel 150 V 1.5 A, 3.8 A 4 Ohms, 7 Ohms - 20 V, 20 V 2 V - 55 C + 150 C Enhancement Reel, Cut Tape, MouseReel
Microchip Technology MOSFET 400V 5 Ohm 2,498库存量
最低: 1
倍数: 1
: 2,000

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 400 V 2 A 5 Ohms - 20 V, 20 V 800 mV - 55 C + 150 C 2.5 W Enhancement Reel, Cut Tape, MouseReel
Microchip Technology MOSFET 240V 1.25Ohm 683库存量
最低: 1
倍数: 1

Si Through Hole TO-92-3 N-Channel 1 Channel 240 V 540 mA 1.25 Ohms - 20 V, 20 V 1 V - 55 C + 150 C 1 W Enhancement Bulk
Microchip Technology MOSFET 60V 0.9Ohm 409库存量
最低: 1
倍数: 1

Si Through Hole TO-39-3 P-Channel 1 Channel 60 V 750 mA 900 mOhms - 20 V, 20 V 3.5 V - 55 C + 150 C 6 W Enhancement Bulk

Microchip Technology MOSFET MOSFET MOS 5 500 V 60 mOhm TO-264 MAX 45库存量
最低: 1
倍数: 1

Si Through Hole TO-264-3 N-Channel 1 Channel 500 V 77 A 60 mOhms - 30 V, 30 V 2 V - 55 C + 150 C 833 W Tube

Microchip Technology MOSFET FREDFET MOS 8 1000 V 14 A TO-247 1,512库存量
最低: 1
倍数: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 1 kV 14 A 980 mOhms - 30 V, 30 V 4 V 120 nC - 55 C + 150 C 500 W Enhancement Tube

Microchip Technology MOSFET FREDFET MOS 7 300 V 75 mOhm TO-247 543库存量
最低: 1
倍数: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 300 V 44 A 75 mOhms - 30 V, 30 V 5 V 57 nC - 55 C + 150 C 329 W Enhancement Tube

Microchip Technology MOSFET FREDFET MOS 8 800 V 38 A TO-247 MAX 120库存量
最低: 1
倍数: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 800 V 41 A 190 mOhms - 30 V, 30 V 2.5 V 260 nC - 55 C + 150 C 1.04 kW Enhancement Tube

Microchip Technology MOSFET FREDFET MOS 7 800 V 430 mOhm TO-247 96库存量
最低: 1
倍数: 1
Si Through Hole TO-247-3 N-Channel 1 Channel 800 V 20 A 430 mOhms - 30 V, 30 V 5 V 85 nC - 55 C + 150 C 403 W Enhancement Tube

Microchip Technology MOSFET 500V 1KOhm 26,166库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT SOT-23-3 N-Channel 1 Channel 500 V 13 mA 1 kOhms - 20 V, 20 V - 55 C + 150 C 360 mW Depletion Reel, Cut Tape, MouseReel