Nexperia MOSFET

结果: 1,034
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 技术 安装风格 封装 / 箱体 晶体管极性 通道数量 Vds-漏源极击穿电压 Id-连续漏极电流 Rds On-漏源导通电阻 Vgs - 栅极-源极电压 Vgs th-栅源极阈值电压 Qg-栅极电荷 最小工作温度 最大工作温度 Pd-功率耗散 通道模式 资格 商标名 封装
Nexperia MOSFET BUK6M61-60P/SOT1210/mLFPAK 1,439库存量
最低: 1
倍数: 1
: 1,500

SMD/SMT P-Channel 60 V 27 A 100 mOhms - 2 V 1.7 V - 55 C + 175 C 99 W Enhancement Reel, Cut Tape, MouseReel
Nexperia MOSFET PSMN028-100HS/SOT1205/LFPAK56D 2,911库存量
最低: 1
倍数: 1
: 1,500

Si SMD/SMT LFPAK-56D-8 N-Channel 2 Channel 100 V 29 A 27.5 mOhms - 20 V, 20 V 4 V 34 nC - 55 C + 175 C 64 W Enhancement Reel, Cut Tape, MouseReel
Nexperia MOSFET PSMN029-100HL/SOT1205/LFPAK56D 3,550库存量
最低: 1
倍数: 1
: 1,500

Si SMD/SMT SO-8 N-Channel 2 Channel 100 V 30 A 29 mOhms - 10 V, 10 V 2.1 V 29.6 nC - 55 C + 175 C 68 W Enhancement Reel, Cut Tape, MouseReel
Nexperia MOSFET PSMN014-40HLD/SOT1205/LFPAK56D 7,930库存量
最低: 1
倍数: 1
: 1,500

Si SMD/SMT LFPAK-56D-8 N-Channel 2 Channel 40 V 42 A 13.6 mOhms - 20 V, 20 V 2.2 V 19.4 nC - 55 C + 175 C 46 W Enhancement Reel, Cut Tape, MouseReel
Nexperia MOSFET PSMN1R0-30YLE/SOT669/LFPAK 1,664库存量
最低: 1
倍数: 1
: 1,500

Si SMD/SMT SOT-669-5 N-Channel 1 Channel 30 V 275 A 1.1 mOhms - 20 V, 20 V 2.2 V 54 nC - 55 C + 175 C 224 W Enhancement Reel, Cut Tape, MouseReel
Nexperia MOSFET PSMNR56-25YLE/SOT1023/4 LEADS 1,853库存量
最低: 1
倍数: 1
: 1,500

Si SMD/SMT LFPAK-56E-4 N-Channel 1 Channel 25 V 320 A 630 uOhms - 20 V, 20 V 2.2 V 89 nC - 55 C + 175 C 333 W Enhancement Reel, Cut Tape, MouseReel
Nexperia MOSFET PSMNR98-25YLE/SOT669/LFPAK 1,974库存量
最低: 1
倍数: 1
: 1,500

Si SMD/SMT SOT-669-5 N-Channel 1 Channel 25 V 255 A 1.1 mOhms - 20 V, 20 V 2.2 V 27 nC - 55 C + 175 C 198 W Enhancement Reel, Cut Tape, MouseReel
Nexperia MOSFET PSMNR67-30YLE/SOT1023/4 LEADS 1,472库存量
最低: 1
倍数: 1
: 1,500

Si SMD/SMT Power SO-8 N-Channel 1 Channel 30 V 365 A 700 uOhms - 20 V, 20 V 2.2 V 52 nC - 55 C + 175 C 333 W Enhancement Reel, Cut Tape, MouseReel
Nexperia MOSFET BUK7K15-80E/SOT1205/LFPAK56D 29,872库存量
最低: 1
倍数: 1
: 1,500

Si SMD/SMT SOIC-8 N-Channel 2 Channel 80 V 23 A 11.2 mOhms - 20 V, 20 V 2.4 V 35.1 nC - 55 C + 175 C 68 W Enhancement Reel, Cut Tape, MouseReel
Nexperia MOSFET BUK9Y58-75B/SOT669/LFPAK 104,847库存量
最低: 1
倍数: 1
: 1,500

Si SMD/SMT SOT-669-5 N-Channel 1 Channel 75 V 20.73 A 53 mOhms - 10 V, 10 V 1.25 V 10.7 nC - 55 C + 175 C 60.4 W Enhancement Reel, Cut Tape, MouseReel
Nexperia MOSFET BUK7J1R4-40H/SOT1023/4 LEADS 20,356库存量
最低: 1
倍数: 1
: 1,500

Si SMD/SMT LFPAK-56E-4 N-Channel 1 Channel 40 V 120 A 740 uOhms - 20 V, 20 V 2.4 V 126 nC - 55 C + 175 C 395 W Enhancement Trench 9 Reel, Cut Tape, MouseReel
Nexperia MOSFET BUK7M22-80E/SOT1210/mLFPAK 60,688库存量
最低: 1
倍数: 1
: 1,500

Si SMD/SMT LFPAK-33-8 N-Channel 1 Channel 80 V 37 A 22 mOhms - 20 V, 20 V 2.4 V 23.9 nC - 55 C + 175 C 75 W Enhancement Reel, Cut Tape, MouseReel
Nexperia MOSFET BUK9Y113-100E/SOT669/LFPAK 86,365库存量
最低: 1
倍数: 1
: 1,500

Si SMD/SMT SOT-669-5 N-Channel 1 Channel 100 V 12 A 97 mOhms - 15 V, 15 V 1.7 V 8.4 nC - 55 C + 175 C 45 W Enhancement Reel, Cut Tape, MouseReel
Nexperia MOSFET PSMN038-100HS/SOT1205/LFPAK56D 2,597库存量
最低: 1
倍数: 1
: 1,500

Si SMD/SMT SO-8 N-Channel 2 Channel 100 V 21.4 A 37.6 mOhms - 20 V, 20 V 4 V 25.9 nC - 55 C + 175 C 53 W Enhancement Reel, Cut Tape, MouseReel
Nexperia MOSFET PSMN013-60HS/SOT1205/LFPAK56D 1,390库存量
最低: 1
倍数: 1
: 1,500

Si SMD/SMT LFPAK-56D-8 N-Channel 2 Channel 60 V 40 A 10 mOhms - 20 V, 20 V 4 V 30.1 nC - 55 C + 175 C 64 W Enhancement Reel, Cut Tape, MouseReel
Nexperia MOSFET BUK7Y102-100B/SOT669/LFPAK 6,000库存量
最低: 1
倍数: 1
: 1,500

Si SMD/SMT SOT-669-5 N-Channel 1 Channel 100 V 15 A 102 mOhms - 20 V, 20 V 2 V 12.2 nC - 55 C + 175 C 60 W Enhancement Reel, Cut Tape, MouseReel
Nexperia MOSFET BUK7Y8R7-60E/SOT669/LFPAK 7,588库存量
最低: 1
倍数: 1
: 1,500

Si SMD/SMT LFPAK-56-5 N-Channel 1 Channel 60 V 87 A 8.7 mOhms - 20 V, 20 V 3 V 46 nC - 55 C + 175 C 147 W Enhancement Reel, Cut Tape, MouseReel
Nexperia MOSFET BUK9637-100E/SOT404/D2PAK 4,537库存量
最低: 1
倍数: 1
: 800

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 100 V 31 A 31 mOhms - 15 V, 15 V 1.7 V 22.8 nC - 55 C + 175 C 96 W Enhancement Reel, Cut Tape, MouseReel
Nexperia MOSFET BUK9K20-80E/SOT1205/LFPAK56D 3,865库存量
最低: 1
倍数: 1
: 1,500

Si SMD/SMT LFPAK-56D-8 N-Channel, NPN 2 Channel 80 V 23 A 14.2 mOhms - 10 V, 10 V 1.7 V 25.5 nC - 55 C + 175 C 68 W Enhancement Reel, Cut Tape, MouseReel
Nexperia MOSFET BUK9Y11-80E/SOT669/LFPAK 2,916库存量
最低: 1
倍数: 1
: 1,500

Si SMD/SMT SOT-669-5 N-Channel 1 Channel 80 V 84 A 8.1 mOhms - 15 V, 15 V 1.7 V 44.2 nC - 55 C + 175 C 194 W Enhancement Reel, Cut Tape, MouseReel
Nexperia MOSFET BUK9Y7R0-60EL/SOT669/LFPAK 2,825库存量
最低: 1
倍数: 1
: 1,500

Si SMD/SMT SOT-669-5 N-Channel 1 Channel 60 V 125 A 4.5 mOhms - 10 V, 10 V 2.1 V 109 nC - 55 C + 175 C 238.4 W Enhancement Reel, Cut Tape
Nexperia MOSFET PSMN1R0-25YLD/SOT669/LFPAK 4,112库存量
最低: 1
倍数: 1
: 1,500

Si SMD/SMT SOT-669-5 N-Channel 1 Channel 25 V 100 A 890 uOhms - 20 V, 20 V 1.2 V 71.8 nC - 55 C + 175 C 160 W Enhancement Reel, Cut Tape, MouseReel
Nexperia MOSFET PSMN4R3-40MLH/SOT1210/mLFPAK 4,317库存量
最低: 1
倍数: 1
: 1,500

Si SMD/SMT LFPAK-33-8 N-Channel 1 Channel 40 V 95 A 4.3 mOhms - 20 V, 20 V 2.15 V 14 nC - 55 C + 175 C 90 W Enhancement Reel, Cut Tape, MouseReel
Nexperia MOSFET BUK7Y1R7-40H/SOT669/LFPAK 2,932库存量
最低: 1
倍数: 1
: 1,500

Si SMD/SMT LFPAK-56-5 N-Channel 1 Channel 40 V 120 A 950 uOhms - 20 V, 20 V 2.4 V 96 nC - 55 C + 175 C 294 W Enhancement Trench 9 Reel, Cut Tape, MouseReel
Nexperia MOSFET BUK9Y41-80E/SOT669/LFPAK 8,892库存量
最低: 1
倍数: 1
: 1,500

Si SMD/SMT SOT-669-5 N-Channel 1 Channel 80 V 24 A 35.7 mOhms - 10 V, 10 V 1.7 V 11.9 nC - 55 C + 175 C 64 W Enhancement Reel, Cut Tape, MouseReel