MOSFET

结果: 1,312
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 技术 安装风格 封装 / 箱体 晶体管极性 通道数量 Vds-漏源极击穿电压 Id-连续漏极电流 Rds On-漏源导通电阻 Vgs - 栅极-源极电压 Vgs th-栅源极阈值电压 Qg-栅极电荷 最小工作温度 最大工作温度 Pd-功率耗散 通道模式 资格 商标名 封装
STMicroelectronics MOSFET N-Ch 100V 0.027 Ohm typ. 8A STripFET VII 5,205库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 100 V 8 A 27 mOhms - 20 V, 20 V 4.5 V 14 nC - 55 C + 175 C 4.8 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET Automotive-grade N-channel 100 V, 20 mOhm typ., 18 A STripFET F7 Power MOSFET in 11,297库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 100 V 18 A 20 mOhms - 20 V, 20 V 2.5 V 19.5 nC - 55 C + 175 C 72 W Enhancement AEC-Q101 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-channel 800 V, 0.95 Ohm typ., 5 A MDmesh K5 Power MOSFET in a PowerFLAT 5x6 VH 2,360库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 800 V 5 A 1.15 Ohms - 30 V, 30 V 3 V 12 nC - 55 C + 150 C 42 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-Ch 100V 6mOhm 110A STripFET VII 1,836库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 100 V 110 A 7 mOhms - 20 V, 20 V 4 V 60 nC - 55 C + 175 C 150 W Enhancement STripFET Tube
STMicroelectronics MOSFET N-Ch 500V 0.246 ohm 12 A MDmesh II 732库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 500 V 12 A 280 mOhms - 25 V, 25 V 4 V 42 nC - 55 C + 150 C 90 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-Ch 500 Volt 14 Amp Zener SuperMESH 1,532库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 500 V 14 A 340 mOhms - 30 V, 30 V 3 V 106 nC - 55 C + 150 C 160 W Enhancement Tube
STMicroelectronics MOSFET N-CHANNEL 400V -.23 Zener SuperMESH 15A 1,764库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 400 V 15 A 250 mOhms - 30 V, 30 V 3 V 65 nC - 55 C + 150 C 35 W Enhancement SuperMESH Tube
STMicroelectronics MOSFET N-CH 600V 0.255Ohm 13A MDmesh M2 1,561库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 13 A 255 mOhms - 25 V, 25 V 3 V 21.5 nC - 55 C + 150 C 110 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-channel 650 V, 74 mOhm typ., 33 A MDmesh DM6 Power MOSFET in a TO-220 package 743库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 33 A 91 mOhms - 25 V, 25 V 4.75 V 52.5 nC - 55 C + 150 C 250 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-Ch 650V 0.056 Ohm 42 A MDmesh M5 1,792库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 42 A 63 mOhms - 25 V, 25 V 3 V 98 nC - 55 C + 150 C 250 W Enhancement MDmesh Tube

STMicroelectronics MOSFET N-Ch 800 Volt 9 Amp Zener SuperMESH 613库存量
最低: 1
倍数: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 800 V 9 A 900 mOhms - 30 V, 30 V 3 V 72 nC - 55 C + 150 C 160 W Enhancement SuperMESH Tube

STMicroelectronics MOSFET N-Ch 900 Volt 11 Amp Zener SuperMESH 917库存量
最低: 1
倍数: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 900 V 11 A 880 mOhms - 30 V, 30 V 4.5 V 113 nC - 55 C + 150 C 230 W Enhancement SuperMESH Tube

STMicroelectronics MOSFET N-CH 950V 0.41Ohm typ. 12A MDmesh K5 1,386库存量
最低: 1
倍数: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 950 V 12 A 410 mOhms - 30 V, 30 V 4 V 40 nC - 55 C + 150 C 250 W Enhancement SuperMESH Tube

STMicroelectronics MOSFET N-Ch 600 Volt 20 Amp 816库存量
最低: 1
倍数: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 20 A 290 mOhms - 30 V, 30 V 3 V 54 nC - 65 C + 150 C 192 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-channel 600 V, 85 mOhm typ., 30 A MDmesh M6 Power MOSFET in a TO-247 package 2,561库存量
最低: 1
倍数: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 30 A 85 mOhms - 25 V, 25 V 3.25 V 44.3 nC - 55 C + 150 C 208 W Enhancement MDmesh Tube

STMicroelectronics MOSFET N-Ch 650V 46A Auto 0.041 Ohm MDMesh M5 1,060库存量
最低: 1
倍数: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 710 V 46 A 41 mOhms - 25 V, 25 V 4 V 142 nC - 55 C + 150 C 330 W Enhancement AEC-Q101 MDmesh Tube

STMicroelectronics MOSFET Automotive-grade N-channel 650 V, 42 mOhm typ., 60 A MDmesh DM2 Power MOSFET in 491库存量
最低: 1
倍数: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 650 V 60 A 50 mOhms - 25 V, 25 V 4 V 27 nC - 55 C + 150 C 446 W Enhancement AEC-Q101 MDmesh Tube

STMicroelectronics MOSFET N-Ch 950V 1 Ohm 9A Zener MDmesh K5 1,793库存量
最低: 1
倍数: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 950 V 9 A 1.25 Ohms - 30 V, 30 V 3 V 13 nC - 55 C + 150 C 90 W Enhancement MDmesh Tube

STMicroelectronics MOSFET N-Ch 900 Volt 6 Amp Zener SuperMESH 943库存量
最低: 1
倍数: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 900 V 5.8 A 2 Ohms - 30 V, 30 V 3 V 46.5 nC - 55 C + 150 C 140 W Enhancement SuperMESH Tube
STMicroelectronics MOSFET N-channel 1200 V, 1.65 Ohm typ., 6 A MDmesh K5 Power MOSFET in a TO-247 package 756库存量
最低: 1
倍数: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 1.2 kV 6 A 2 Ohms - 30 V, 30 V 3 V 13.7 nC - 55 C + 150 C 130 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-channel 600 V, 0.065 Ohm typ., 40 A MDmesh DM2 Power MOSFET in a TO-247 long l 381库存量
最低: 1
倍数: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 40 A 65 mOhms - 25 V, 25 V 3 V 70 nC - 55 C + 150 C 300 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-Ch 500 Volt 20 Amp 2,010库存量
最低: 1
倍数: 1
: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 500 V 20 A 250 mOhms - 30 V, 30 V 5 V 38 nC - 65 C + 150 C 192 W Enhancement FDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-Ch 600 Volt 11 Amp 523库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 11 A 450 mOhms - 30 V, 30 V 3 V 40 nC - 65 C + 150 C 35 W Enhancement Tube
STMicroelectronics MOSFET N Ch 200V 15A Pwr MOSFET 2,035库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 200 V 15 A 160 mOhms - 20 V, 20 V 2 V 24 nC - 55 C + 150 C 25 W Enhancement MESH OVERLAY Tube
STMicroelectronics MOSFET N-Ch 75 Volt 120 Amp 718库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 75 V 120 A 7.5 mOhms - 20 V, 20 V 2 V 218 nC - 55 C + 175 C 310 W Enhancement Tube