MOSFET

结果: 1,312
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 技术 安装风格 封装 / 箱体 晶体管极性 通道数量 Vds-漏源极击穿电压 Id-连续漏极电流 Rds On-漏源导通电阻 Vgs - 栅极-源极电压 Vgs th-栅源极阈值电压 Qg-栅极电荷 最小工作温度 最大工作温度 Pd-功率耗散 通道模式 资格 商标名 封装
STMicroelectronics MOSFET POWER MOSFET N-CH 500V 788库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 500 V 8.5 A 470 mOhms - 25 V, 25 V 2 V 19 nC - 55 C + 150 C 25 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-channel 600 V, 0.395 Ohm typ., 9 A MDmesh M2 Power MOSFET in TO-220FP package 2,026库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 9 A 450 mOhms - 25 V, 25 V 4 V 16 nC - 55 C + 150 C 25 W Enhancement MDmesh
STMicroelectronics MOSFET N-channel 600 V, 0.175 Ohm typ., 18 A MDmesh DM2 Power MOSFET in TO-220FP packag 1,156库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 18 A 175 mOhms - 25 V, 25 V 3 V 29 nC - 55 C + 150 C 30 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-CH 600V 0.135Ohm typ. 22A MDmesh M2 751库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 24 A 120 mOhms - 25 V, 25 V 3 V 37 nC - 55 C + 150 C 35 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-CH 600V 0.72Ohm 5.5A MDMesh M2 1,795库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 5.5 A 780 mOhms - 25 V, 25 V 3 V 10 nC - 55 C + 150 C 20 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-channel 600 V, 0.115 Ohm typ., 22 A MDmesh M2 Power MOSFET in a PowerFLAT 8x8 1,557库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT PowerFLAT-8x8-5 N-Channel 1 Channel 600 V 21.5 A 135 mOhms - 25 V, 25 V 3 V 47 nC - 55 C + 150 C 150 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-Ch 600 Volt 13 Amp Zener SuperMESH 803库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 13 A 550 mOhms - 30 V, 30 V 3 V 92 nC - 55 C + 150 C 150 W Enhancement SuperMESH Tube
STMicroelectronics MOSFET N-Ch 500V 14A Mosfet Mdmesh II Power 644库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 500 V 14 A 250 mOhms - 25 V, 25 V 3 V 34 nC - 55 C + 150 C 110 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-Ch 650V 0.124 Ohm 22 A MDmesh V 738库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 22 A 148 mOhms - 25 V, 25 V 3 V 45 nC - 55 C + 150 C 150 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-Ch 500 Volt 7.2 A Zener SuperMESH 1,106库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 500 V 7.2 A 850 mOhms - 30 V, 30 V 3 V 32 nC - 55 C + 150 C 110 W Enhancement SuperMESH Tube
STMicroelectronics MOSFET N-channel 600 V, 230 mOhm typ., 13 A MDmesh M6 Power MOSFET in a D2PAK package 883库存量
最低: 1
倍数: 1
: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 600 V 13 A 280 mOhms - 25 V, 25 V 3.25 V 16.8 nC - 55 C + 150 C 110 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-Ch, 800V-1.5ohms Zener SuperMESH 5.2A 600库存量
最低: 1
倍数: 1

Si Through Hole TO-262-3 N-Channel 1 Channel 800 V 5.2 A 1.8 Ohms - 30 V, 30 V 3 V 56 nC - 55 C + 150 C 125 W Enhancement SuperMESH Tube
STMicroelectronics MOSFET N-channel 800 V, 0.55 Ohm typ., 8 A MDmesh K5 Power MOSFET in a TO-220FP package 642库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 8 A 630 mOhms - 30 V, 30 V 3 V 15 nC - 55 C + 150 C 25 W Enhancement MDmesh
STMicroelectronics MOSFET N-Ch 600 V 0.53 Ohm Zener SuperMESH 10A 547库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 10 A 640 mOhms - 30 V, 30 V 3 V 59 nC - 55 C + 150 C 35 W Enhancement SuperMESH Tube
STMicroelectronics MOSFET N-CH 950V 0.41Ohm typ. 12A MDmesh K5 660库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 950 V 12 A 410 mOhms - 30 V, 30 V 4 V 40 nC - 55 C + 150 C 40 W Enhancement SuperMESH Tube
STMicroelectronics MOSFET N-channel 600 V, 0.094 Ohm typ., 28 A MDmesh DM2 Power MOSFET in TO-220FP packa 538库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 28 A 110 mOhms - 25 V, 25 V 3 V 54 nC - 55 C + 150 C 40 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-CH 600V 1.06Ohm 4.5A MDmesh M2 1,719库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 4.5 A 1.2 Ohms - 20 V, 20 V 2 V 8 nC - 55 C + 150 C 20 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-channel 800 V, 0.470 Ohm typ., 9 A MDmesh K5 Power MOSFET in a TO-220FP ultra 966库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 9 A 470 mOhms - 30 V, 30 V 3 V 22 nC - 55 C + 150 C 30 W Enhancement MDmesh Tube
STMicroelectronics MOSFET P-channel 30 V, 0.024 Ohm typ., 30 A STripFET(TM) VI DeepGATE(TM) Power MOSFET i 3,209库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT PowerFLAT-5x6-8 P-Channel 1 Channel 30 V 9 A 30 mOhms - 20 V, 20 V 1 V 12 nC - 55 C + 175 C 4.8 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-CH 650V 0.09Ohm 22.5A Mdmesh M5 2,750库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT PowerFLAT-8x8-HV-5 N-Channel 1 Channel 650 V 22.5 A 105 mOhms - 25 V, 25 V 4 V 71 nC - 55 C + 150 C 2.8 W MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-channel 100 V, 0.062 Ohm typ., 4 A STripFET F7 Power MOSFET in a PowerFLAT 2x2 7,410库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT PowerFLAT-2x2-6 N-Channel 1 Channel 100 V 4 A 70 mOhms - 20 V, 20 V 4.5 V 7.8 nC - 55 C + 150 C 2.4 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-channel 600 V, 0.094 Ohm typ., 25 A MDmesh DM6 Power MOSFET in a PowerFLAT 8x8 2,662库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT PowerFLAT-8x8-5 N-Channel 1 Channel 600 V 25 A 110 mOhms - 25 V, 25 V 3.25 V 44 nC - 55 C + 150 C 160 W Enhancement MDmesh Reel, Cut Tape
STMicroelectronics MOSFET N-Ch 800 Volt 2.5A Zener SuperMESH 1,693库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 2.5 A 4.5 Ohms - 25 V, 25 V 3 V 19 nC - 55 C + 150 C 70 W Enhancement SuperMESH Tube
STMicroelectronics MOSFET N-channel 600 V, 38 mOhm typ., 56 A MDmesh DM9 Power MOSFET 916库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 56 A 43 mOhms - 30 V, 30 V 4.5 V 78.6 nC - 55 C + 150 C 245 W Enhancement Tube
STMicroelectronics MOSFET N-Ch 600 Volt 6 Amp Zener SuperMESH 1,206库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 6 A 1.2 Ohms - 30 V, 30 V 4.5 V 33 nC - 55 C + 150 C 110 W Enhancement SuperMESH Tube