MOSFET

结果: 1,312
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 技术 安装风格 封装 / 箱体 晶体管极性 通道数量 Vds-漏源极击穿电压 Id-连续漏极电流 Rds On-漏源导通电阻 Vgs - 栅极-源极电压 Vgs th-栅源极阈值电压 Qg-栅极电荷 最小工作温度 最大工作温度 Pd-功率耗散 通道模式 资格 商标名 封装
STMicroelectronics MOSFET POWER MOSFET N-CH 500V 546库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 500 V 14 A 250 mOhms - 25 V, 25 V 2 V 34 nC - 55 C + 150 C 30 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-channel 800 V, 2.1 Ohm typ., 3 A MDmesh K5 Power MOSFET in a TO-220FP package 1,737库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 3 A 2.1 Ohms - 30 V, 30 V 3 V 3.7 nC - 55 C + 150 C 20 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-Ch 60V 0.0016 Ohm 180A STripFET DG VI 683库存量
最低: 1
倍数: 1
: 1,000

Si SMD/SMT H2PAK-2 N-Channel 1 Channel 75 V 120 A 2.4 mOhms - 20 V, 20 V 4 V 183 nC - 55 C + 175 C 300 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-channel 900 V, 0.60 Ohm typ., 8 A MDmesh K5 Power MOSFET in a TO-220 package 776库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 900 V 8 A 680 mOhms - 30 V, 30 V 5 V 11 nC - 55 C + 150 C 130 W Enhancement MDmesh Tube
STMicroelectronics MOSFET Automotive-grade N-channel 650 V, 90 mOhm typ., 28 A MDmesh DM6 Power MOSFET in 335库存量
最低: 1
倍数: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 650 V 28 A 110 mOhms - 25 V, 25 V 4.75 V 46 nC - 55 C + 150 C 284 W Enhancement AEC-Q101 MDmesh Tube
STMicroelectronics MOSFET N-channel 600 V, 60 mOhm typ., 46 A MDmesh DM6 Power MOSFET in a TO-247 long lea 585库存量
最低: 1
倍数: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 38 A 71 mOhms - 25 V, 25 V 3.25 V 54 nC - 55 C + 150 C 250 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-channel 650 V, 36 mOhm typ., 68 A MDmesh DM6 Power MOSFET in a TO-247 long lea 596库存量
最低: 1
倍数: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 650 V 68 A 40 mOhms - 25 V, 25 V 4.75 V 125 nC - 55 C + 150 C 450 W Enhancement MDmesh Tube
STMicroelectronics MOSFET MDmesh II N-Ch 500V 17A ID <0.19 RDS(on) 471库存量
最低: 1
倍数: 1
: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 500 V 17 A 162 mOhms - 25 V, 25 V 2 V 45 nC - 55 C + 150 C 125 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-channel 600 V, 440 mOhm typ., 8 A MDmesh DM2 Power MOSFET in a DPAK package 2,098库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 600 V 8 A 440 mOhms - 25 V, 25 V 3 V 15 nC - 55 C + 150 C 109 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-CH 950V 4.2Ohm typ 2A Zener-protected 2,321库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 950 V 2 A 4.2 Ohms - 30 V, 30 V 4 V 10 nC - 55 C + 150 C 45 W Enhancement SuperMESH Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-Ch 620V 1.28 Ohm SuperMESH3 4.3A 1,691库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 620 V 4.2 A 1.6 Ohms - 30 V, 30 V 3 V 26 nC - 55 C + 150 C 70 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-Ch 600 Volt 5 Amp 1,304库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 600 V 5 A 1 Ohms - 30 V, 30 V 3 V 18 nC - 55 C + 150 C 96 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-Channel 250V, 195mOhms, 14A STripFET II Power MOSFET 1,072库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 250 V 13 A 235 mOhms - 20 V, 20 V 2 V 18 nC - 55 C + 150 C 25 W Enhancement STripFET Tube
STMicroelectronics MOSFET N-CH 600V 0.86Ohm 5A MDmesh M2 1,898库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 5 A 860 mOhms - 25 V, 25 V 3 V 8.8 nC - 55 C + 150 C 20 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-Ch 600V 0.47 Ohm 9A Mdmesh II PWR MO 1,600库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 6.5 A 745 mOhms - 25 V, 25 V 2 V 17.4 nC - 55 C + 150 C 25 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-channel 600 V, 550 mOhm typ., 5.5 A MDmesh M6 Power MOSFET in a PowerFLAT 5x6 1,767库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT PowerFLAT-5x6-4 N-Channel 1 Channel 600 V 5.5 A 660 mOhms - 25 V, 25 V 3.25 V 8.8 nC - 55 C + 150 C 48 W Enhancement MDmesh Reel, Cut Tape
STMicroelectronics MOSFET N-Ch 500 Volt 14 Amp Zener SuperMESH 663库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 500 V 14 A 380 mOhms - 30 V, 30 V 3 V 69 nC - 55 C + 150 C 150 W Enhancement Tube
STMicroelectronics MOSFET N-Ch 600V 0.168 Ohm 18A Mdmesh M2 934库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 18 A 168 mOhms - 25 V, 25 V 3 V 29 nC - 55 C + 150 C 150 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-CH 800V 3.5Ohm typ 2A Zener-protected 2,239库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 2 A 3.5 Ohms - 30 V, 30 V 4 V 3 nC - 55 C + 150 C 110 W Enhancement MDmesh Tube
STMicroelectronics MOSFET PowerMESH Zener SuperMESH 1,059库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 4 A 2 Ohms - 30 V, 30 V 3 V 26 nC - 55 C + 150 C 70 W Enhancement SuperMESH Tube
STMicroelectronics MOSFET N-Ch, 800V-3ohms Zener SuperMESH 3A 1,353库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 3 A 3.5 Ohms - 30 V, 30 V 4.5 V 22.5 nC - 55 C + 150 C 25 W Enhancement Tube
STMicroelectronics MOSFET N-channel 1050 V, 2.9 Ohm typ., 3 A MDmesh K5 Power MOSFET in TO-220 package 706库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 1.05 kV 3 A 3.5 Ohms - 30 V, 30 V 4 V 12.5 nC - 55 C + 150 C 85 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-Ch, 500V-1.22ohms Zener SuperMESH 4.4 821库存量
最低: 1
倍数: 1

Si Through Hole TO-220FP-3 N-Channel 1 Channel 500 V 4.4 A 1.5 Ohms - 30 V, 30 V 4.5 V 20 nC - 55 C + 150 C 25 W Enhancement SuperMESH Tube

STMicroelectronics MOSFET N-Ch 800V 0.3Ohm 14A pwr MDmesh K5 415库存量
最低: 1
倍数: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 800 V 14 A 300 mOhms - 30 V, 30 V 3 V 32 nC - 55 C + 150 C 190 W Enhancement MDmesh Tube

STMicroelectronics MOSFET N-Channel 950V, 0.275Ohms, 17.5A MDmesh K5 Power MOSFET in TO-247 360库存量
最低: 1
倍数: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 950 V 17.5 A 330 mOhms - 30 V, 30 V 3 V 40 nC - 55 C + 150 C 250 W Enhancement MDmesh Tube