MOSFET

结果: 1,312
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 技术 安装风格 封装 / 箱体 晶体管极性 通道数量 Vds-漏源极击穿电压 Id-连续漏极电流 Rds On-漏源导通电阻 Vgs - 栅极-源极电压 Vgs th-栅源极阈值电压 Qg-栅极电荷 最小工作温度 最大工作温度 Pd-功率耗散 通道模式 资格 商标名 封装
STMicroelectronics MOSFET N-Ch 60 Volt 55 Amp 2,417库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 60 V 55 A 18 mOhms - 16 V, 16 V 1 V 27 nC - 55 C + 175 C 95 W Enhancement Tube
STMicroelectronics MOSFET N-Ch 60 Volt 60 Amp 2,187库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 60 V 60 A 16 mOhms - 20 V, 20 V 2 V 54 nC - 55 C + 175 C 110 W Enhancement STripFET Tube
STMicroelectronics MOSFET Low charge STripFET 1,370库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 200 V 75 A 34 mOhms - 20 V, 20 V 2 V 84 nC - 50 C + 150 C 190 W Enhancement STripFET Tube
STMicroelectronics MOSFET N-Ch 120 Volt 80 Amp 1,843库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 120 V 80 A 18 mOhms - 20 V, 20 V 2 V 189 nC - 55 C + 175 C 300 W Enhancement STripFET Tube
STMicroelectronics MOSFET N-Ch 60 Volt 4 Amp 2,762库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT SOIC-8 N-Channel 2 Channel 60 V 4 A 55 mOhms - 20 V, 20 V 1 V 15 nC - 55 C + 150 C 2 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-Ch 60 V 0.017 Ohm 7.5 A STripFET II 6,742库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT SOIC-8 N-Channel 1 Channel 60 V 7.5 A 19.5 mOhms - 20 V, 20 V 1 V 25 nC - 55 C + 150 C 2.5 W Enhancement STripFET Reel, Cut Tape, MouseReel

STMicroelectronics MOSFET Low charge STripFET 1,122库存量
最低: 1
倍数: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 200 V 75 A 34 mOhms - 20 V, 20 V 2 V 84 nC - 50 C + 150 C 190 W Enhancement STripFET Tube
STMicroelectronics MOSFET Automotive grade N-channel 650V 89 mOhm 32A MDmesh DM6 half-bridge Power MOSFET 45库存量
最低: 1
倍数: 1
: 200

Si N-Channel 650 V 32 A 89 mOhms AQG 324 Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-channel 650 V, 132 mOhm typ., 17 A MDmesh M9 Power MOSFET 726库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 650 V 17 A 160 mOhms - 30 V, 30 V 4.2 V 32 nC - 55 C + 150 C 106 W Enhancement Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-channel 800 V, 380 mOhm typ., 10 A MDmesh K6 Power MOSFET in a DPAK package 810库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 800 V 10 A 450 mOhms - 30 V, 30 V 3 V 17.3 nC - 55 C + 150 C 83 W Enhancement Reel, Cut Tape, MouseReel


STMicroelectronics MOSFET Automotive N-Channel Enhancement Mode Logic Level 40V, 1mOhm, 305A STripFET F8 295库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT PowerFLAT-8 N-Channel 1 Channel 40 V 304 A 1 mOhms - 16 V, 16 V 2 V 70 nC - 55 C + 175 C 167 W Enhancement AEC-Q101 Reel, Cut Tape
STMicroelectronics MOSFET N-channel 800 V, 1.0 Ohm typ., 5 A MDmesh K6 Power MOSFET 1,055库存量
最低: 1
倍数: 1

Si Tube
STMicroelectronics MOSFET N-channel 800 V, 400 mOhm typ., 8 A MDmesh K6 Power MOSFET 179库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 10 A 450 mOhms Enhancement Tube
STMicroelectronics MOSFET N-Ch 30 Volt 40 Amp 1,292库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 30 V 40 A 18 mOhms - 16 V, 16 V 2.5 V 10.5 nC - 55 C + 175 C 70 W Enhancement STripFET Tube
STMicroelectronics MOSFET RF POWER transistor, N-channel enhancement-mode, lateral MOSFET 123库存量
400预期 2026/7/9
最低: 1
倍数: 1

Si SMD/SMT PowerSO-10RF-2 N-Channel 1 Channel 65 V 2.5 A 760 mOhms - 20 V, 20 V 2 V - 65 C + 165 C 31.7 W Enhancement Tube
STMicroelectronics MOSFET N-channel 800 V, 0.55 Ohm typ., 8 A MDmesh K5 Power MOSFET in a D2PAK package 1,138库存量
最低: 1
倍数: 1
: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 800 V 8 A 550 mOhms - 30 V, 30 V 3 V 15 nC - 55 C + 150 C 110 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-Ch 600 Volt 10 Amp Zener SuperMESH 1,567库存量
最低: 1
倍数: 1
: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 600 V 10 A 750 mOhms - 30 V, 30 V 4.5 V 50 nC - 55 C + 150 C 115 W Enhancement SuperMESH Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-Ch 600 Volt 11 Amp 1,093库存量
最低: 1
倍数: 1
: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 600 V 11 A 450 mOhms - 30 V, 30 V 5 V 30 nC - 65 C + 150 C 160 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-Ch 800 Volt 11 Amp Power MDmesh 1,402库存量
最低: 1
倍数: 1
: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 800 V 11 A 400 mOhms - 30 V, 30 V 3 V 43.6 nC - 65 C + 150 C 150 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-Ch 800 Volt 10.5A Zener SuperMESH 1,300库存量
最低: 1
倍数: 1
: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 800 V 10.5 A 750 mOhms - 30 V, 30 V 3 V 87 nC - 55 C + 150 C 190 W Enhancement SuperMESH Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-channel 60 V, 4.2 mOhm typ., 80 A STripFET F7 Power MOSFET in D2PAK package 2,000库存量
最低: 1
倍数: 1
: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 60 V 80 A 5 mOhms - 20 V, 20 V 2 V 42 nC - 55 C + 175 C 160 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-channel 800 V, 0.400 Ohm typ., 12 A MDmesh K5 Power MOSFET in a D2PAK package 1,346库存量
最低: 1
倍数: 1
: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 800 V 12 A 445 mOhms - 30 V, 30 V 3 V 22 nC - 55 C + 150 C 130 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-channel 900 V, 280 mOhm typ., 15 A MDmesh K5 Power MOSFET in a D2PAK package 1,346库存量
最低: 1
倍数: 1
: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 900 V 15 A 330 mOhms - 20 V, 20 V 3 V 29.7 nC - 55 C + 150 C 190 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-Ch 650V 0.198 Ohm 15 A MDmesh M5 1,442库存量
最低: 1
倍数: 1
: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 650 V 15 A 198 mOhms - 25 V, 25 V 3 V 31 nC - 55 C + 150 C 110 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-Ch 330V 18A MOS STripFET II D2PAK 1,420库存量
最低: 1
倍数: 1
: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 330 V 18 A 180 mOhms - 20 V, 20 V 2 V 44 nC - 55 C + 175 C 150 W Enhancement AEC-Q100 STripFET Reel, Cut Tape, MouseReel