MOSFET

结果: 1,313
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 技术 安装风格 封装 / 箱体 晶体管极性 通道数量 Vds-漏源极击穿电压 Id-连续漏极电流 Rds On-漏源导通电阻 Vgs - 栅极-源极电压 Vgs th-栅源极阈值电压 Qg-栅极电荷 最小工作温度 最大工作温度 Pd-功率耗散 通道模式 资格 商标名 封装
STMicroelectronics MOSFET N-Ch 100V 2.5mOhm 180A STripFET VII 1,079库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 100 V 110 A 3.2 mOhms - 20 V, 20 V 4.5 V 160 nC - 55 C + 175 C 300 W Enhancement STripFET Tube
STMicroelectronics MOSFET N-channel 600 V Mdmesh II Power 1,159库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 20 A 165 mOhms - 25 V, 25 V 2 V 60 nC - 55 C + 150 C 140 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-channel 600 V, 0.13 Ohm typ., 21 A MDmesh DM2 Power MOSFET in TO-220 package 1,880库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 22 A 130 mOhms - 25 V, 25 V 3 V 39 nC - 55 C + 150 C 190 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-Ch 500V 0.135 21A MDmesh II 707库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 500 V 21 A 158 mOhms - 25 V, 25 V 4 V 50 nC - 55 C + 150 C 90 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-Ch 100V 2.7 mOhm 180A STripFET VII 6,164库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 100 V 180 A 2.7 mOhms - 20 V, 20 V 2.5 V 180 nC - 55 C + 175 C 315 W Enhancement STripFET Tube
STMicroelectronics MOSFET N-Ch 650V 0.098 Ohm 29 A MDmesh M5 1,205库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 18.3 A 110 mOhms - 25 V, 25 V 3 V 62.5 nC - 55 C + 150 C 190 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-Ch 600V 0.092 Ohm MDmesh II 29A Switch 867库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 29 A 92 mOhms - 25 V, 25 V 2 V 84 nC - 55 C + 150 C 210 W Enhancement MDmesh Tube
STMicroelectronics MOSFET 1500V 6Ohm 2.5A N-Channel 630库存量
1,000预期 2026/7/28
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 1.5 kV 2.5 A 9 Ohms - 30 V, 30 V 5 V 29.3 nC - 50 C + 150 C 140 W Enhancement PowerMESH Tube
STMicroelectronics MOSFET N-channel 600 V, 0.076 Ohm typ., 34 A MDmesh M2 EP Power MOSFET in a TO-220 pack 829库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 34 A 87 mOhms - 25 V, 25 V 2 V 55 nC - 55 C + 150 C 250 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-Ch 650 Volt 33 Amp 311库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 33 A 70 mOhms - 25 V, 25 V 3 V 98 nC - 55 C + 150 C 190 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-channel 600 V, 0.085 Ohm typ., 34 A MDmesh DM2 Power MOSFET in TO-220 package 2,800库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 34 A 93 mOhms - 25 V, 25 V 3 V 56 nC - 55 C + 150 C 250 W Enhancement MDmesh Tube
STMicroelectronics MOSFET Automotive-grade N-channel 400 V, 0.063 Ohm typ., 38 A MDmesh DM2 Power MOSFET i 1,686库存量
2,000预期 2027/4/30
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 400 V 38 A 72 mOhms - 25 V, 25 V 3 V 56 nC - 55 C + 150 C 250 W Enhancement AEC-Q101 MDmesh Tube
STMicroelectronics MOSFET N-Ch 800 Volt 4.3 A Zener SuperMESH 2,187库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 4.3 A 2.4 Ohms - 30 V, 30 V 3 V 32.4 nC - 55 C + 150 C 110 W Enhancement SuperMESH Tube
STMicroelectronics MOSFET N-Ch 800 Volt 4.3 A Zener SuperMESH 1,698库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 4.3 A 2.4 Ohms - 30 V, 30 V 3 V 32.4 nC - 55 C + 150 C 30 W Enhancement SuperMESH Tube
STMicroelectronics MOSFET N-channel 650 V, 39 mOhm typ., 55 A MDmesh M9 Power MOSFET 1,060库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 55 A 45 mOhms - 30 V, 30 V 4.2 V 80 nC - 55 C + 150 C 245 W Enhancement Tube
STMicroelectronics MOSFET N-Channel 600V Zener SuperMESH 2,648库存量
最低: 1
倍数: 1

Si Through Hole TO-220FP-3 N-Channel 1 Channel 600 V 6 A 1.2 Ohms - 30 V, 30 V 4.5 V 33 nC - 55 C + 150 C 30 W Enhancement SuperMESH Tube
STMicroelectronics MOSFET N-Ch 900 Volt 5.8 A Zener SuperMESH 1,540库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 900 V 5.8 A 2 Ohms - 30 V, 30 V 3 V 46.5 nC - 55 C + 150 C 140 W Enhancement SuperMESH Tube
STMicroelectronics MOSFET N-Ch, 900V-1.56ohms Zener SuperMESH 5.8A 1,974库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 900 V 5.8 A 2 Ohms - 30 V, 30 V 3.75 V 46.5 nC - 55 C + 150 C 30 W Enhancement SuperMESH Tube
STMicroelectronics MOSFET N-CH 600V 0.86Ohm 5A MDmesh M2 3,072库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 5 A 860 mOhms - 25 V, 25 V 3 V 8.8 nC - 55 C + 150 C 60 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-Ch, 500V-0.72ohms 7.2A 1,553库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 500 V 7.2 A 850 mOhms - 30 V, 30 V 3 V 32 nC - 55 C + 150 C 30 W Enhancement SuperMESH Tube
STMicroelectronics MOSFET N-Ch 600 Volt 7 Amp Zener SuperMESH 1,422库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 7 A 950 mOhms - 30 V, 30 V 3 V 38 nC - 55 C + 150 C 125 W Enhancement SuperMESH Tube

STMicroelectronics MOSFET N-CH 20V 0.025Ohm 23A STripFET V 11,420库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT SOT-23-3 N-Channel 1 Channel 20 V 2.3 A 30 mOhms - 8 V, 8 V 700 mV 6 nC - 55 C + 150 C 350 mW Enhancement STripFET Reel, Cut Tape, MouseReel

STMicroelectronics MOSFET P-Channel 30 V, 0.048 Ohm typ., 4 A STripFET H6 Power MOSFET in a SOT23-6L packa 21,956库存量
6,000预期 2026/7/13
最低: 1
倍数: 1
: 3,000

Si SMD/SMT SOT-23-6 P-Channel 1 Channel 30 V 4 A 56 mOhms - 20 V, 20 V 1 V 6 nC - 55 C + 150 C 1.6 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-channel 800 V, 2.75 Ohm typ., 2 A MDmesh K5 Power MOSFET in an IPAK package 3,348库存量
最低: 1
倍数: 1

Si Through Hole TO-251-3 N-Channel 1 Channel 800 V 2 A 2.75 Ohms - 30 V, 30 V 3 V 2.63 nC - 55 C + 150 C 45 W Enhancement MDmesh Tube

STMicroelectronics MOSFET N-Ch 1000 Volt 8.3 A Zener SuperMESH 2,294库存量
最低: 1
倍数: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 1 kV 8.3 A 1.38 Ohms - 30 V, 30 V 3 V 113 nC - 55 C + 150 C 230 W Enhancement SuperMESH Tube