MOSFET

结果: 1,313
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 技术 安装风格 封装 / 箱体 晶体管极性 通道数量 Vds-漏源极击穿电压 Id-连续漏极电流 Rds On-漏源导通电阻 Vgs - 栅极-源极电压 Vgs th-栅源极阈值电压 Qg-栅极电荷 最小工作温度 最大工作温度 Pd-功率耗散 通道模式 资格 商标名 封装

STMicroelectronics MOSFET N-channel 1500 V, 1.6 Ohm typ., 7 A MDmesh K5 Power MOSFET in a TO-247 package 607库存量
最低: 1
倍数: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 1.2 kV 7 A 1.9 Ohms - 30 V, 30 V 5 V 47 nC - 55 C + 150 C 250 W Enhancement MDmesh Tube

STMicroelectronics MOSFET N-Ch 1000 Volt 13A Zener SuperMESH 522库存量
最低: 1
倍数: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 1 kV 13 A 700 mOhms - 30 V, 30 V 3 V 190 nC - 55 C + 150 C 350 W Enhancement SuperMESH Tube

STMicroelectronics MOSFET N-Ch 500 Volt 14 Amp Zener SuperMESH 688库存量
最低: 1
倍数: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 500 V 14 A 380 mOhms - 30 V, 30 V 3 V 92 nC - 55 C + 150 C 150 W Enhancement Tube

STMicroelectronics MOSFET N-Ch 900 Volt 15 Amp Zener SuperMESH 647库存量
最低: 1
倍数: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 900 V 15 A 550 mOhms - 30 V, 30 V 3 V 190 nC - 55 C + 150 C 350 W Enhancement Tube

STMicroelectronics MOSFET N-channel 800 V MDMesh 546库存量
最低: 1
倍数: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 800 V 17 A 295 mOhms - 30 V, 30 V 3 V 70 nC - 65 C + 150 C 190 W Enhancement MDmesh Tube

STMicroelectronics MOSFET N-channel 900 V, 0.21 Ohm typ., 20 A MDmesh K5 Power MOSFET in a TO-247 package 1,075库存量
最低: 1
倍数: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 900 V 20 A 210 mOhms - 30 V, 30 V 3 V 40 nC - 55 C + 150 C 250 W Enhancement MDmesh Tube

STMicroelectronics MOSFET N-Ch 500 Volt 17 Amp Zener SuperMESH 1,531库存量
最低: 1
倍数: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 500 V 20 A 270 mOhms - 30 V, 30 V 3 V 85 nC - 55 C + 150 C 190 W Enhancement SuperMESH Tube

STMicroelectronics MOSFET N-Ch 500 Volt 20 Amp 433库存量
最低: 1
倍数: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 500 V 20 A 250 mOhms - 30 V, 30 V 3 V 53 nC - 65 C + 150 C 214 W Enhancement FDmesh Tube

STMicroelectronics MOSFET N-Ch 600 Volt 20 Amp 761库存量
最低: 1
倍数: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 20 A 290 mOhms - 30 V, 30 V 3 V 37 nC - 65 C + 150 C 214 W Enhancement FDmesh Tube

STMicroelectronics MOSFET N-channel 1500 V, 0.7 Ohm typ., 14 A MDmesh K5 Power MOSFET in a TO-247 packge 611库存量
最低: 1
倍数: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 1.5 kV 14 A 900 mOhms - 30 V, 30 V 3 V 89 nC - 55 C + 150 C 446 W Enhancement MDmesh Tube

STMicroelectronics MOSFET N-Ch 800V 0.19 Ohm 19.5 A MDmesh K5 718库存量
最低: 1
倍数: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 800 V 19.5 A 260 mOhms - 30 V, 30 V 4 V 40 nC - 55 C + 150 C 250 W Enhancement MDmesh Tube

STMicroelectronics MOSFET N-channel 600 V Mdmesh II Power 719库存量
最低: 1
倍数: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 20 A 165 mOhms - 30 V, 30 V 2 V 60 nC - 55 C + 150 C 140 W Enhancement MDmesh Tube

STMicroelectronics MOSFET N-channel 600 V, 0.13 Ohm typ., 21 A MDmesh DM2 Power MOSFET in TO-247 package 890库存量
600预期 2027/2/12
最低: 1
倍数: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 22 A 130 mOhms - 25 V, 25 V 3 V 39 nC - 55 C + 150 C 190 W Enhancement MDmesh Tube

STMicroelectronics MOSFET N-CH 600V 0.135Ohm typ. 22A MDmesh M2 1,424库存量
最低: 1
倍数: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 24 A 120 mOhms - 25 V, 25 V 3 V 37 nC - 55 C + 150 C 190 W Enhancement MDmesh Tube

STMicroelectronics MOSFET N-channel 800 V, 0.15 Ohm typ., 24 A MDmesh K5 Power MOSFET in a TO-247 package 632库存量
最低: 1
倍数: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 800 V 24 A 150 mOhms - 30 V, 30 V 3 V 43 nC - 55 C + 150 C 250 W Enhancement MDmesh Tube

STMicroelectronics MOSFET N-Ch 650 V 0.124 Ohm 22 A MDmesh M5 1,800库存量
最低: 1
倍数: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 650 V 13.9 A 148 mOhms - 25 V, 25 V 3 V 45 nC - 55 C + 150 C 150 W Enhancement MDmesh Tube

STMicroelectronics MOSFET N-Ch 600V 0.092V Ohm 29A MDmesh II PWR M 652库存量
最低: 1
倍数: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 31.5 A 105 mOhms - 25 V, 25 V 2 V 84 nC - 55 C + 150 C 250 W Enhancement MDmesh Tube

STMicroelectronics MOSFET N-Ch 650V 0.076 Ohm 30 A MDmesh M5 1,718库存量
最低: 1
倍数: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 650 V 30 A 95 mOhms - 25 V, 25 V 3 V 71 nC - 55 C + 150 C 190 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-channel 1700 V, 7 Ohm typ., 2.6 A, PowerMESH Power MOSFET in TO-247 package 841库存量
最低: 1
倍数: 1

Si Through Hole TO-3PF-3 N-Channel 1 Channel 1.7 kV 2.6 A 13 Ohms - 30 V, 30 V 3 V 44 nC - 55 C + 150 C 63 W Enhancement PowerMESH Tube

STMicroelectronics MOSFET N-chanel 600 V 0.078 Ohm typ 34 A 910库存量
最低: 1
倍数: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 650 V 34 A 88 mOhms - 25 V, 25 V 3 V 57 nC - 55 C + 150 C 250 W Enhancement MDmesh Tube

STMicroelectronics MOSFET N-channel 650 V, 0.087 Ohm typ., 32 A MDmesh M2 Power MOSFET in TO-220 package 1,498库存量
最低: 1
倍数: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 650 V 32 A 87 mOhms - 25 V, 25 V 2 V 56.5 nC - 55 C + 150 C 250 W Enhancement MDmesh Tube

STMicroelectronics MOSFET N-channel 600 V, 0.076 Ohm typ., 34 A MDmesh M2 EP Power MOSFET in a TO-247 pack 800库存量
最低: 1
倍数: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 34 A 87 mOhms - 25 V, 25 V 2 V 55 nC - 55 C + 150 C 250 W Enhancement MDmesh Tube

STMicroelectronics MOSFET N-Ch 500 Volt 45 Amp 700库存量
最低: 1
倍数: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 500 V 45 A 100 mOhms - 30 V, 30 V 3 V 113 nC - 65 C + 150 C 417 W Enhancement MDmesh Tube

STMicroelectronics MOSFET N-Ch 650 Volt 45 Amp 470库存量
最低: 1
倍数: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 45 A 110 mOhms - 30 V, 30 V 3 V 134 nC - 65 C + 150 C 417 W Enhancement MDmesh Tube

STMicroelectronics MOSFET N-channel 1500 V PowerMesh 1,937库存量
最低: 1
倍数: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 1.5 kV 4 A 7 Ohms - 30 V, 30 V 3 V 30 nC - 55 C + 150 C 160 W Enhancement PowerMESH Tube