MOSFET

结果: 1,313
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 技术 安装风格 封装 / 箱体 晶体管极性 通道数量 Vds-漏源极击穿电压 Id-连续漏极电流 Rds On-漏源导通电阻 Vgs - 栅极-源极电压 Vgs th-栅源极阈值电压 Qg-栅极电荷 最小工作温度 最大工作温度 Pd-功率耗散 通道模式 资格 商标名 封装

STMicroelectronics MOSFET N-channel 600 V, 0.045 Ohm typ., 52 A MDmesh M2 Power MOSFET in a TO-247 package 1,200库存量
最低: 1
倍数: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 52 A 55 mOhms - 25 V, 25 V 2 V 91 nC - 55 C + 150 C 350 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-channel 600 V, 45 mOhm typ., 52 A MDmesh M2 Power MOSFET in a TO247-4 package 388库存量
最低: 1
倍数: 1

Si Through Hole TO-247-4 N-Channel 1 Channel 600 V 52 A 45 mOhms - 25 V, 25 V 2 V 91 nC - 55 C + 150 C 350 W Enhancement MDmesh Tube

STMicroelectronics MOSFET N-channel 650 V, 0.058 Ohm typ., 48 A MDmesh DM2 Power MOSFET in a TO-247 packag 598库存量
最低: 1
倍数: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 650 V 48 A 58 mOhms - 25 V, 25 V 3 V 88 nC - 55 C + 150 C 360 W Enhancement MDmesh Tube

STMicroelectronics MOSFET N-channel 600 V, 37 mOhm typ., 66 A MDmesh DM2 Power MOSFET in a TO-247 package 1,328库存量
最低: 1
倍数: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 66 A 42 mOhms - 25 V, 25 V 3 V 121 nC - 55 C + 150 C 446 W Enhancement MDmesh Tube

STMicroelectronics MOSFET Automotive-grade N-channel 600 V, 37 mOhm typ., 66 A MDmesh DM2 Power MOSFET in 952库存量
最低: 1
倍数: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 66 A 42 mOhms - 25 V, 25 V 4 V 121 nC - 55 C + 150 C 446 W Enhancement AEC-Q101 MDmesh Tube
STMicroelectronics MOSFET N-channel 600 V, 32 mOhm typ., 72 A MDmesh M6 Power MOSFET in a TO-247 package 444库存量
最低: 1
倍数: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 72 A 36 mOhms - 25 V, 25 V 3.25 V 106 nC - 55 C + 150 C 446 W Enhancement MDmesh Tube

STMicroelectronics MOSFET N-channel 900 V, 0.72 Ohm typ., 7 A MDmesh K5 Power MOSFET in a TO-247 package 1,335库存量
最低: 1
倍数: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 900 V 7 A 720 mOhms - 30 V, 30 V 3 V 17.7 nC - 55 C + 150 C 110 W Enhancement MDmesh Tube

STMicroelectronics MOSFET N-CH 1500V HI-VOLT PWRMESH PWR MOSFET 556库存量
最低: 1
倍数: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 1.5 kV 8 A 2.5 Ohms - 30 V, 30 V 3 V 89.3 nC - 55 C + 150 C 320 W Enhancement PowerMESH Tube

STMicroelectronics MOSFET N-Ch 900 Volt 8 Amp Zener SuperMESH 662库存量
最低: 1
倍数: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 900 V 8 A 1.3 Ohms - 30 V, 30 V 3 V 72 nC - 55 C + 150 C 160 W Enhancement SuperMESH Tube

STMicroelectronics MOSFET N-channel 900 V, 0.088 Ohm typ., 38 A MDmesh K5 Power MOSFET in a TO-247 long le 548库存量
最低: 1
倍数: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 900 V 40 A 88 mOhms - 30 V, 30 V 3 V 89 nC - 55 C + 150 C 446 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-Ch 650 V 0.012 Ohm 138 A MDmesh M5 232库存量
4,200在途量
最低: 1
倍数: 1

Si Through Hole Max247-3 N-Channel 1 Channel 650 V 138 A 15 mOhms - 25 V, 25 V 4 V 414 nC - 55 C + 150 C 625 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-channel 1050 V, 0.110 Ohm typ., 46 A MDmesh DK5 Power MOSFET in a Max247 packa 306库存量
最低: 1
倍数: 1

Si Through Hole Max247-3 N-Channel 1 Channel 1.05 kV 44 A 100 mOhms - 30 V, 30 V 3 V 175 nC - 55 C + 150 C 625 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-Ch 300 Volt 60 Amp Zener SuperMESH3 407库存量
最低: 1
倍数: 1

Si Through Hole Max247-3 N-Channel 1 Channel 300 V 60 A 45 mOhms - 30 V, 30 V 4.5 V 220 nC - 55 C + 150 C 450 W Enhancement SuperMESH Tube
STMicroelectronics MOSFET N-Ch 600 Volt 60 Amp 371库存量
最低: 1
倍数: 1

Si Through Hole Max247-3 N-Channel 1 Channel 600 V 60 A 50 mOhms - 30 V, 30 V - 65 C + 150 C 560 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-Ch 70V 20A OmniFET 3,667库存量
最低: 1
倍数: 1
: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 70 V 20 A 50 mOhms 3 V 60 nC - 55 C + 150 C 83 W Enhancement AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-Ch 70V 5A OmniFET 11,785库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 70 V 5 A 200 mOhms 3 V 18 nC - 40 C + 150 C 60 W Enhancement AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-Ch 70V 35A OmniFET 4,242库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 70 V 35 A 28 mOhms 3 V 100 nC - 55 C + 150 C 40 W Enhancement AEC-Q100 Tube
STMicroelectronics MOSFET N-Ch 500 Volt 3 Amp Zener SuperMESH 1,603库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 500 V 3 A 2.4 Ohms - 30 V, 30 V 4.5 V 12 nC - 55 C + 150 C 45 W Enhancement Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET Automotive-grade N-channel 40 V, 1.27 mOhm typ., 120 A STripFET F6 Power MOSFET 2,551库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 40 V 120 A 1.27 mOhms - 20 V, 20 V 2 V 172 nC - 55 C + 175 C 158 W Enhancement AEC-Q101 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-channel 600V, 10A FDMesh II 434库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 10 A 450 mOhms - 25 V, 25 V 3 V 30 nC - 55 C + 150 C 90 W Enhancement FDmesh Tube
STMicroelectronics MOSFET N-Ch 30 Volt 120 Amp 926库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 30 V 120 A 3.2 mOhms - 20 V, 20 V - 55 C + 175 C 300 W Enhancement Tube
STMicroelectronics MOSFET N-Ch 200 Volt 10 Amp 2,654库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 200 V 9 A 400 mOhms - 20 V, 20 V 2 V 31 nC - 65 C + 150 C 75 W Enhancement Tube
STMicroelectronics MOSFET N-Ch 60 Volt 16 Amp 1,219库存量
2,000预期 2026/7/31
最低: 1
倍数: 1
: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 60 V 16 A 90 mOhms - 20 V, 20 V 1 V 7.3 nC - 55 C + 175 C 45 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-CH 40V STripFET 80A 563库存量
最低: 1
倍数: 1
: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 40 V 80 A 5 mOhms - 20 V, 20 V 2 V 170 nC - 55 C + 175 C 300 W Enhancement AEC-Q100 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET 200V 0.15Ohm 15A N-Channel 1,515库存量
2,000预期 2026/7/28
最低: 1
倍数: 1
: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 200 V 15 A 160 mOhms - 20 V, 20 V 2 V 24 nC - 55 C + 150 C 90 W Enhancement MESH OVERLAY Reel, Cut Tape, MouseReel