MOSFET

结果: 1,313
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 技术 安装风格 封装 / 箱体 晶体管极性 通道数量 Vds-漏源极击穿电压 Id-连续漏极电流 Rds On-漏源导通电阻 Vgs - 栅极-源极电压 Vgs th-栅源极阈值电压 Qg-栅极电荷 最小工作温度 最大工作温度 Pd-功率耗散 通道模式 资格 商标名 封装
STMicroelectronics MOSFET N-Ch 550V 0.18 13A MDmesh M5 Power MOS 182库存量
2,500预期 2026/7/16
最低: 1
倍数: 1
: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 550 V 13 A 240 mOhms - 25 V, 25 V 3 V 31 nC - 55 C + 150 C 90 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-channel 600 V, 230 mOhm typ., 13 A MDmesh M6 Power MOSFET in a DPAK package 547库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 600 V 13 A 280 mOhms - 25 V, 25 V 3.25 V 16.8 nC - 55 C + 150 C 110 W Enhancement MDmesh Reel, Cut Tape
STMicroelectronics MOSFET N-channel 30 V, 0.038 Ohm typ 17A STripFET II Power MOSFET 2,256库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 30 V 17 A 50 mOhms - 16 V, 16 V 1 V 6.5 nC - 55 C + 175 C 30 W Enhancement AEC-Q100 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-Ch 600V 6.4Ohm 1.2A SuperMESH3 FET 934库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 600 V 1.2 A 6.7 Ohms - 30 V, 30 V 3.75 V 9.5 nC - 55 C + 150 C 27 W Enhancement SuperMESH Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-Ch 60 Volt 24 Amp 3,193库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 60 V 24 A 32 mOhms - 20 V, 20 V 2 V 31 nC - 55 C + 175 C 60 W Enhancement AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET Automotive-grade N-channel 60 V, 32 mOhm typ., 24 A STripFET II Power MOSFET in 3,047库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 60 V 24 A 40 mOhms - 20 V, 20 V 2.5 V 13 nC - 55 C + 175 C 60 W Enhancement AEC-Q101 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-Ch 100 Volt 25 Amp 1,731库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 100 V 25 A 38 mOhms - 20 V, 20 V 2 V 55 nC - 55 C + 175 C 85 W Enhancement Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET 100 V Mosfet 35 RDS 25A D2PAK 2,320库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 100 V 25 A 35 mOhms - 16 V, 16 V 2.5 V 38 nC - 55 C + 175 C 100 W Enhancement AEC-Q100 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N Ch 600V Zener SuprMESH 4.4 A 413库存量
2,500预期 2026/10/30
最低: 1
倍数: 1
: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 600 V 2 A 4.8 Ohms - 20 V, 20 V 3 V 11 nC - 55 C + 150 C 45 W Enhancement SuperMESH Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET Automotive-grade N-channel 60 V, 19 mOhm typ., 24 A STripFET F6 Power MOSFET in 2,670库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 60 V 24 A 30 mOhms - 20 V, 20 V 1 V 26 nC - 55 C + 175 C 40 W Enhancement AEC-Q101 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-Ch 900 Volt 3.0Amp Zener SuperMESH 1,415库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 900 V 3 A 4.8 Ohms - 30 V, 30 V 3 V 22.7 nC - 55 C + 150 C 90 W Enhancement SuperMESH Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-Ch 75 Volt 40 Amp 1,405库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 75 V 40 A 18 mOhms - 20 V, 20 V 2 V 80 nC - 55 C + 175 C 125 W Enhancement AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-Ch 600 Volt 4 Amp Zener SuperMESH 1,308库存量
2,500预期 2026/10/21
最低: 1
倍数: 1
: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 600 V 4 A 2 Ohms - 30 V, 30 V 3 V 26 nC - 55 C + 150 C 70 W Enhancement SuperMESH Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-Ch, 600V-1.76ohms Zener SuperMESH 4A 863库存量
最低: 1
倍数: 1

Si Through Hole TO-251-3 N-Channel 1 Channel 600 V 4 A 2 Ohms - 30 V, 30 V 3 V 26 nC - 55 C + 150 C 70 W Enhancement SuperMESH Tube
STMicroelectronics MOSFET N-Ch 800 Volt 3.0Amp Zener SuperMESH 1,498库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 800 V 3 A 3.5 Ohms - 30 V, 30 V 3 V 22.5 nC - 55 C + 150 C 80 W Enhancement Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-channel 525 V 4.4 A DPAK TO-220F 1,932库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 525 V 4.4 A 1.28 Ohms - 30 V, 30 V 3 V 16.9 nC - 55 C + 150 C 70 W Enhancement UltraFASTmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-channel 600 V, 1.38 Ohm typ., 3.5 A MDmesh DM2 Power MOSFET in a DPAK package 1,214库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 600 V 3.5 A 1.38 Ohms - 30 V, 30 V 3 V 8.6 nC - 55 C + 150 C 45 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-channel 800 V, 1.50 Ohm typ., 4 A MDmesh K5 Power MOSFET in a DPAK package 961库存量
2,500预期 2026/7/9
最低: 1
倍数: 1
: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 800 V 4 A 1.5 Ohms - 30 V, 30 V 3 V 5 nC - 55 C + 150 C 60 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-Ch 600 Volt 5 Amp 1,304库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 600 V 5 A 1 Ohms - 30 V, 30 V 3 V 18 nC - 55 C + 150 C 96 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-Ch 60 Volt 60 Amp 1,403库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 60 V 60 A 14 mOhms - 20 V, 20 V 2 V 66 nC - 55 C + 175 C 110 W Enhancement Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET Automotive-grade N-channel 40 V, 7 mOhm typ., 54 A STripFET F6 Power MOSFET in a 3,335库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 40 V 54 A 7 mOhms - 20 V, 20 V 2 V 44 nC - 55 C + 175 C 60 W Enhancement AEC-Q101 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-channel 525 V MDMesh 330库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 525 V 5 A 1 Ohms - 30 V, 30 V 3 V 26 nC - 55 C + 150 C 70 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-channel 600 V, 0.95 Ohm typ., 5 A MDmesh DM2 Power MOSFET in a DPAK package 2,006库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 600 V 3.2 A 1.1 Ohms - 20 V, 20 V 3.25 V 6.2 nC - 55 C + 150 C 60 W Enhancement MDmesh Reel, Cut Tape
STMicroelectronics MOSFET N-channel 650 V, 0.98 Ohm typ., 5 A MDmesh M2 Power MOSFET in a DPAK package 916库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 650 V 5 A 1.15 Ohms - 25 V, 25 V 3 V 9 nC - 55 C + 150 C 60 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-Ch, 800V-0.95ohms Mdmesh 6.5A 664库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 800 V 6.5 A 1.05 Ohms - 30 V, 30 V 4 V 18 nC - 55 C + 150 C 90 W Enhancement MDmesh Reel, Cut Tape, MouseReel