MOSFET

结果: 1,312
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 技术 安装风格 封装 / 箱体 晶体管极性 通道数量 Vds-漏源极击穿电压 Id-连续漏极电流 Rds On-漏源导通电阻 Vgs - 栅极-源极电压 Vgs th-栅源极阈值电压 Qg-栅极电荷 最小工作温度 最大工作温度 Pd-功率耗散 通道模式 资格 商标名 封装
STMicroelectronics MOSFET N-Ch 600 Volt 0.25A Zener SuperMESH 2,267库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT SOIC-8 N-Channel 1 Channel 600 V 250 mA 15 Ohms - 30 V, 30 V 3 V 6.9 nC - 55 C + 150 C 2 W Enhancement SuperMESH Reel, Cut Tape, MouseReel


STMicroelectronics MOSFET Automotive-grade N-channel 650 V, 33 mOhm typ., 72 A MDmesh DM6 Power MOSFET in 7库存量
最低: 1
倍数: 1

Si Through Hole N-Channel 1 Channel 650 V 72 A 39 mOhms - 25 V, 25 V 4.75 V 118 nC - 55 C + 150 C 480 W Enhancement AEC-Q101 MDmesh Tube
STMicroelectronics MOSFET N-Ch 60 Volt 55 Amp 1库存量
5,000在途量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 60 V 50 A 15 mOhms - 20 V, 20 V 3 V 44.5 nC - 55 C + 175 C 30 W Enhancement STripFET Tube
STMicroelectronics MOSFET N-channel 300 V, 63 mOhm typ., 42 A STripFET II Power MOSFET in a D2PAK package
10,872在途量
最低: 1
倍数: 1
: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 300 V 42 A 63 mOhms - 20 V, 20 V 2 V 90 nC - 55 C + 175 C 300 W Enhancement AEC-Q100 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-channel 1200 V, 0.62 Ohm typ., 12 A MDmesh K5 Power MOSFET in TO-220 package
3,744在途量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 1.2 kV 12 A 620 mOhms - 30 V, 30 V 3 V 44.2 nC - 55 C + 150 C 250 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-Ch 30 Volt 120 Amp
1,902预期 2026/7/9
最低: 1
倍数: 1
: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 30 V 120 A 3.2 mOhms - 20 V, 20 V 4 V 113 nC - 55 C + 175 C 300 W Enhancement AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET Low charge STripFET
5,677在途量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 200 V 18 A 125 mOhms - 20 V, 20 V 4 V 28 nC - 55 C + 175 C 90 W Enhancement STripFET Tube

STMicroelectronics MOSFET N-CH 60V 4A STripFET
11,000在途量
最低: 1
倍数: 1
: 4,000

Si SMD/SMT SOT-223-4 N-Channel 1 Channel 60 V 4 A 100 mOhms - 16 V, 16 V 1 V 7 nC - 55 C + 150 C 3.3 W Enhancement AEC-Q100 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET Low charge STripFET
1,803预期 2027/6/11
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 200 V 30 A 75 mOhms - 20 V, 20 V 2 V 38 nC - 55 C + 150 C 125 W Enhancement STripFET Tube
STMicroelectronics MOSFET N-CH 600V 0.72Ohm 5.5A MDMesh M2 66库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 650 V 5.5 A 780 mOhms - 25 V, 25 V 3 V 10 nC - 55 C + 150 C 60 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-Ch, 600V-0.37ohms FDMesh 10A 99库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 10 A 450 mOhms - 25 V, 25 V 4 V 30 nC - 55 C + 150 C 90 W Enhancement FDmesh Tube
STMicroelectronics MOSFET N-Ch 800V 0.3Ohm 14A pwr MOSFET 14库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 14 A 300 mOhms - 30 V, 30 V 4 V 32 nC - 55 C + 150 C 35 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-channel 500 V, 0.24 Ohm typ., 13 A MDmesh M2 Power MOSFET in a TO-220FP packag 664库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 550 V 13 A 280 mOhms - 25 V, 25 V 3 V 19.5 nC - 55 C + 150 C 25 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-channel 600 V, 0.28 Ohm typ., 12 A MDmesh M2 Power MOSFET in TO-220FP package 186库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 12 A 320 mOhms - 25 V, 25 V 4 V 19 nC - 55 C + 150 C 25 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-channel 650 V, 0.32 Ohm typ., 11 A MDmesh M2 Power MOSFET in TO-220FP package 191库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 11 A 320 mOhms - 25 V, 25 V 2 V 19.5 nC - 55 C + 150 C 25 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-channel 600 V, 230 mOhm typ., 13 A MDmesh M6 Power MOSFET in a TO-220FP packag 158库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 13 A 280 mOhms - 25 V, 25 V 3.25 V 16.8 nC - 55 C + 150 C 25 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-channel 600 V 0.190 16A MDmesh 390库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 16 A 220 mOhms - 30 V, 30 V 3 V 44 nC - 55 C + 150 C 30 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-Ch 600 Volt 4 Amp Zener SuperMESH 97库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 4 A 2 Ohms - 30 V, 30 V 3 V 26 nC - 55 C + 150 C 70 W Enhancement SuperMESH Tube
STMicroelectronics MOSFET N-channel 620V 1.1 289库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 620 V 5.5 A 1.28 Ohms - 30 V, 30 V 3 V 34 nC - 55 C + 150 C 90 W Enhancement SuperMESH Tube
STMicroelectronics MOSFET N-Ch 525V 2.1 Ohm 2.5A SuperMESH 3 414库存量
最低: 1
倍数: 1

Si Through Hole TO-251-3 N-Channel 1 Channel 525 V 2.5 A 2.6 Ohms - 30 V, 30 V 3 V 11 nC - 55 C + 150 C 45 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-CH 250V 0.29Ohm 8A STripFET II 222库存量
最低: 1
倍数: 1

Si Through Hole TO-251-3 N-Channel 1 Channel 250 V 8 A 290 mOhms - 20 V, 20 V 4 V 16 nC - 55 C + 175 C 72 W Enhancement STripFET Tube
STMicroelectronics MOSFET N-channel 600 V, 32 mOhm typ., 72 A MDmesh DM6 Power MOSFET in a TO-247 long lea 85库存量
最低: 1
倍数: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 72 A 36 mOhms - 25 V, 25 V 3.25 V 117 nC - 55 C + 150 C 446 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-channel 650 V, 36 mOhm typ., 58 A MDmesh M9 Power MOSFET
2,814预期 2026/8/7
最低: 1
倍数: 1
: 3,000

Si SMD/SMT PowerFLAT-5 N-Channel 1 Channel 650 V 58 A 44 mOhms 30 V 4.2 V 110 nC - 55 C + 150 C 166 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-channel 950 V, 0.65 Ohm typ., 8 A MDmesh K5 Power MOSFET in a D2PAK package
5,798在途量
最低: 1
倍数: 1
: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 950 V 8 A 800 mOhms - 30 V, 30 V 4 V 22 nC - 55 C + 150 C 130 W Enhancement SuperMESH Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET Automotive-grade N-channel 500 V, 61 mOhm typ., 38 A MDmesh DM6 Power MOSFET in
1,941在途量
最低: 1
倍数: 1
: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 500 V 38 A 71 mOhms - 25 V, 25 V 3 V 57 nC - 55 C + 150 C 250 W Enhancement AEC-Q101 MDmesh Reel, Cut Tape