MOSFET

结果: 1,313
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 技术 安装风格 封装 / 箱体 晶体管极性 通道数量 Vds-漏源极击穿电压 Id-连续漏极电流 Rds On-漏源导通电阻 Vgs - 栅极-源极电压 Vgs th-栅源极阈值电压 Qg-栅极电荷 最小工作温度 最大工作温度 Pd-功率耗散 通道模式 资格 商标名 封装
STMicroelectronics MOSFET N-channel 600 V, 0.175 Ohm typ., 18 A MDmesh DM2 Power MOSFET in TO-220FP packag 1,156库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 18 A 175 mOhms - 25 V, 25 V 3 V 29 nC - 55 C + 150 C 30 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-CH 600V 0.135Ohm typ. 22A MDmesh M2 751库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 24 A 120 mOhms - 25 V, 25 V 3 V 37 nC - 55 C + 150 C 35 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-Ch 500V 14A Mosfet Mdmesh II Power 644库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 500 V 14 A 250 mOhms - 25 V, 25 V 3 V 34 nC - 55 C + 150 C 110 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-Ch 650V 0.124 Ohm 22 A MDmesh V 738库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 22 A 148 mOhms - 25 V, 25 V 3 V 45 nC - 55 C + 150 C 150 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-channel 650 V, 1.2 Ohm typ., 4 A MDmesh M2 Power MOSFET in DPAK package 2,892库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 650 V 4 A 1.35 Ohms - 25 V, 25 V 3 V 9.8 nC - 55 C + 150 C 60 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-channel 600 V, 550 mOhm typ., 8 A MDmesh DM2 Power MOSFET in a DPAK package 1,740库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 600 V 8 A 570 mOhms - 30 V, 30 V 3 V 4 nC - 55 C + 150 C 85 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-Ch 400 Volt 9 Amp Zener SuperMESH 1,277库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 400 V 9 A 550 mOhms - 30 V, 30 V 4.5 V 32 nC - 55 C + 150 C 110 W Enhancement Tube
STMicroelectronics MOSFET N-channel 600 V 0.190ohm 16A Mdmesh 599库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 16 A 200 mOhms - 30 V, 30 V 4 V 44 nC - 55 C + 150 C 125 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-Ch 600V 0.168 Ohm 17A Mdmesh II 621库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 17 A 168 mOhms - 30 V, 30 V 3 V 46 nC - 55 C + 150 C 120 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-CH 600V 0.108Ohm typ. 26A MDmesh M2 623库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 26 A 108 mOhms - 25 V, 25 V 3 V 45.5 nC - 55 C + 150 C 190 W Enhancement MDmesh Tube

STMicroelectronics MOSFET N-channel 600 V, 105 mOhm typ., 25 A MDmesh M6 Power MOSFET in a TO-220 package 610库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 25 A 125 mOhms - 25 V, 25 V 3.25 V 33.4 nC - 55 C + 150 C 190 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-channel 1050 V, 1.4 Ohm typ., 4 A MDmesh K5 Power MOSFET in a TO-220 package 887库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 1.05 kV 4 A 2 Ohms - 30 V, 30 V 4 V 17 nC - 55 C + 150 C 110 W Enhancement SuperMESH Tube
STMicroelectronics MOSFET N-channel 650 V, 0.024 Ohm typ., 84 A MDmesh M5 Power MOSFET in a TO247-4 packag 166库存量
最低: 1
倍数: 1

Si Through Hole TO-247-4 N-Channel 1 Channel 650 V 84 A 29 mOhms - 25 V, 25 V 3 V 204 nC - 55 C + 150 C 450 W Enhancement MDmesh Tube

STMicroelectronics MOSFET N-channel 950 V, 1.15 Ohm typ 7 A SuperMESH Power MOSFET 772库存量
最低: 1
倍数: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 950 V 7 A 1.38 Ohms - 30 V, 30 V 3 V 56 nC - 55 C + 150 C 160 W Enhancement SuperMESH Tube
STMicroelectronics MOSFET N-channel 600 V, 440 mOhm typ., 8 A MDmesh DM2 Power MOSFET in a DPAK package 2,098库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 600 V 8 A 440 mOhms - 25 V, 25 V 3 V 15 nC - 55 C + 150 C 109 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-CH 950V 4.2Ohm typ 2A Zener-protected 2,321库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 950 V 2 A 4.2 Ohms - 30 V, 30 V 4 V 10 nC - 55 C + 150 C 45 W Enhancement SuperMESH Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-Ch 620V 1.28 Ohm SuperMESH3 4.3A 1,691库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 620 V 4.2 A 1.6 Ohms - 30 V, 30 V 3 V 26 nC - 55 C + 150 C 70 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-Channel 250V, 195mOhms, 14A STripFET II Power MOSFET 1,072库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 250 V 13 A 235 mOhms - 20 V, 20 V 2 V 18 nC - 55 C + 150 C 25 W Enhancement STripFET Tube
STMicroelectronics MOSFET N-CH 600V 0.86Ohm 5A MDmesh M2 1,908库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 5 A 860 mOhms - 25 V, 25 V 3 V 8.8 nC - 55 C + 150 C 20 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-channel 600 V, 550 mOhm typ., 5.5 A MDmesh M6 Power MOSFET in a PowerFLAT 5x6 1,767库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT PowerFLAT-5x6-4 N-Channel 1 Channel 600 V 5.5 A 660 mOhms - 25 V, 25 V 3.25 V 8.8 nC - 55 C + 150 C 48 W Enhancement MDmesh Reel, Cut Tape
STMicroelectronics MOSFET N-Ch 500 Volt 14 Amp Zener SuperMESH 663库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 500 V 14 A 380 mOhms - 30 V, 30 V 3 V 69 nC - 55 C + 150 C 150 W Enhancement Tube
STMicroelectronics MOSFET N-Ch, 800V-3ohms Zener SuperMESH 3A 1,353库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 3 A 3.5 Ohms - 30 V, 30 V 4.5 V 22.5 nC - 55 C + 150 C 25 W Enhancement Tube
STMicroelectronics MOSFET N-channel 1050 V, 2.9 Ohm typ., 3 A MDmesh K5 Power MOSFET in TO-220 package 706库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 1.05 kV 3 A 3.5 Ohms - 30 V, 30 V 4 V 12.5 nC - 55 C + 150 C 85 W Enhancement MDmesh Tube

STMicroelectronics MOSFET N-Channel 950V, 0.275Ohms, 17.5A MDmesh K5 Power MOSFET in TO-247 360库存量
最低: 1
倍数: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 950 V 17.5 A 330 mOhms - 30 V, 30 V 3 V 40 nC - 55 C + 150 C 250 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-channel 600 V, 230 mOhm typ., 13 A MDmesh M6 Power MOSFET in a D2PAK package 883库存量
最低: 1
倍数: 1
: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 600 V 13 A 280 mOhms - 25 V, 25 V 3.25 V 16.8 nC - 55 C + 150 C 110 W Enhancement MDmesh Reel, Cut Tape, MouseReel