MOSFET

结果: 1,312
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 技术 安装风格 封装 / 箱体 晶体管极性 通道数量 Vds-漏源极击穿电压 Id-连续漏极电流 Rds On-漏源导通电阻 Vgs - 栅极-源极电压 Vgs th-栅源极阈值电压 Qg-栅极电荷 最小工作温度 最大工作温度 Pd-功率耗散 通道模式 资格 商标名 封装
STMicroelectronics MOSFET N-Ch 55 Volt 80 Amp 952库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 55 V 80 A 8 mOhms - 20 V, 20 V 4 V 112 nC - 55 C + 175 C 300 W Enhancement AEC-Q100 STripFET Tube
STMicroelectronics MOSFET N-channel 800 V, 0.59 Ohm typ., 6 A MDmesh K5 Power MOSFET in a PowerFLAT 5x6 VH 303库存量
3,000预期 2026/8/14
最低: 1
倍数: 1
: 3,000

Si SMD/SMT PowerFLAT-5x6-VHV-8 N-Channel 1 Channel 800 V 6 A 660 mOhms - 30 V, 30 V 5 V 15 nC - 55 C + 150 C 42 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET Automotive-grade N-channel 60 V, 24 mOhm typ., 10 A STripFET F7 Power MOSFET in 2,840库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT PowerFLAT-5x6-4 N-Channel 2 Channel 60 V 10 A 27 mOhms - 20 V, 20 V 2 V 7.9 nC - 55 C + 175 C 57.7 W Enhancement AEC-Q101 Reel, Cut Tape

STMicroelectronics MOSFET Automotive-grade dual N-channel, 40 V, 7.0 mOhm typ., 40 A, STripFET F7 Power M 379库存量
最低: 1
倍数: 1
: 3,000

Si AEC-Q101 Reel, Cut Tape
STMicroelectronics MOSFET Automotive-grade N-channel 600 V, 380 mOhm typ., 10 A MDmesh DM2 Power MOSFET in 198库存量
最低: 1
倍数: 1
: 1,000

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 600 V 10 A 430 mOhms 5 V 14.5 nC - 55 C + 150 C 125 W Enhancement AEC-Q101 MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET Automotive N-channel 80 V, 3.6 mOhm typ., 120 A, STripFET F7 Power MOSFET in a P 1,156库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 80 V 120 A 4.5 mOhms - 20 V, 20 V 4.5 V 76 nC - 55 C + 175 C 167 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET Automotive N-channel logic level 40 V, 0.59 mOhm max., 420 A Smart STripFET F8 Power MOSFET in a PowerFLAT 5x6 package 85库存量
3,000预期 2026/11/23
最低: 1
倍数: 1
: 3,000

AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-channel 650 V, 1.2 Ohm typ., 4 A MDmesh M2 Power MOSFET in IPAK package 2,899库存量
最低: 1
倍数: 1

Si Through Hole TO-251-3 N-Channel 1 Channel 650 V 4 A 1.35 Ohms - 25 V, 25 V 3 V 9.8 nC - 55 C + 150 C 60 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-channel 650 V, 0.32 Ohm typ., 11 A MDmesh M2 Power MOSFET in TO-220 package 250库存量
1,000预期 2027/2/5
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 11 A 360 mOhms - 25 V, 25 V 3 V 19.5 nC - 55 C + 150 C 110 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-channel 100 V, 0.062 Ohm typ., 4.5 A STripFET F7 Power MOSFET in a PowerFLAT 3 280库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT PowerFLAT-3.3x3.3-8 N-Channel 1 Channel 100 V 4.5 A 70 mOhms - 20 V, 20 V 4.5 V 7.8 nC - 55 C + 150 C 2.9 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET Automotive-grade dual N-channel 40 V, 9 mOhm typ., 18 A STripFET F7 Power MOSFET 2,645库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT PowerFLAT-5x6-4 N-Channel 2 Channel 40 V 18 A 16 mOhms - 20 V, 20 V 1.5 V 9.4 nC - 55 C + 175 C 65 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET Automotive-grade N-channel 1200 V, 1.65 Ohm typ., 6 A MDmesh K5 Power MOSFET in an H2PAK-2 HC package 1,095库存量
最低: 1
倍数: 1
: 1,000

Reel, Cut Tape
STMicroelectronics MOSFET N-Ch, 800V-1.5ohms Zener SuperMESH 5.2A 600库存量
最低: 1
倍数: 1

Si Through Hole TO-262-3 N-Channel 1 Channel 800 V 5.2 A 1.8 Ohms - 30 V, 30 V 3 V 56 nC - 55 C + 150 C 125 W Enhancement SuperMESH Tube
STMicroelectronics MOSFET N-channel 800 V, 0.55 Ohm typ., 8 A MDmesh K5 Power MOSFET in a TO-220FP package 642库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 8 A 630 mOhms - 30 V, 30 V 3 V 15 nC - 55 C + 150 C 25 W Enhancement MDmesh
STMicroelectronics MOSFET N-Ch 600 V 0.53 Ohm Zener SuperMESH 10A 546库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 10 A 640 mOhms - 30 V, 30 V 3 V 59 nC - 55 C + 150 C 35 W Enhancement SuperMESH Tube
STMicroelectronics MOSFET N-CH 950V 0.41Ohm typ. 12A MDmesh K5 660库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 950 V 12 A 410 mOhms - 30 V, 30 V 4 V 40 nC - 55 C + 150 C 40 W Enhancement SuperMESH Tube
STMicroelectronics MOSFET N-CH 600V 1.06Ohm 4.5A MDmesh M2 1,706库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 4.5 A 1.2 Ohms - 20 V, 20 V 2 V 8 nC - 55 C + 150 C 20 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-channel 800 V, 0.470 Ohm typ., 9 A MDmesh K5 Power MOSFET in a TO-220FP ultra 966库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 9 A 470 mOhms - 30 V, 30 V 3 V 22 nC - 55 C + 150 C 30 W Enhancement MDmesh Tube
STMicroelectronics MOSFET P-channel 30 V, 0.024 Ohm typ., 30 A STripFET(TM) VI DeepGATE(TM) Power MOSFET i 3,209库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT PowerFLAT-5x6-8 P-Channel 1 Channel 30 V 9 A 30 mOhms - 20 V, 20 V 1 V 12 nC - 55 C + 175 C 4.8 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-CH 650V 0.09Ohm 22.5A Mdmesh M5 2,750库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT PowerFLAT-8x8-HV-5 N-Channel 1 Channel 650 V 22.5 A 105 mOhms - 25 V, 25 V 4 V 71 nC - 55 C + 150 C 2.8 W MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-channel 100 V, 0.062 Ohm typ., 4 A STripFET F7 Power MOSFET in a PowerFLAT 2x2 7,410库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT PowerFLAT-2x2-6 N-Channel 1 Channel 100 V 4 A 70 mOhms - 20 V, 20 V 4.5 V 7.8 nC - 55 C + 150 C 2.4 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-channel 600 V, 0.094 Ohm typ., 25 A MDmesh DM6 Power MOSFET in a PowerFLAT 8x8 2,662库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT PowerFLAT-8x8-5 N-Channel 1 Channel 600 V 25 A 110 mOhms - 25 V, 25 V 3.25 V 44 nC - 55 C + 150 C 160 W Enhancement MDmesh Reel, Cut Tape
STMicroelectronics MOSFET N-Ch 800 Volt 2.5A Zener SuperMESH 1,680库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 2.5 A 4.5 Ohms - 25 V, 25 V 3 V 19 nC - 55 C + 150 C 70 W Enhancement SuperMESH Tube
STMicroelectronics MOSFET N-Ch 600 Volt 6 Amp Zener SuperMESH 1,204库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 6 A 1.2 Ohms - 30 V, 30 V 4.5 V 33 nC - 55 C + 150 C 110 W Enhancement SuperMESH Tube

STMicroelectronics MOSFET N-Ch 800 Volt 10.5 A Zener SuperMESH 368库存量
最低: 1
倍数: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 800 V 10.5 A 750 mOhms - 30 V, 30 V 3 V 87 nC - 55 C + 150 C 190 W Enhancement SuperMESH Tube