MOSFET

结果: 1,312
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 技术 安装风格 封装 / 箱体 晶体管极性 通道数量 Vds-漏源极击穿电压 Id-连续漏极电流 Rds On-漏源导通电阻 Vgs - 栅极-源极电压 Vgs th-栅源极阈值电压 Qg-栅极电荷 最小工作温度 最大工作温度 Pd-功率耗散 通道模式 资格 商标名 封装

STMicroelectronics MOSFET N-Ch 950V .275Ohm 17.5A Zener-protect 603库存量
最低: 1
倍数: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 950 V 17.5 A 330 mOhms - 30 V, 30 V 3 V 40 nC - 55 C + 150 C 250 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-channel 600 V, 32 mOhm typ., 72 A MDmesh M6 Power MOSFET in a TO-247 long lead 478库存量
最低: 1
倍数: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 72 A 36 mOhms - 25 V, 25 V 3.25 V 106 nC - 55 C + 150 C 446 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-Ch 500V 0.018 Ohm 110A Mdmesh II FET 186库存量
最低: 1
倍数: 1

Si Through Hole Max247-3 N-Channel 1 Channel 600 V 88 A 22 mOhms - 25 V, 25 V 4 V 326 nC - 55 C + 150 C 625 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-channel 800 V, 515 mOhm typ., 7 A MDmesh K6 Power MOSFET 708库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 7 A 600 mOhms - 30 V, 30 V 4 V 10.7 nC - 55 C + 150 C 86 W Enhancement Tube
STMicroelectronics MOSFET N-Ch 500 Volt 14 Amp Zener SuperMESH 5,985库存量
最低: 1
倍数: 1
: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 500 V 14 A 380 mOhms - 30 V, 30 V 3 V 92 nC - 55 C + 150 C 150 W Enhancement Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-Ch 500 Volt 20 Amp 957库存量
最低: 1
倍数: 1
: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 500 V 20 A 250 mOhms - 30 V, 30 V - 65 C + 150 C 192 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET POWER MOSFET N-CH 650V 1,000库存量
最低: 1
倍数: 1
: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 650 V 22 A 125 mOhms - 25 V, 25 V 4 V 64 nC - 55 C + 150 C 140 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET Automotive-grade N-channel 600 V, 0.085 Ohm typ., 34 A MDmesh DM2 Power MOSFET i 891库存量
最低: 1
倍数: 1
: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 600 V 34 A 93 mOhms - 20 V, 20 V 3 V 56 nC - 55 C + 150 C 250 W Enhancement AEC-Q101 MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-Ch 900 Volt 5.8 A Zener SuperMESH 1,383库存量
最低: 1
倍数: 1
: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 900 V 5.8 A 2 Ohms - 20 V, 20 V 3 V 46.5 nC - 55 C + 150 C 140 W Enhancement SuperMESH Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-channel 600 V, 345 mOhm typ., 10 A MDmesh DM6 Power MOSFET in a DPAK package 2,359库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT N-Channel 1 Channel 600 V 10 A 390 mOhms - 25 V, 25 V 4.75 V 17 nC - 55 C + 150 C 90 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-channel 650 V, 0.32 Ohm typ., 11 A MDmesh M2 Power MOSFET in DPAK package 1,869库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 650 V 11 A 320 mOhms - 25 V, 25 V 2 V 19.5 nC - 55 C + 150 C 110 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-Ch 600 Volt 1.0 A 3,862库存量
最低: 1
倍数: 1

Si Through Hole TO-251-3 N-Channel 1 Channel 600 V 1 A 8 Ohms - 30 V, 30 V 2.25 V 7 nC - 55 C + 150 C 3 W Enhancement Tube
STMicroelectronics MOSFET N-Ch 600V 4ohm 2A SuperMESH3 FET 9,298库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 600 V 2 A 4.5 Ohms - 30 V, 30 V 4.5 V 12 nC - 55 C + 150 C 45 W Enhancement SuperMESH Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-Ch 620V 3 Ohm 2.2A SuperMESH 3 2,949库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 620 V 2.2 A 3.6 Ohms - 30 V, 30 V 3 V 15 nC - 55 C + 150 C 45 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET Automotive-grade N-channel 100 V, 0.0125 Ohm typ., 45 A STripFET F7 Power MOSFET 18,121库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 100 V 22 A 18 mOhms - 20 V, 20 V 2.5 V 25 nC - 55 C + 175 C 60 W Enhancement AEC-Q101 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-channel 600 V, 1.3 Ohm typ., 3.5 A MDmesh M2 Power MOSFET in DPAK package 6,520库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 600 V 3.5 A 1.4 Ohms - 25 V, 25 V 3 V 8.5 nC - 55 C + 150 C 45 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-Ch 950V 0.68 Ohm 10A SuperMESH3 956库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 950 V 10 A 850 mOhms - 30 V, 30 V 3 V 51 nC - 55 C + 150 C 40 W Enhancement SuperMESH Tube
STMicroelectronics MOSFET N-channel 650 V 0.175 17A MDmesh 909库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 17 A 150 mOhms - 25 V, 25 V 3 V 50 nC - 55 C + 150 C 30 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-channel 1050 V, 1.4 Ohm typ., 4 A MDmesh K5 Power MOSFET in a TO-220FP package 1,459库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 1.05 kV 4 A 1.4 Ohms - 30 V, 30 V 3 V 17 nC - 55 C + 150 C 25 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-Ch 1000 V 1.6 Ohm Zener SuperMESH 6.5A 1,460库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 1 kV 6.5 A 1.6 Ohms - 30 V, 30 V 3 V 102 nC - 55 C + 150 C 40 W Enhancement SuperMESH Tube
STMicroelectronics MOSFET N-channel 800 V, 0.37 Ohm typ., 12 A MDmesh K5 Power MOSFET in TO-220FP ultra na 1,726库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 12 A 370 mOhms - 30 V, 30 V 3 V 29 nC - 55 C + 150 C 35 W Enhancement MDmesh Tube
STMicroelectronics MOSFET Automotive-grade N-channel Power MOSFET 40 V, 0.8 mOhm typ, 200 A STripFET F7 in 773库存量
最低: 1
倍数: 1
: 1,000

Si SMD/SMT H2PAK-2 N-Channel 1 Channel 40 V 200 A 1.1 mOhms - 20 V, 20 V 4 V 120 nC - 55 C + 150 C 365 W Enhancement AEC-Q101 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-channel 80 V, 5.2 mOhm typ., 100 A STripFET F7 Power MOSFET in a PowerFLAT 5x6 7,145库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 80 V 100 A 6.1 mOhms - 20 V, 20 V 2.5 V 46.8 nC - 55 C + 175 C 120 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-channel 600 V, 0.155 Ohm typ., 21 A MDmesh DM2 Power MOSFET in a PowerFLAT 8x8 1,241库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT PowerFLAT-8x8-5 N-Channel 1 Channel 600 V 21 A 175 mOhms - 25 V, 25 V 3 V 34 nC - 55 C + 150 C 140 W Enhancement MDmesh Reel, Cut Tape
STMicroelectronics MOSFET N-Ch 100V 0.027 Ohm typ. 8A STripFET VII 5,205库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 100 V 8 A 27 mOhms - 20 V, 20 V 4.5 V 14 nC - 55 C + 175 C 4.8 W Enhancement STripFET Reel, Cut Tape, MouseReel