SWITCH MOSFET

结果: 318
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 技术 安装风格 封装 / 箱体 晶体管极性 通道数量 Vds-漏源极击穿电压 Id-连续漏极电流 Rds On-漏源导通电阻 Vgs - 栅极-源极电压 Vgs th-栅源极阈值电压 Qg-栅极电荷 最小工作温度 最大工作温度 Pd-功率耗散 通道模式 资格 商标名 封装
Infineon Technologies MOSFET OptiMOS 5 60 V switching optimized power MOSFET in PQFN 5x6 Dual-Side Cooled Drain-Down package 8,000库存量
最低: 1
倍数: 1
: 4,000

Si SMD/SMT WSON-8 N-Channel 1 Channel 60 V 276 A 1.3 mOhms 20 V 3.3 V 90 nC - 55 C + 175 C 188 W Enhancement OptiMOS Reel, Cut Tape
Vishay Semiconductors MOSFET 30V 17.8A 3.8W 7.5mohm @ 10V 11,997库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT PowerPAK-1212-8 N-Channel 1 Channel 30 V 17.8 A 7.5 mOhms - 12 V, 12 V 1.5 V 18 nC - 55 C + 150 C 3.8 W Enhancement TrenchFET Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFET 20V Vds 12V Vgs PowerPAK 1212-8 23,106库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT PowerPAK-1212-8 N-Channel 1 Channel 20 V 19.5 A 6.2 mOhms - 12 V, 12 V 1.5 V 17.5 nC - 55 C + 150 C 3.8 W Enhancement TrenchFET Reel, Cut Tape, MouseReel
onsemi MOSFET SWITCHING DEVICE 6,030库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT ECH-8 N-Channel, P-Channel 2 Channel 30 V 7 A 24 mOhms - 20 V, 20 V 2.6 V 11.8 nC, 13 nC - 55 C + 150 C 1.3 W Enhancement Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFET 40V 16.4A 3.8W 7.8mohm @ 10V 6,339库存量
最低: 1
倍数: 1
: 3,000
Si SMD/SMT PowerPAK-1212-8 N-Channel 1 Channel 40 V 16.4 A 7.8 mOhms - 20 V, 20 V 2.5 V 15 nC - 55 C + 150 C 3.8 W Enhancement TrenchFET Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFET Transistor MOSFET, Nch 650V 76A 3rd Gen, Fast Switch 579库存量
最低: 1
倍数: 1

Si Through Hole TO-247G-3 N-Channel 1 Channel 650 V 76 A 46 mOhms - 20 V, 20 V 5 V 165 nC - 55 C + 150 C 735 W Enhancement Tube
ROHM Semiconductor MOSFET Transistor MOSFET, Nch 650V 7A 3rd Gen, Fast Switch 2,461库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT TO-252-3 N-Channel 1 Channel 650 V 7 A 665 mOhms - 20 V, 20 V 5 V 14.5 nC - 55 C + 150 C 78 W Enhancement Reel, Cut Tape
ROHM Semiconductor MOSFET Transistor MOSFET, Nch 650V 9A 3rd Gen, Fast Switch 4,925库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT TO-252-3 N-Channel 1 Channel 650 V 9 A 585 mOhms - 20 V, 20 V 5 V 16.5 nC - 55 C + 150 C 94 W Enhancement Reel, Cut Tape
ROHM Semiconductor MOSFET TO220 600V 30A N-CH MOSFET 2,430库存量
最低: 1
倍数: 1

Si Through Hole TO-220FM-3 N-Channel 1 Channel 600 V 30 A 130 mOhms - 20 V, 20 V 5 V 56 nC - 55 C + 150 C 86 W Enhancement Tube
ROHM Semiconductor MOSFET Pch -45V Vdss -16A TO-252(DPAK); TO-252 4,946库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT TO-252-3 P-Channel 1 Channel 45 V 16 A 50 mOhms - 20 V, 20 V 3 V 16 nC - 55 C + 150 C 20 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFET TO220 650V 15A N-CH MOSFET 3,953库存量
最低: 1
倍数: 1

Si Through Hole TO-220FM-3 N-Channel 1 Channel 650 V 15 A 315 mOhms - 20 V, 20 V 5 V 27.5 nC - 55 C + 150 C 60 W Enhancement Tube
ROHM Semiconductor MOSFET TO220 600V 9A N-CH MOSFET 1,727库存量
最低: 1
倍数: 1

Si Through Hole TO-220FM-3 N-Channel 1 Channel 600 V 9 A 535 mOhms - 20 V, 20 V 5 V 16.5 nC - 55 C + 150 C 48 W Enhancement Tube
ROHM Semiconductor MOSFET TO247 600V 24A N-CH MOSFET 1,156库存量
最低: 1
倍数: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 24 A 165 mOhms - 20 V, 20 V 5 V 45 nC - 55 C + 150 C 245 W Enhancement Tube
ROHM Semiconductor MOSFET TO247 600V 35A N-CH MOSFET 560库存量
最低: 1
倍数: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 35 A 102 mOhms - 20 V, 20 V 5 V 72 nC - 55 C + 150 C 379 W Enhancement Tube
ROHM Semiconductor MOSFET TO220 650V 11A N-CH MOSFET 1,958库存量
最低: 1
倍数: 1

Si Through Hole TO-220FM-3 N-Channel 1 Channel 650 V 11 A 400 mOhms - 20 V, 20 V 5 V 22 nC - 55 C + 150 C 53 W Enhancement Tube
ROHM Semiconductor MOSFET TO220 800V 3A N-CH MOSFET 1,988库存量
最低: 1
倍数: 1

Si Through Hole TO-220FM-3 N-Channel 1 Channel 800 V 3 A 1.8 Ohms - 20 V, 20 V 4.5 V 11.5 nC - 55 C + 150 C 36 W Enhancement Tube
ROHM Semiconductor MOSFET TO252 800V 3A N-CH MOSFET 7,633库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT TO-252-3 N-Channel 1 Channel 800 V 3 A 1.8 Ohms - 20 V, 20 V 4.5 V 11.5 nC - 55 C + 150 C 48 W Enhancement Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFET TO220 800V 9A N-CH MOSFET 1,367库存量
最低: 1
倍数: 1

Si Through Hole TO-220FM-3 N-Channel 1 Channel 800 V 9 A 600 mOhms - 20 V, 20 V 4.5 V 27 nC - 55 C + 150 C 59 W Enhancement Bulk
ROHM Semiconductor MOSFET TO220 650V 4A N-CH MOSFET 1,959库存量
最低: 1
倍数: 1

Si Through Hole TO-220FM-3 N-Channel 1 Channel 650 V 4 A 1.05 Ohms - 20 V, 20 V 5 V 10 nC - 55 C + 150 C 40 W Enhancement Tube
ROHM Semiconductor MOSFET TO220 650V 20A N-CH MOSFET 1,639库存量
最低: 1
倍数: 1

Si Through Hole TO-220FM-3 N-Channel 1 Channel 650 V 20 A 205 mOhms - 20 V, 20 V 5 V 40 nC - 55 C + 150 C 68 W Enhancement Tube
ROHM Semiconductor MOSFET TO220 600V 20A N-CH MOSFET 936库存量
最低: 1
倍数: 1

Si Through Hole TO-220FM-3 N-Channel 1 Channel 600 V 20 A 196 mOhms - 20 V, 20 V 5 V 40 nC - 55 C + 150 C 68 W Enhancement Tube
ROHM Semiconductor MOSFET TO220 600V 15A N-CH MOSFET 2,896库存量
最低: 1
倍数: 1

Si Through Hole TO-220FM-3 N-Channel 1 Channel 600 V 15 A 290 mOhms - 20 V, 20 V 5 V 27.5 nC - 55 C + 150 C 60 W Enhancement Tube
ROHM Semiconductor MOSFET TO247 600V 30A N-CH MOSFET 1,680库存量
最低: 1
倍数: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 30 A 130 mOhms - 20 V, 20 V 5 V 56 nC - 55 C + 150 C 305 W Enhancement Tube
ROHM Semiconductor MOSFET Transistor MOSFET, Nch 800V 11A 3rd Gen, Fast Switch 1,750库存量
最低: 1
倍数: 1

Si Through Hole TO-220FM-3 N-Channel 1 Channel 800 V 11 A 450 mOhms - 20 V, 20 V 4.5 V 37 nC - 55 C + 150 C 65 W Enhancement Tube
ROHM Semiconductor MOSFET Transistor MOSFET, Nch 650V 20A 3rd Gen, Fast Switch 747库存量
最低: 1
倍数: 1

Si Through Hole TO-220AB-3 N-Channel 1 Channel 650 V 20 A 205 mOhms - 20 V, 20 V 5 V 40 nC - 55 C + 150 C 220 W Enhancement Tube