IS31FL3293-UTLS4-TR

Lumissil
870-S31FL3293UTLS4TR
IS31FL3293-UTLS4-TR

制造商:

说明:
LED照明驱动器IC 1-RGB/3-LED DRIVER, UTQFN-9(1.5mm 1.5mm), T&R

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Lumissil
产品种类: LED照明驱动器IC
发货限制:
 Mouser 目前在您所在地区不销售该产品。
3 Output
20 mA
UTQFN-9
5.5 V
2.7 V
1 MHz
- 40 C
+ 125 C
Reel
Cut Tape
商标: Lumissil
调光: PWM
输入电压: 2.7 V to 5.5 V
湿度敏感性: Yes
安装风格: SMD/SMT
通道数量: 3 Channel
产品: LED Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 3000
子类别: Driver ICs
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS31FL329x LED Drivers

Lumissil IS31FL329x LED Drivers are 3-, 6-, and 9-channel LED drivers. These LED drivers consume less than 400µA when fully operational and only 0.3µA when placed into sleep mode. Each LED channel sinks up to 40mA with an accuracy of ±5% between channels and parts. These LED drivers have a dedicated 12-bit PWM register for each channel that enables accurate color mixing of the Red, Green, and Blue LEDs. The IS31FL329x LED drivers with an integrated “auto breath” engine will create gamma-corrected fade ON/Off transition cycles over some time. These devices are suitable for battery-powered IoT applications such as wearables, BLUETOOTH® appliances, AI speakers, personal grooming, and medical devices.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.