NCR402TR

Nexperia
771-NCR402TR
NCR402TR

制造商:

说明:
LED照明驱动器IC NCR402T/SOT23/TO-236AB

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
0

您可以延期订购此产品。

在途量:
29,977
预期 2027/6/7
生产周期:
53
大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥1.3221 ¥1.32
¥0.96728 ¥9.67
¥0.85202 ¥21.30
¥0.7119 ¥71.19
¥0.65314 ¥163.29
¥0.61246 ¥306.23
¥0.57856 ¥578.56
整卷卷轴(请按3000的倍数订购)
¥0.53788 ¥1,613.64
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

产品属性 属性值 选择属性
Nexperia
产品种类: LED照明驱动器IC
RoHS:  
1 Output
Boost, Buck
20 mA
SOT-23-3
18 V
18 V
16 V
- 55 C
+ 150 C
Constant Current
Reel
Cut Tape
MouseReel
商标: Nexperia
输入电压: 18 V
安装风格: SMD/SMT
通道数量: 1 Channel
输出类型: Constant Current
Pd-功率耗散: 270 mW
产品: LED Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 3000
子类别: Driver ICs
电源电流—最大值: 500 uA
类型: LED Driver
零件号别名: 934069488215
单位重量: 8 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
The factory is currently not accepting orders for this product.

合规代码
CNHTS:
8542399000
CAHTS:
8541210000
USHTS:
8542390090
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

汽车恒流LED驱动器

Nexperia汽车恒流LED驱动器为驱动高达250mA的低功率和中等功率LED提供了简单而可靠的解决方案,因此非常适合用于大多数汽车LED应用。这些LED驱动器符合AEC-Q101标准、简单易用、可靠性高、经济高效,并且不影响电磁兼容性 (EMC)。这些器件采用SOT-23、SOT-223、SOT-353和SOT-457封装,设计灵活性高。

NCR401T和NCR402T PNP高侧LED驱动器

Nexperia NCR401T和NCR402T PNP高侧LED驱动器是符合AEC-Q101标准的恒流源驱动器,设计用于提供10mA/20mA的稳定输出电流。NCR401T和NCR402T LED驱动器采用SOT23封装,集成了配有电阻的PNP晶体管和两个二极管,有助于应用设计人员减少元件数量和电路板占用空间。