NCL30386A1DR2G

onsemi
863-NCL30386A1DR2G
NCL30386A1DR2G

制造商:

说明:
LED照明驱动器IC DIMMABLE CURRENT MODE CONT

寿命周期:
寿命结束:
将过时且制造商将停产。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 356

库存:
356 可立即发货
数量大于356的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥10.9158 ¥10.92
¥7.8648 ¥78.65
¥7.119 ¥177.98
¥6.2828 ¥628.28
¥5.8986 ¥1,474.65
¥5.6613 ¥2,830.65
整卷卷轴(请按2500的倍数订购)
¥4.8251 ¥12,062.75
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

可能的更换

onsemi NCL30486B2DR2G
onsemi
LED照明驱动器IC DIMMABLE POWER FACTOR CORRECTED LED DRIVER

产品属性 属性值 选择属性
onsemi
产品种类: LED照明驱动器IC
RoHS:  
1 Output
Boost, Buck, Flyback, SEPIC
4.7 mA
SOIC-9
12 V
12 V
65 kHz
Adjustable
NCL30386
- 40 C
+ 125 C
Constant Current
Reel
Cut Tape
MouseReel
商标: onsemi
输入电压: 12 V
安装风格: SMD/SMT
通道数量: 1 Channel
输出类型: Constant Current, Constant Voltage
产品: LED Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 2500
子类别: Driver ICs
电源电流—最大值: 4 mA
类型: PFC LED Driver
单位重量: 572.200 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.