STLA02PUR

STMicroelectronics
511-STLA02PUR
STLA02PUR

制造商:

说明:
LED照明驱动器IC White LED driver for display backlight

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 2,816

库存:
2,816 可立即发货
生产周期:
24 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥27.798 ¥27.80
¥20.9276 ¥209.28
¥19.1874 ¥479.69
¥17.289 ¥1,728.90
¥16.3737 ¥4,093.43
¥15.8765 ¥7,938.25
¥15.3906 ¥15,390.60
整卷卷轴(请按3000的倍数订购)
¥14.2267 ¥42,680.10
¥14.1476 ¥84,885.60
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

产品属性 属性值 选择属性
STMicroelectronics
产品种类: LED照明驱动器IC
RoHS:  
1 Output
Boost
20 mA
DFN-6
18 V
2.5 V
2.3 MHz
27 V
STLA02
- 40 C
+ 85 C
PWM Dimming
Reel
Cut Tape
MouseReel
商标: STMicroelectronics
组装国: Not Available
扩散国家: Not Available
原产国: MY
输入电压: 2.5 V to 18 V
安装风格: SMD/SMT
通道数量: 1 Channel
Pd-功率耗散: 530 mW
产品类型: LED Lighting Drivers
工厂包装数量: 3000
子类别: Driver ICs
电源电流—最大值: 4 mA
单位重量: 21.100 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
8541400103
TARIC:
8541401000
BRHTS:
85414011
ECCN:
EAR99

STLA02 White LED Driver for Display Backlight

The STMicroelectronics STLA02 White LED Driver for Display Backlight is capable of driving 6 white LEDs in series. The STMicroelectronics STLA02 is a synchronous boost converter with high-side control that operates from a 2.5 to 18V input voltage and can provide an output voltage up to 27V. The output current of up to 20mA is set using an external resistor. The EN pin allows this white LED driver to be switched on and off. The EN pin is also dedicated to PWM dimming of the output current. The STMicroelectronics STLA02 is ideal for use in PDAs and other handheld devices, cell phones, and MP3 players.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.