RT8549LGQW

Richtek
835-RT8549LGQW
RT8549LGQW

制造商:

说明:
LED照明驱动器IC 24V/60V Boost Converter with SMBus Controlled 4-CH LED Driver

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Richtek
产品种类: LED照明驱动器IC
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
1 Output
Boost
180 mA
WDFN-16
24 V
4.2 V
400 kHz
60 V
- 40 C
+ 85 C
Built-in Input UVP, Output OVP, OCP, and Soft-Start
Reel
商标: Richtek
调光: PWM
输入电压: 4.2 V to 24 V
安装风格: SMD/SMT
通道数量: 4 Channel
产品: LED Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 1500
子类别: Driver ICs
类型: Boost Converter
单位重量: 59 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
TARIC:
8542399000
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.