RCDE-48-1.05

RECOM Power
919-RCDE-48-1.05
RCDE-48-1.05

制造商:

说明:
LED照明驱动器IC 6-60Vi 3-52Vo 1.05A Reg

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 110

库存:
110
可立即发货
在途量:
126
预期 2026/11/6
672
280
预期 2026/11/27
392
预期 2026/12/11
生产周期:
2
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥96.0387 ¥96.04
¥75.0207 ¥750.21
¥69.6419 ¥1,949.97
¥63.8563 ¥7,151.91
¥60.6358 ¥15,280.22
¥59.4719 ¥29,973.84
¥58.0707 ¥58,535.27
2,506 报价

产品属性 属性值 选择属性
RECOM
产品种类: LED照明驱动器IC
RoHS:  
1 Output
Buck
1.05 A
60 V
6 V
550 kHz
3 V to 52 V
RCDE-48
- 40 C
+ 55 C
PWM Dimming, Constant Current
Tube
商标: RECOM Power
调光: With Dimming
输入电压: 6 V to 60 V
安装风格: Through Hole
通道数量: 1 Channel
输出类型: Constant Current
产品: LED Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 14
子类别: Driver ICs
电源电流—最大值: 5 mA
商标名: Lightline DC/DC
类型: High Power
零件号别名: 80099361
单位重量: 16 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504409999
USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

RCDE-48 Constant Current Buck LED Drivers

RECOM Power RCDE-48 Constant Current Buck LED Drivers are designed for high-power LED applications with 12V, 24V, or 48V nominal input voltages. Standard output currents are 350mA, 700mA, and 1050mA. These step-down constant current LED drivers feature deep dimming down to 0%, digital pulse-width modulation (PWM), and analog voltage dimming, as well as an input voltage range from 6V to 60VDC with undervoltage lockout (UVLO). RECOM Power RCDE-48 drivers can handle long strings of up to 15 high-brightness LEDs and are suited for indoor or outdoor use as well as dimmable light applications and energy-conscious applications with multiple LEDs in a series.