IS31FL3731-SALS2

Lumissil
870-IS31FL3731-SALS2
IS31FL3731-SALS2

制造商:

说明:
LED照明驱动器IC Audio Mod 144 Dot LED Driver

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
无库存
生产周期:
最少: 48   倍数: 48
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥9.8423 ¥472.43

备用包装

制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥16.2946
最小:
1

产品属性 属性值 选择属性
Lumissil
产品种类: LED照明驱动器IC
RoHS:  
16 Output
34 mA
SSOP-28
5.5 V
2.7 V
400 kHz
IS31FL3731
- 40 C
+ 85 C
Tube
商标: Lumissil
调光: With Dimming
输入电压: 2.7 V to 5.5 V
湿度敏感性: Yes
安装风格: SMD/SMT
通道数量: 16 Channel
产品: LED Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 48
子类别: Driver ICs
电源电流—最大值: 2.17 mA
类型: Audio Modulated Matrix LED Driver
单位重量: 290 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8541100090
USHTS:
8542390090
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS31FL3731 Evaluation Board

ISSI IS31FL3731 Evaluation Board is a fully assembled and tested PCB that uses the IS31FL3731 compact LED driver for 144 single LEDs. The ISSI device can be programmed via an I2C-compatible interface. Additionally, each of the 144 LEDs can be dimmed individually with 8-bit, allowing 256 steps of linear dimming.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

IS31FL3731/C Audio Modulated LED Drivers

ISSI IS31FL3731 and IS31FL3731C Audio Modulated LED Drivers are members of ISSI's FxLED line of "fun light" drivers, designed to bring an attractive multi-color aspect to any application. These compact LED drivers are pre-programmed for RGB color-effect lighting and animation functions. The pre-programmed functions are accessed via a fast 1MHz I2C compatible interface with robust EMI performance, which reduces microcontroller demand, enhances performance, and improves battery life.