Tube LED照明驱动器IC

结果: 555
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 输出端数量 拓扑结构 输出电流 封装 / 箱体 电源电压-最大 电源电压-最小 工作频率 输出电压 系列 最小工作温度 最大工作温度 特点 资格 封装
Renesas / Intersil LED照明驱动器IC 6-CH LED DRVR W/SMBU OR PWM DIM & PHS 无库存交货期 18 周
最低: 1,500
倍数: 75

6 Output QFN-EP-20 ISL97673 - 40 C + 85 C Brightness Control/Dimming Tube
Lumissil LED照明驱动器IC Audio Mod 144 Dot LED Driver 无库存
最低: 48
倍数: 48

16 Output 34 mA SSOP-28 5.5 V 2.7 V 400 kHz IS31FL3731 - 40 C + 85 C Tube

ISSI LED照明驱动器IC Boost type LEDdriver 4-Channel e-TSSOP16 无库存
最低: 1
倍数: 1

4 Output Boost 180 mA eTSSOP-16 33 V 4.5 V 100 kHz to 1 MHz IS32BL3554 - 40 C + 125 C Tube
ISSI IS31LT3554-ZLA3
ISSI LED照明驱动器IC BOOST TYPE LED DRI 4ch, 180mA/Ch 无库存
最低: 500
倍数: 1
4 Output Boost IS31LT3554 Tube
Lumissil IS32FL3209-ZLA3
Lumissil LED照明驱动器IC 18 Channel LED driver, 76mA/CH, 24/4kHz PWM, 1/24 DC scaling white balance 无库存
最低: 1
倍数: 1

Tube
STMicroelectronics LED照明驱动器IC Masterlux Dig Cntrl PWM 6 SMEDs 无库存交货期 25 周
最低: 1,000
倍数: 50

TSSOP-38 96 MHz STLUX385A - 40 C + 105 C Tube
Analog Devices / Maxim Integrated LED照明驱动器IC 6x220mA ASIL B LED Backlight Driver with

6 Output Boost 220 mA TQFN-32-EP 36 V 4.5 V 400 kHz to 2.2 MHz MAX25560 - 40 C + 125 C Tube
Analog Devices / Maxim Integrated LED照明驱动器IC 12-Switch Matrix Manager with UART Inter

12 Output Boost, Buck 1.6 A TSSOP-28 60 V 4 V 16.384 MHz Adjustable MAX25608 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices / Maxim Integrated LED照明驱动器IC 16-Port, 36V Constant-Current LED Driver

16 Output Boost 50 mA PDIP-24 5.5 V 3 V 36 V MAX6971 - 40 C + 125 C Constant Current Tube
Analog Devices LED照明驱动器IC 110V LED Cntr w/ SS Freq Mod

1 Output Boost, Buck, Buck-Boost, SEPIC 400 mA TSSOP-28 110 V 4.5 V 100 kHz to 1 MHz Adjustable LT3795 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices LED照明驱动器IC Buck 1A LED Drvr

1 Output Buck 1 A TSSOP-16 36 V 4 V 200 kHz to 2 MHz Adjustable LT3474 - 40 C + 85 C PWM Dimming, Open LED Protection Tube
Analog Devices LED照明驱动器IC 40VIN, 75VOUT LED Cntrs

1 Output Boost, Buck, Buck-Boost, Flyback, SEPIC 10 A MSOP-16 40 V 4.5 V 100 kHz to 1 MHz Adjustable LT3755 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices / Maxim Integrated LED照明驱动器IC Twelve Switch High Brightness LED Matrix

12 Output Boost, Buck 1.6 A TSSOP-EP-28 60 V 4 V 16.384 MHz, 20 MHz MAX25608 - 40 C + 125 C AEC-Q100 Qualified, Flexible Configuration - Up to 12 Switches in Series for Single String, 2 Sub Strings of Six Series Switches per String, NTC Temperature Monitor, Open and Shorted-LED Fault Reporting, Open-LED Protection, Optimal PWM Dimming Arrangement Provides Excellent Dimming Performance, Programmable Open and Short LED Threhold, Robust Serial Interface Tube
Analog Devices LED照明驱动器IC 40VIN, 75VOUT LED Cntrs

1 Output Boost, Buck, Buck-Boost, Flyback, SEPIC 10 A MSOP-16 40 V 4.5 V 100 kHz to 1 MHz Adjustable LT3755 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices LED照明驱动器IC 40VIN, 75VOUT LED Cntrs

1 Output Boost, Buck, Buck-Boost, Flyback, SEPIC 10 A QFN-16 40 V 4.5 V 100 kHz to 1 MHz Adjustable LT3755 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices LED照明驱动器IC 500mA Wide In V Rng Buck LED Drvr w/ 10:

1 Output Buck 500 mA MSOP-10 36 V 3.6 V 400 kHz to 2.2 MHz 30 V LT3592 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices LED照明驱动器IC 4-String 120mA LED Driver with 1.5 Current Matching

4 Output Boost 120 mA QFN-32 30 V 3.1 V 200 kHz to 2.1 MHz 44 V LT3599 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices LED照明驱动器IC 4-String 120mA LED Drvr w/ 1.5 C Matc

4 Output Boost 120 mA TSSOP-28 30 V 3.1 V 200 kHz to 2.1 MHz 44 V LT3599 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices LED照明驱动器IC 40VIN, 75VOUT LED Cntrs

1 Output Boost, Buck, Buck-Boost, Flyback, SEPIC 10 A QFN-16 40 V 4.5 V 100 kHz to 1 MHz Adjustable LT3755 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices LED照明驱动器IC 1x Cell 350mA LED Drvr

1 Output Boost 350 mA SOIC-8 3.2 V 1 V 1.3 MHz 2.8 V to 4 V LTC3490 - 40 C + 85 C Shutdown Function Tube
Analog Devices LED照明驱动器IC Hi C Sync Buck LED Drvr w/ Three-State C

1 Output Buck 20 A QFN-28 36 V 6 V 200 kHz to 1 MHz Adjustable LT3743 - 40 C + 125 C PWM Dimming, Open LED Protection Tube

Analog Devices / Maxim Integrated LED照明驱动器IC High-Voltage HB LED Drivers with Integra

1 Output 3 A TSSOP-16 65 V 5 V 100 kHz to 1 MHz MAX16833 - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection Tube
Analog Devices / Maxim Integrated LED照明驱动器IC 2A Synchronous Buck LED Driver with Inte

1 Output Buck 2 A TSSOP-14 65 V 4.5 V 400 kHz 4.875 V to 5.125 V MAX20050x - 40 C + 125 C PWM Dimming, Open LED Protection AEC-Q100 Tube
Analog Devices / Maxim Integrated LED照明驱动器IC Automotive High Voltage LED Controller

1 Output Boost, Buck, SEPIC 55 mA TQFN-20 65 V 5 V 200 kHz to 2.2 MHz 65 V MAX20090B - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection AEC-Q100 Tube
Analog Devices LED照明驱动器IC Full-Featured LED Drvr w/ 1.5A Switch C

1 Output Boost, Buck, Buck-Boost 1.5 A QFN-16 30 V 3 V 250 kHz to 2.5 MHz Adjustable LT3517 - 40 C + 125 C PWM Dimming, Open LED Protection Tube