NCL30082BDR2G

onsemi
863-NCL30082BDR2G
NCL30082BDR2G

制造商:

说明:
LED照明驱动器IC Dimmable Quasi-Resonant Primary Side Current Mode Controller for LED Lighting with thermal foldback

寿命周期:
寿命结束:
将过时且制造商将停产。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 1,910

库存:
1,910 可立即发货
数量大于1910的订购须受最低订购要求的限制。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥7.6049 ¥7.60
¥5.3562 ¥53.56
¥4.8025 ¥120.06
¥4.1923 ¥419.23
¥3.9098 ¥977.45
¥3.729 ¥1,864.50
¥3.5821 ¥3,582.10
整卷卷轴(请按2500的倍数订购)
¥3.4239 ¥8,559.75
¥3.3335 ¥16,667.50
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

产品属性 属性值 选择属性
onsemi
产品种类: LED照明驱动器IC
RoHS:  
1 Output
Flyback
500 mA
SOIC-8
8.8 V
8.8 V
65 kHz
Adjustable
NCL30082
- 40 C
+ 125 C
Thermal Foldback Protection
Reel
Cut Tape
MouseReel
商标: onsemi
输入电压: 8.8 V
湿度敏感性: Yes
安装风格: SMD/SMT
通道数量: 1 Channel
产品类型: LED Lighting Drivers
工厂包装数量: 2500
子类别: Driver ICs
电源电流—最大值: 5 mA
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.