TMPM330FYFG(B)

Toshiba
757-TMPM330FYFGB
TMPM330FYFG(B)

制造商:

说明:
32位微控制器 - MCU 32b MCU Cortex M3 CEC 256kB ROM

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥40.0359 ¥40.04
¥33.335 ¥333.35
¥30.9394 ¥773.49
¥26.6341 ¥2,663.41
¥25.4815 ¥5,096.30
¥24.8939 ¥14,936.34
¥24.069 ¥24,069.00
¥23.3232 ¥60,640.32

产品属性 属性值 选择属性
Toshiba
产品种类: 32位微控制器 - MCU
RoHS:  
TMPM330FYFG
Tray
商标: Toshiba
产品类型: 32-bit Microcontrollers - MCU
工厂包装数量: 200
子类别: Microcontrollers - MCU
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TX03 32-Bit RISC Microcontrollers

Toshiba TX03 32-Bit RISC Microcontrollers embed an Arm® Cortex®-M3 core, which provides high code density and fast interrupt response times. This is required for many real-time applications. These microcontrollers also incorporate the Toshiba-proprietary NANO FLASH™ memory. These feature high capacity and low power consumption and are ideal for real-time control. They offer the industry's highest code density and offer many features that are unique to Toshiba products.

32-bit Arm Core-Based Microcontrollers

Toshiba 32-bit Arm® Core-Based Microcontrollers are ideal for various applications, including motor control, consumer, and industrial. The Toshiba Microcontroller Portfolio includes the TX00 series specifically designed for low-power applications, the multipurpose TX03 series, and the TX04 Series featuring high-efficiency signal processing functionality. The TXZ3 series offers low power, high-performance operation, and the TXZ4 series are suitable for high-efficiency signal processing applications.