STM8S001J3M3

STMicroelectronics
511-STM8S001J3M3
STM8S001J3M3

制造商:

说明:
8位微控制器 -MCU Mainstream Value line 8-bit MCU 8 Kbytes Flash, 16 MHz CPU

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 14,723

库存:
14,723 可立即发货
生产周期:
10 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥12.9837 ¥12.98
¥8.1925 ¥81.93
¥7.0625 ¥176.56
¥5.537 ¥553.70
¥4.9042 ¥1,226.05
¥4.407 ¥2,203.50
¥4.0002 ¥4,000.20
¥3.616 ¥14,464.00
¥3.2205 ¥25,764.00

备用包装

制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥7.2772
最小:
1

产品属性 属性值 选择属性
STMicroelectronics
产品种类: 8位微控制器 -MCU
RoHS:  
STM8
8 kB
1 kB
SO8N-8
16 MHz
10 bit
5 I/O
2.95 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 125 C
STM8S001J3
Tube
商标: STMicroelectronics
数据 Ram 类型: RAM
数据 ROM 大小: 128 B
接口类型: I2C, SPI, UART
ADC通道数量: 3 Channel
产品: MCUs
产品类型: 8-bit Microcontrollers - MCU
程序存储器类型: Flash
工厂包装数量: 2000
子类别: Microcontrollers - MCU
看门狗计时器: Watchdog Timer, Windowed
单位重量: 80 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310015
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

STM8S 8-bit Microcontroller

The STMicroelectronics STM8S 8-bit Microcontroller (MCU) family combines leading-edge performance, robustness, peripherals, and cost-effectiveness. These high-performance STMicroelectronics STM8S MCUs feature an advanced 20 MIP STM8 8-bit core with Harvard Architecture and 3-stage Pipeline, robust architecture (dual watchdogs, clock security, and IEC61967-compliant EMI emission), a rich peripheral set (10-bit ADC, advanced timers, CAN, UARTs, SPI, I2C), and maximum integration (true EEPROM, 16MHz and 128KHz on-chip RC oscillators). The STMicroelectronics STM8S family meets the demanding requirements of industrial and appliance applications while providing a host of other benefits, including excellent performance and code density, scalability in memory, and reduced system cost and external component needs.