Z8FS021AHH20EG

ZiLOG
692-Z8FS021AHH20EG
Z8FS021AHH20EG

制造商:

说明:
8位微控制器 -MCU ZMOTION Intrusion Dtction IC 2KBFL Ext

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
无库存
生产周期:
最少: 4288   倍数: 67
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥11.9102 ¥51,070.94
¥11.6616 ¥58,599.54

产品属性 属性值 选择属性
ZiLOG
产品种类: 8位微控制器 -MCU
RoHS:  
eZ8
2 kB
256 B
20 MHz
10 bit
16 I/O
2.7 V
3.6 V
SMD/SMT
8 bit
- 40 C
+ 105 C
Z8FS
Tube
商标: ZiLOG
组装国: Not Available
扩散国家: Not Available
原产国: ID
接口类型: UART
计时器/计数器数量: 2 Timer
处理器系列: Z8FS021
产品类型: 8-bit Microcontrollers - MCU
程序存储器类型: Flash
工厂包装数量: 67
子类别: Microcontrollers - MCU
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
854231032
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

Z8FS040 ZMOTION Detection & Control MCU

Zilog Z8FS040 ZMOTION™ Detection and Control MCU combines the programmability and rich peripheral set of Zilog's Z8 Encore! XP® Flash MCUs with built-in motion detection software algorithms to provide the functions necessary for PIR motion detection applications. These motion detection algorithms comprise Zilog's PIR technology and run in the background while control and status of the PIR Engine is accessed through a software API. As a result, the designer can create application-specific software while taking advantage of Zilog's ZMOTION™ Motion Detection Technology.