PBASIC1/P

Parallax
619-PBASIC1/P
PBASIC1/P

制造商:

说明:
8位微控制器 -MCU BASIC Stamp 1 Inter- preter Chip (DIP)

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥115.7233 ¥115.72
¥109.9264 ¥549.63
¥104.4685 ¥1,044.69
¥98.1857 ¥2,454.64

产品属性 属性值 选择属性
Parallax
产品种类: 8位微控制器 -MCU
RoHS:  
RISC
1 kB
25 B
DIP-18
40 MHz
No ADC
2.5 V
5.5 V
Through Hole
8 bit
0 C
+ 70 C
商标: Parallax
处理器系列: PIC16
产品类型: 8-bit Microcontrollers - MCU
程序存储器类型: EEPROM
工厂包装数量: 1
子类别: Microcontrollers - MCU
单位重量: 72.575 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8542319090
USHTS:
8542310015
TARIC:
8541500000
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99

BASIC Stamp® MCU Interpreter Chips

Parallax BASIC Stamp® MCU Interpreter Chips are designed for high volume applications or those with limited PCB real estate. Parallax BASIC Stamp MCU Interpreter Chips can be used as an OEM solution, providing control and ease of programming. The three main components needed to build a BASIC Stamp are a Parallax BASIC Stamp MCU Interpreter Chip, an EEPROM, and a resonator.