Tube AEC-Q100 8位微控制器 -MCU

结果: 645
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 核心 程序存储器大小 数据 RAM 大小 封装 / 箱体 最大时钟频率 ADC分辨率 输入/输出端数量 电源电压-最小 电源电压-最大 安装风格 数据总线宽度 最小工作温度 最大工作温度 系列 资格 封装
Microchip Technology 8位微控制器 -MCU 32KB Flash, 2KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 无库存交货期 6 周
最低: 330
倍数: 15

PIC18 SPDIP-28 Through Hole PIC18(L)F2xK40 AEC-Q100 Tube
Microchip Technology 8位微控制器 -MCU 32KB Flash, 2KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 无库存交货期 4 周
最低: 427
倍数: 61

PIC18 32 kB 2 kB QFN-28 64 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F2xK42 AEC-Q100 Tube

Microchip Technology 8位微控制器 -MCU 32KB Flash, 2KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 无库存交货期 5 周
最低: 378
倍数: 27

PIC18 32 kB 2 kB SOIC-28 64 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F2xK42 AEC-Q100 Tube
Microchip Technology 8位微控制器 -MCU 32KB Flash, 2KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 无库存交货期 4 周
最低: 1
倍数: 1

PIC18 32 kB 2 kB SSOP-28 64 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK42 AEC-Q100 Tube
Microchip Technology 8位微控制器 -MCU 64KB Flash, 4KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC,ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 无库存交货期 7 周
最低: 1
倍数: 1

PIC18 64 kB 3.53 kB UQFN-28 64 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F26K40 AEC-Q100 Tube
Microchip Technology 8位微控制器 -MCU 64KB Flash, 4KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 无库存交货期 6 周
最低: 315
倍数: 15

PIC18 64 kB 3.53 kB SPDIP-28 64 MHz 10 bit 25 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18(L)F26K40 AEC-Q100 Tube
Microchip Technology 8位微控制器 -MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 无库存交货期 6 周
最低: 270
倍数: 15

PIC18 64 kB 4 kB DIP-28 64 MHz 12 bit 25 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18(L)F2xK42 AEC-Q100 Tube

Microchip Technology 8位微控制器 -MCU 128KB Flash, 4KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC,ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 无库存交货期 5 周
最低: 351
倍数: 27

PIC18 128 kB 3.6 kB SOIC-28 64 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)Fx7K40 AEC-Q100 Tube
Microchip Technology 8位微控制器 -MCU 64KB Flash, 4KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC,ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 无库存交货期 4 周
最低: 360
倍数: 45

PIC18 QFN-44 SMD/SMT PIC18(L)F4xK40 AEC-Q100 Tube
Microchip Technology 8位微控制器 -MCU 64KB Flash, 4KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 无库存交货期 4 周
最低: 1
倍数: 1

PIC18 64 kB 3.53 kB UQFN-40 64 MHz 10 bit 36 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4xK40 AEC-Q100 Tube
Microchip Technology 8位微控制器 -MCU 128KB Flash, 4KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 无库存交货期 6 周
最低: 315
倍数: 45

PIC18 128 kB 3.6 kB QFN-44 64 MHz 10 bit 36 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)Fx7K40 AEC-Q100 Tube

Microchip Technology 8位微控制器 -MCU 32KB Flash, 2KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 无库存交货期 7 周
最低: 320
倍数: 40

PIC18 32 kB 2 kB 64 MHz 10 bit 60 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F6xK40 AEC-Q100 Tube

Microchip Technology 8位微控制器 -MCU 64KB Flash, 4KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 无库存交货期 7 周
最低: 280
倍数: 40

PIC18 64 kB 3.5 kB QFN-64 64 MHz 10 bit 60 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F6xK40 AEC-Q100 Tube
Silicon Labs 8位微控制器 -MCU 8051 25 MHz 2 kB Flash 0.25 kB RAM 8-bit Busy Bee MCU 无库存交货期 12 周
最低: 1
倍数: 1

CIP-51 8051 2 kB 256 B QFN-20 25 MHz 12 bit 16 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C EFM8BB1 AEC-Q100 Tube

Silicon Labs 8位微控制器 -MCU 8051 25 MHz 2 kB 8-bit MCU 无库存交货期 12 周
最低: 2,520
倍数: 2,520

8051 8 kB 512 B QFN-20 25 MHz No ADC 16 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F853 AEC-Q100 Tube
Microchip Technology 8位微控制器 -MCU 7KB, 512 B RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2xEUSART, SPI/I2C 无库存
最低: 819
倍数: 819

VQFN-16 SMD/SMT AEC-Q100 Tube
Microchip Technology 8位微控制器 -MCU 14KB, 1KB RAM, 12x I/O, 4xPWMs, Comp, DAC, ADC, CWG, 2xEUSART, SPI/I2C 无库存
最低: 728
倍数: 728

UQFN-16 SMD/SMT AEC-Q100 Tube
Microchip Technology 8位微控制器 -MCU 14KB, 1KB RAM, 18x I/O, 4xPWMs, Comp, DAC, ADC, CWG, 2xEUSART, SPI/I2C 无库存
最低: 637
倍数: 637

UQFN-20 SMD/SMT AEC-Q100 Tube
Silicon Labs 8位微控制器 -MCU 8051 50 MHz 128 kB 5 V 8-bit MCU 无库存交货期 20 周
最低: 1,533
倍数: 1,533

8051 128 kB 8.25 kB QFN-32 50 MHz 12 bit 25 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F583 AEC-Q100 Tube
NXP Semiconductors 8位微控制器 -MCU MCU 176 BYTES RAM EPP 无库存交货期 16 周
最低: 1,040
倍数: 1,040

HC05 4.56 kB 176 B SOIC-28 2.1 MHz 8 bit 21 I/O 5 V 5 V SMD/SMT 8 bit 0 C + 70 C 68HC705P6A AEC-Q100 Tube
NXP Semiconductors 8位微控制器 -MCU 8 BIT,HCS08L Core, 16k F 无库存交货期 16 周
最低: 2,880
倍数: 2,880

S08 16 kB 2 kB TSSOP-16 20 MHz 12 bit 37 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PT AEC-Q100 Tube
NXP Semiconductors 8位微控制器 -MCU 8 BIT,HCS08L Core, 8k F 无库存交货期 16 周
最低: 1
倍数: 1

S08 8 kB 2 kB TSSOP-16 20 MHz 12 bit 37 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PT AEC-Q100 Tube
NXP Semiconductors 8位微控制器 -MCU S08-32K FLASH EE, SLIC 无库存交货期 16 周
最低: 1,500
倍数: 1,500

S08 32 kB 1 kB TSSOP-28 40 MHz 10 bit 22 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08EL AEC-Q100 Tube
NXP Semiconductors 8位微控制器 -MCU 8 BIT MCU 4K FLASH 无库存交货期 16 周
最低: 2,450
倍数: 2,450

S08 4 kB 256 B SOIC-8 16 MHz 10 bit 4 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08QD AEC-Q100 Tube

NXP Semiconductors 8位微控制器 -MCU S08 16K FLASH 无库存交货期 16 周
最低: 2,250
倍数: 2,250

S08 16 kB 1 kB TSSOP-20 40 MHz 10 bit 16 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08SG AEC-Q100 Tube