WORKPRO 微控制器 - MCU

结果: 264
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 安装风格 封装 / 箱体 核心 程序存储器大小 数据总线宽度 ADC分辨率 最大时钟频率 输入/输出端数量 数据 RAM 大小 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 资格 封装
NXP Semiconductors 16位微控制器 - MCU 16-bit MCU, S12 core, 32KB Flash, 25MHz, -40/+105degC, Prototype, QFP 32 无库存交货期 45 周
最低: 1,250
倍数: 1,250

SMD/SMT LQFP-32 S12 32 kB 16 bit 10 bit 25 MHz 26 I/O 2 kB 3.15 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors 16位微控制器 - MCU 16-bit MCU, S12 core, 32KB Flash, 25MHz, -40/+105degC, Prototype, QFP 48 无库存交货期 16 周
最低: 1
倍数: 1

SMD/SMT LQFP-48 S12 32 kB 16 bit 10 bit 25 MHz 40 I/O 2 kB 3.15 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors 16位微控制器 - MCU 16-bit MCU, S12 core, 128KB Flash, 25MHz, -40/+125degC, Prototype, QFP 64 无库存交货期 22 周
最低: 800
倍数: 800

SMD/SMT LQFP-64 S12 128 kB 16 bit 10 bit 25 MHz 54 I/O 8 kB 3.15 V 5.5 V - 40 C + 125 C Tray
NXP Semiconductors 16位微控制器 - MCU 16-bit MCU, S12 core, 96KB Flash, 25MHz, -40/+85degC, Prototype, QFP 64 无库存交货期 22 周
最低: 800
倍数: 800

SMD/SMT LQFP-64 S12 96 kB 16 bit 10 bit 25 MHz 54 I/O 8 kB 3.15 V 5.5 V - 40 C + 85 C Tray
NXP Semiconductors 16位微控制器 - MCU 16-bit MCU, S12 core, 96KB Flash, 25MHz, -40/+125degC, Prototype, QFP 100 无库存交货期 22 周
最低: 450
倍数: 450

SMD/SMT LQFP-100 S12 96 kB 16 bit 10 bit 25 MHz 86 I/O 8 kB 3.15 V 5.5 V - 40 C + 125 C Tray
NXP Semiconductors 16位微控制器 - MCU 16-bit MCU, S12 core, 96KB Flash, 25MHz, -40/+105degC, Prototype, QFP 48 无库存交货期 22 周
最低: 2,000
倍数: 2,000
: 2,000

SMD/SMT LQFP-48 S12 96 kB 16 bit 10 bit 25 MHz 40 I/O 8 kB 3.15 V 5.5 V - 40 C + 105 C Reel
NXP Semiconductors 16位微控制器 - MCU 16-bit MCU, S12 core, 96KB Flash, 25MHz, -40/+105degC, Prototype, QFP 64 无库存交货期 22 周
最低: 800
倍数: 800

SMD/SMT LQFP-64 S12 96 kB 16 bit 10 bit 25 MHz 54 I/O 8 kB 3.15 V 5.5 V - 40 C + 105 C Tray
Microchip Technology 8位微控制器 -MCU 1.5KB 64B 8MHz Internal Oscillator 无库存
最低: 3,300
倍数: 3,300
: 3,300

SMD/SMT QFN-16 PIC16 8 bit Reel
STMicroelectronics 32位微控制器 - MCU 32-bit Power Architecture MCU for Automotive Body and Gateway Applications 无库存交货期 20 周
最低: 1,000
倍数: 1,000
: 1,000

SMD/SMT LBGA-256 e200z0h, e200z4d 3 MB 32 bit 10 bit, 12 bit 80 MHz, 120 MHz 199 I/O 256 kB 3 V 5.5 V - 40 C + 125 C AEC-Q100 Reel

Microchip Technology 8位微控制器 -MCU 8MHz Oscillator, 8b ADC 2x Comp, 2x Amps 无库存
最低: 550
倍数: 22

Through Hole PDIP-20 PIC16 1.5 kB 8 bit 8 bit 20 MHz 18 I/O 68 B 2 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8位微控制器 -MCU 8MHz Oscillator, 8b ADC 2x Comp, 2x Amps 无库存
最低: 819
倍数: 91

SMD/SMT QFN-20 PIC16 Tube
Microchip Technology 8位微控制器 -MCU 14KB Flash 1.8V-5.5V 16MHz Int Osc 无库存交货期 19 周
最低: 270
倍数: 45

SMD/SMT QFN-44 PIC16 14 kB 8 bit 8 bit 20 MHz 36 I/O 363 B 2.3 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8位微控制器 -MCU 14KB Flash 1.8V-5.5V 16MHz Int Osc 无库存交货期 19 周
最低: 320
倍数: 160

SMD/SMT TQFP-44 PIC16 14 kB 8 bit 8 bit 16 MHz 36 I/O 368 B 2.3 V 5.5 V - 40 C + 85 C Tray
Nuvoton ARM微控制器 - MCU NuMicro M051 series with the speed up to 50MHz, 64KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. It also comes equipped with GPIOs, Timers, UART, SPI, I2C, PWM, ADC, Comparator, WDT, LVR and BOD 无库存交货期 26 周
最低: 1
倍数: 1

QFN-33 ARM Cortex M0 64 kB 32 bit 12 bit 24 MHz 24 I/O 4 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM微控制器 - MCU NuMicro M051 series with the speed up to 50MHz, 32KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. It also comes equipped with GPIOs, Timers, UART, SPI, I2C, PWM, ADC, Comparator, WDT, LVR and BOD -40 +105 degree 无库存交货期 26 周
最低: 490
倍数: 490

QFN-33 ARM Cortex M0 32 kB 32 bit 12 bit 24 MHz 24 I/O 4 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM微控制器 - MCU NuMicro M051 series with the speed up to 50MHz, 16KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. It also comes equipped with GPIOs, Timers, UART, SPI, I2C, PWM, ADC, Comparator, WDT, LVR and BOD -40 +105 degree 无库存交货期 26 周
最低: 500
倍数: 250

LQFP-48 ARM Cortex M0 16 kB 32 bit 12 bit 24 MHz 40 I/O 4 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM微控制器 - MCU NuMicro M051 series with the speed up to 50MHz, 32KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. It also comes equipped with GPIOs, Timers, UART, SPI, I2C, PWM, ADC, Comparator, WDT, LVR and BOD -40 +105 degree 无库存交货期 26 周
最低: 250
倍数: 250

LQFP-48 ARM Cortex M0 32 kB 32 bit 12 bit 24 MHz 40 I/O 4 kB 2.5 V 5.5 V - 40 C + 105 C Tray
STMicroelectronics STM8TL52F4P6TR
STMicroelectronics 8位微控制器 -MCU 8-bit, ultra-low-power, touch-sensing MCUs with 16-Kbyte Flash and proximity det 无库存交货期 12 周
最低: 2,500
倍数: 2,500
: 2,500

Reel
Nuvoton ARM微控制器 - MCU NuMicro M051 series with the speed up to 50MHz, 64KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. It also comes equipped with GPIOs, Timers, UART, SPI, I2C, PWM, ADC, Comparator, WDT, LVR and BOD -40 +105 degree 无库存交货期 26 周
最低: 490
倍数: 490

QFN-33 ARM Cortex M0 64 kB 32 bit 12 bit 24 MHz 24 I/O 4 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM微控制器 - MCU NuMicro M051 series with the speed up to 50MHz, 32KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. It also comes equipped with GPIOs, Timers, UART, SPI, I2C, PWM, ADC, Comparator, WDT, LVR and BOD 无库存交货期 26 周
最低: 500
倍数: 250

LQFP-48 ARM Cortex M0 32 kB 32 bit 12 bit 24 MHz 40 I/O 4 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM微控制器 - MCU NuMicro M051 series with the speed up to 50MHz, 32KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. It also comes equipped with GPIOs, Timers, UART, SPI, I2C, PWM, ADC, Comparator, WDT, LVR and BOD 无库存交货期 26 周
最低: 490
倍数: 490

QFN-33 ARM Cortex M0 32 kB 32 bit 12 bit 24 MHz 24 I/O 4 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM微控制器 - MCU NuMicro M051x series with the speed up to 50MHz, 8KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. 无库存
最低: 490
倍数: 490

QFN-33 ARM Cortex M0 8 kB 32 bit 12 bit 24 MHz 24 I/O 4 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM微控制器 - MCU NuMicro M051x series with the speed up to 50MHz, 16KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. 无库存
最低: 490
倍数: 490

QFN-33 ARM Cortex M0 16 kB 32 bit 12 bit 24 MHz 24 I/O 4 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM微控制器 - MCU NuMicro M051x series with the speed up to 50MHz, 8KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. 无库存
最低: 250
倍数: 250

LQFP-48 ARM Cortex M0 8 kB 32 bit 12 bit 24 MHz 40 I/O 4 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM微控制器 - MCU NuMicro M051x series with the speed up to 50MHz, 16KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. 无库存
最低: 490
倍数: 490

QFN-33 ARM Cortex M0 16 kB 32 bit 12 bit 24 MHz 24 I/O 4 kB 2.5 V 5.5 V - 40 C + 105 C Tray