AE722F80F55D5LS-T

Alif Semiconductor
85-AE722F80F55D5LS-T
AE722F80F55D5LS-T

制造商:

说明:
ARM微控制器 - MCU E7 fusion processor with 2x Cortex-A32, 2x Cortex-M55, 2x Ethos-U55, 5.5MB MRAM, 13.5MB SRAM, max peripherals, FBGA194

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Alif Semiconductor
产品种类: ARM微控制器 - MCU
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
E7
SMD/SMT
FBGA-194
ARM Cortex A32, ARM Cortex M55, Ethos-U55
0 B
32 bit/16 bit
3 x 12 bit, 24 bit
160 MHz, 400 MHz, 800 MHz
120 I/O
5.5 MB, 13.5 MB
1.75 V
4.2 V
- 40 C
+ 125 C
Reel
模拟电源电压: 1.8 V
商标: Alif Semiconductor
DAC分辨率: 2 x 12 bit
数据 Ram 类型: MRAM, SRAM
I/O 电压: 1.8 V, 3.3 V
接口类型: CAN FD, Ethernet, I2C, I2S, I3C, MIPI-CSI, MIPI-DSI, SDIO, SPI, UART, USB 2.0
湿度敏感性: Yes
ADC通道数量: 4 Channel, 18 Channel
计时器/计数器数量: 5 Counter, 16 Timer
产品类型: ARM Microcontrollers - MCU
工厂包装数量: 1500
子类别: Microcontrollers - MCU
看门狗计时器: Watchdog Timer
单位重量: 240 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
5A992.C
原产地分类
原产国:
韩国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Ensemble® Microcontroller & Processor Family

Alif Semiconductor Ensemble® Microcontroller and Processor Family creates a scalable and compatible continuum of integrated embedded processor devices for low-end to high-end intelligent IoT end-point applications. This new generation family scales from single Arm® Cortex®-M55 Microcontrollers (MCU) to multi-core fusion processors. The multi-core devices combine two Cortex-M55 MCU cores, up to two Cortex-A32 Microprocessors (MPU), and up to two Arm Ethos™-U55. The ensemble family uses Autonomous Intelligent Power Management (aiPM™) technology to extend battery life. This ensemble family integrates full secure element functionality, such as root-of-trust, dedicated protected memory, and a dedicated security processor.