ENW49D01AZKF

Panasonic
667-ENW49D01AZKF
ENW49D01AZKF

制造商:

说明:
WiFi开发工具 - 802.11 Evaluation Kit For PAN9520

Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Panasonic
产品种类: WiFi开发工具 - 802.11
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Evaluation Boards
ENW-49D01A1KF, ENW-49D02A1KF, PAN9520
Bulk
商标: Panasonic
接口类型: USB
产品类型: WiFi Development Tools
系列: PAN9520
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8517620090
ECCN:
5A002.a.1
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RF Module Development Kits

Panasonic RF Module Development Kits provide a software and hardware testing environment. The unique motherboard/daughterboard design reduces development costs by allowing a single motherboard to be used to test multiple Panasonic modules. Kits typically include two or more modules and test boards, software, cabling, and documentation.

PAN9520评估套件

Panasonic PAN9520评估套件是一款全方面、综合性套件,支持使用PAN9520嵌入式Wi-Fi®模块进行快速原型设计。该套件设有Arduino外形尺寸板,该板设有带4MB或1MB闪存的PAN9520射频模块、40MHz晶体振荡器以及板载芯片天线。该评估套件支持Espressif集成开发框架 (ESP-IDF),可用于开发各种应用的软件。ESP-IDF还提供了许多软件示例,可用于加速应用程序开发。PAN9520系列支持访问和基站模式,用于连接大多数Wi-Fi应用。Panasonic PAN9520评估套件配有至少43个可编程GPIO,可设置用于任何更好的功能,例如传感器。

电动汽车充电解决方案

Panasonic为电动汽车 (EV) 充电应用提供各种电子元件和器件,支持充电控制、通信和人机界面设备的要求。随着电动汽车市场的增长,对电动汽车充电解决方案的需求不断增加,Panasonic的这些电动汽车解决方案通过减少污染为全球环境健康问题作贡献。

Wireless Connectivity Solutions

Panasonic Wireless Connectivity Solutions offer a wide range of technologies and provide the flexibility to choose and apply wireless protocols best suited for numerous applications from single, world-class suppliers. These RF modules feature a simple design and provide quick implementation of wireless communications without the need for complex wireless hardware and software design. Panasonic Wireless Connectivity Solutions combine the latest communication protocols with place-and-play modules for BLUETOOTH® Low Energy, Wi-Fi®, and Bluetooth Dual Mode applications.