EVLHVLED815W10F

STMicroelectronics
511-EVLHVLED815W10F
EVLHVLED815W10F

制造商:

说明:
LED 照明开发工具 HVLED815 based evaluation board: 10 W wide range high power factor isolated LED

库存量: 9

库存:
9 可立即发货
生产周期:
45 周 大于所示数量的预计工厂生产时间。
数量大于9的订购须受最低订购要求的限制。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥605.3975 ¥605.40

产品属性 属性值 选择属性
STMicroelectronics
产品种类: LED 照明开发工具
RoHS:  
Evaluation Boards
HVLED815PF Devices
HVLED815PF
88 VAC to 265 VAC
EVLHVLED815W10F
Bulk
商标: STMicroelectronics
输出电流: 455 mA
产品类型: LED Lighting Development Tools
工厂包装数量: 1
子类别: Development Tools
单位重量: 70 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

EVLHVLED815W10F LED 驱动器评估板

意法半导体 EVLHVLED815W10F LED 驱动器评估板基于反激拓扑,采用了 意法半导体 HVLED815PF 离线驱动器。HVLED815PF 器件是一款高压初级转换开关,直接采用整流电源供电,采用最少的外部元件,实现高功率因数(> 0.95) ,是一个高效、紧凑、高性价比的 LED 驱动解决方案。它在同一个封装内整合了一个高性能低压 PWM 控制器芯片和一个 800V 雪崩耐用功率 MOSFET。采用获得专利的初级感应调节(PSR)技术,因此无需光耦合器。器件可防止 LED 灯串故障(开路或短路)。
了解更多

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.