STEVAL-LLL003V1

STMicroelectronics
511-STEVAL-LLL003V1
STEVAL-LLL003V1

制造商:

说明:
电源管理IC开发工具 7.5 W non-isolated constant current LED driver based on VIPer0P

库存量: 9

库存:
9 可立即发货
生产周期:
3 周 大于所示数量的预计工厂生产时间。
数量大于9的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥278.8388 ¥278.84

产品属性 属性值 选择属性
STMicroelectronics
产品种类: 电源管理IC开发工具
RoHS:  
Evaluation Boards
AC/DC Converter
85 VAC to 135 VAC
VIPer0P
STEVAL-LLL003V1
商标: STMicroelectronics
输出电流: 130 mA
产品类型: Power Management IC Development Tools
子类别: Development Tools
单位重量: 25.300 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543909000
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
TARIC:
8473302000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

VIPerPlus High Voltage Converters

STMicroelectronics VIPerPlus High Voltage Converters combine 800V avalanche-rugged MOSFET with state-of-the-art PWM circuitry. The result is an innovative AC-DC conversion that is efficient, simpler, quicker, and with component count halved, less expensive. In addition to benefits such as optimized current-mode control and comprehensive built-in protection circuits, the STMicroelectronics VIPerPlus family represents the easiest solution to comply with ENERGY STAR and Blue Angel standards, with low total power consumption from the mains when the system is in standby mode.

STEVAL-LLL003V1评估板

STMicroelectronics STEVAL-LLL003V1评估板基于采用VIPer0P的非隔离式降压拓扑,可确保在高输出电压下具有最少的元件数量和高效率。STEVAL-LLL003V1评估板采用新的VIPer0P离线高压转换器作为其应用内核。该应用内核将800V抗雪崩功率MOSFET与电流模式控制相结合。STEVAL-LLL0031评估板提供热关断、开路或空载电路保护以及短路或过载电路保护。该STEVAL-LLL003V1评估板采用直流稳压来提高LED电流精度。