EVK-RK3399-Q7

CHERRY Embedded Solutions
224-EVK-RK3399-Q7
EVK-RK3399-Q7

制造商:

说明:
开发板和工具包 - ARM The compact Mini-ITX Baseboard includes a pre-installed RK3399-Q7 SoM, plus a host of peripherals and interfaces, including HDMI, USB, PCIe, and more. The Theobroma Systems Baseboard operates with a single 12V DC power supply

库存量: 11

库存:
11 可立即发货
数量大于11的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥3,554.7201 ¥3,554.72

产品属性 属性值 选择属性
CHERRY Embedded Solutions
产品种类: 开发板和工具包 - ARM
RoHS:  
RK3399-Q7
Evaluation Kits
ARM Cortex A53, ARM Cortex A72, Mali-T860MP4
RK3399-Q7
商标: CHERRY Embedded Solutions
组装国: Not Available
扩散国家: Not Available
原产国: AT
数据总线宽度: 32 bit/64 bit
湿度敏感性: Yes
工作电源电压: 12 V
产品类型: Development Boards & Kits - ARM
工厂包装数量: 10
子类别: Development Tools
单位重量: 2.166 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

EVK-RK3399-Q7 Q7 Development Kit

CHERRY Embedded Solutions EVK-RK3399-Q7 Q7 Development Kit provides everything needed to get started designing applications based on the RK3399-Q7 System on Module (SOM). The compact Mini-ITX Baseboard includes a pre-installed RK3399-Q7 SoM, plus a host of peripherals and interfaces, including HDMI, USB, PCIe, and more. The CHERRY Embedded Solutions Baseboard operates with a single 12VDC power supply, provided by the included US, UK, and EU compatible AC-DC adapter.