C008-C

M5Stack
170-C008-C
C008-C

制造商:

说明:
音频 IC 开发工具 ATOM ECHO is a Programmable Smart Speaker based on the M5ATOM design.

库存量: 3

库存:
3
可立即发货
在途量:
190
预期 2026/2/18
220
预期 2026/4/3
生产周期:
7
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥111.6666 ¥111.67

产品属性 属性值 选择属性
M5Stack
产品种类: 音频 IC 开发工具
RoHS:  
Development Platforms
ESP32
Bulk
商标: M5Stack
描述/功能: Programmable Smart Speaker
尺寸: 24 mm x 24 mm x 17 mm
接口类型: I2S
产品类型: Audio IC Development Tools
系列: ATOM
工厂包装数量: 10
子类别: Development Tools
商标名: Atom Echo
单位重量: 276.696 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8518210000
ECCN:
5A992.C

C008-C Atom Echo Development Tool

M5Stack C008-C Atom Echo Development Tool is a programmable smart speaker based on the M5ATOM design. The C008-C atom echo development tool plays music using bluetooth capabilities of the ESP32 from a mobile phone or tablet. This tool could be programmed to access AWS, Baidu, and other cloud platforms, using the built-in microphone and speaker for voice interaction. The C008-C atom echo should avoid playing white noise for a long time and full square-wave audio. This development tool comes with a very small form factor and its dimensions are 24mm x 24mm x 17mm.