X-NUCLEO-IHM02A1

STMicroelectronics
511-X-NUCLEO-IHM02A1
X-NUCLEO-IHM02A1

制造商:

说明:
电源管理IC开发工具 Two axis stepper motor driver expansion board based on the L6470 for STM32 Nucle

库存量: 35

库存:
35 可立即发货
最少: 1   倍数: 1   最多: 10
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥131.2721 ¥131.27

产品属性 属性值 选择属性
STMicroelectronics
产品种类: 电源管理IC开发工具
RoHS:  
Expansion Boards
Stepper Motor Controller / Driver
8 V to 45 V
L6470
X-NUCLEO
商标: STMicroelectronics
描述/功能: Two Axis stepper motor expansion board
用于: L6470
输出电流: 7 A
封装: Bulk
产品类型: Power Management IC Development Tools
工厂包装数量: 1
子类别: Development Tools
商标名: NUCLEO
单位重量: 167.832 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

STM32 32 位开放开发环境 (ODE)

STMicroelectronics STM32 开放开发环境 (ODE) 产品能够利用 STM32 32 位 MCU Nucleo 开发和扩展板实现快速、开放和经济实惠的原型创建。结合其他先进的 ST 组件和免费 ST 软件,可快速将创新器件和应用的原型设计转换成最终设计。
了解详情

X-NUCLEO-IHM02A1电机驱动器扩展板

STMicroelectronics X-NUCLEO-IHM02A1双轴步进电机驱动器扩展板基于L6470器件。该板提供了一套既经济划算又易于使用的解决方案,用于对步进电机进行低压电机控制驱动。

STM32 ODE Move-Actuate HW系列

STMicroelectronics STM32 ODE Move-Actuate HW系列是各种Nucleo扩展板 (X-Nucleo)组合。该系列设计用于为STM32 ODE生态系统提供所需的运动和控制功能。该系列采用ST的高精度和多功能电机驱动功能块。这样可让设计人员评估各个电机驱动器的特性,或将其整合到功能齐全的原型中。这利用了STM32 ODE的其他功能块。